Littelfuse - Varistors
8,455 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | LV UltraMOV | MOVs | PCB Mount | Radial | 20 VAC | 26 VDC | 33 V | 65 V | 14 mm | 4 kA | 20 J | 7.5 nF | - 40 C | + 125 C | Bulk | ||||||
0In Stock | LV UltraMOV | MOVs | PCB Mount | Radial | 14 VAC | 18 VDC | 22 V | 43 V | 20 mm | 8 kA | 28 J | 22.2 nF | - 40 C | + 125 C | Bulk | ||||||
Mfr: V5.5MLA0805LNHAUTO TTI: Not Assigned Littelfuse Availability: 0In StockVaristors 5.5V 660pF 0805 AEC-Q200 MLA AUTO | 0In Stock | MLA AUTO | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 4 VAC | 5 VDC | 9.3 V | 17.5 V | 4.5 kA | 0.1 J | 660 pF | - 55 C | + 125 C | AEC-Q100 | Reel | ||||
0In Stock | SM7 | Reel | |||||||||||||||||||
0In Stock | ZA | PCB Mount | Radial | Bulk | |||||||||||||||||
0In Stock | LA | Bulk | |||||||||||||||||||
0In Stock | Varistors | PCB Mount | SMD/SMT | 1206 (3216 metric) | 17 VAC | 22 VDC | 44 V | 100 A | 0.4 J | 700 pF | - 40 C | + 125 C | Reel | ||||||||
0In Stock | Varistors | PCB Mount | SMD/SMT | 1210 (3225 metric) | 35 VAC | 45 VDC | 90 V | 250 A | 2 J | 400 pF | - 40 C | + 125 C | Reel | ||||||||
0In Stock | Bulk | ||||||||||||||||||||
0In Stock | Bulk | ||||||||||||||||||||
Not Available Online | MOVs | PCB Mount | Radial | 250 VAC | 390 VDC | 650 V | 40 mm | 200 A | 5 nF | - 55 C | + 125 C | Bulk | |||||||||
Not Available Online | SM20 | MOVs | PCB Mount | SMD/SMT | 320 VAC | 420 VDC | 540 V | 810 V | 26 mm | 6.5 kA | 150 J | 750 pF | - 40 C | + 85 C | Reel | ||||||
Not Available Online | LA | Bulk | |||||||||||||||||||
Not Available Online | LA | Bulk | |||||||||||||||||||
Mfr: V140LA20APX47 TTI: Not Assigned Littelfuse Availability: Not Available OnlineVaristors 20MM Radial | Not Available Online | LA | Bulk | ||||||||||||||||||
Not Available Online | MLA | MLVs | PCB Mount | SMD/SMT | 1206 (3216 metric) | 50 VAC | 68 VDC | 90 V | 140 V | 180 A | 1 J | 130 pF | - 55 C | + 125 C | AEC-Q200 | Reel | |||||
Mfr: TMOV25SP130EX3661 TTI: Not Assigned Littelfuse Availability: Not Available OnlineVaristors 25mm 130V Bi-directional | Not Available Online | TMOV | MOVs | PCB Mount | Radial | 130 VAC | 170 VDC | 184.5 V to 225.5 V | 335 V | 20 kA | 190 J | 2.8 nF | - 55 C | + 85 C | Bulk | ||||||
0In Stock | ZA | MOVs | PCB Mount | Radial | 60 VAC | 81 VDC | 110 V | 175 V | 5 mm | 400 A | 2.5 J | 90 pF | - 55 C | + 85 C | Bulk | ||||||
0In Stock | LA | MOVs | PCB Mount | Radial | 480 VAC | 640 VDC | 825 V | 1.24 kV | 10 mm | 2.5 kA | 60 J | 120 pF | - 55 C | + 85 C | Bulk | ||||||
0In Stock | MA | MOVs | PCB Mount | Radial | 10 VAC | 15 VDC | 22 V | 55 V | 3 mm | 4.5 kA | 0.09 J | 410 pF | - 55 C | + 85 C | Bulk | ||||||
Not Available Online | MLE | Bulk | |||||||||||||||||||
Not Available Online | 95 VAC | 127 VDC | 255 V | 14 mm | 50 A | 1.4 nF | Bulk | ||||||||||||||
Not Available Online | 14 VAC | 18 VDC | 51 V | 5 mm | 2 A | 400 pF | Bulk | ||||||||||||||
Mfr: V14MLA0805LWA TTI: Not Assigned Littelfuse Availability: Not Available OnlineVaristors 10V 40A 270pF | Not Available Online | MLA | Bulk | ||||||||||||||||||
0In Stock | MT | MOVs | PCB Mount | Radial | 138 VAC | 191 VDC | 220 V | 360 V | 3 mm | 100 A | 0.9 J | 21 pF | - 55 C | + 85 C | Reel |