Littelfuse - Varistors
8,455 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | MA | MOVs | PCB Mount | Radial | 10 VAC | 15 VDC | 22 V | 55 V | 3 mm | 4.5 kA | 0.09 J | 410 pF | - 55 C | + 85 C | Bulk | ||||||
Not Available Online | MLE | Bulk | |||||||||||||||||||
Not Available Online | 95 VAC | 127 VDC | 255 V | 14 mm | 50 A | 1.4 nF | Bulk | ||||||||||||||
Not Available Online | 14 VAC | 18 VDC | 51 V | 5 mm | 2 A | 400 pF | Bulk | ||||||||||||||
Mfr: V14MLA0805LWA TTI: Not Assigned Littelfuse Availability: Not Available OnlineVaristors 10V 40A 270pF | Not Available Online | MLA | Bulk | ||||||||||||||||||
0In Stock | MT | MOVs | PCB Mount | Radial | 138 VAC | 191 VDC | 220 V | 360 V | 3 mm | 100 A | 0.9 J | 21 pF | - 55 C | + 85 C | Reel | ||||||
0In Stock | HA | MOVs | PCB Mount | SMD/SMT | 350 VAC | 460 VDC | 894 V | 42.5 mm | 40 kA | 3.6 nF | - 55 C | + 85 C | Bulk | ||||||||
Not Available Online | 60 VAC | 81 VDC | 175 V | 14 mm | 50 A | 2 nF | Bulk | ||||||||||||||
Mfr: TMOV14RP200M TTI: Not Assigned Littelfuse Availability: 0In StockVaristors THERMALLY PROTECTED VARISTOR 14MM | 0In Stock | iTMOV | MOVs | PCB Mount | Radial | 200 VAC | 530 V | 14 mm | 6 kA | 630 pF | - 55 C | + 85 C | Bulk | ||||||||
Mfr: TMOV20RP460E TTI: Not Assigned Littelfuse Availability: 0In StockVaristors THERMALLY PROTECTED VARISTOR 20MM | 0In Stock | TMOV | MOVs | PCB Mount | Radial | 460 VAC | 610 VDC | 825 V | 1.24 kV | 20 mm | 10 kA | 360 J | 200 pF | - 55 C | + 85 C | Bulk | |||||
Mfr: V20E275PL1T TTI: Not Assigned Littelfuse Availability: 0In StockVaristors 275V 20mm Epoxy UltraMOV | 0In Stock | UltraMOV | 350 VDC | 710 V | - 55 C | + 85 C | Reel | ||||||||||||||
Mfr: V26MLA0603NHAUTO TTI: Not Assigned Littelfuse Availability: 0In StockVaristors 26V 110pF 0603 AEC-Q200 MLA AUTO | 0In Stock | MLA AUTO | MLVs | PCB Mount | SMD/SMT | 0603 (1608 metric) | 20 VAC | 26 VDC | 38 V | 60 V | 30 A | 100 mJ | 110 pF | - 55 C | + 125 C | AEC-Q100 | Reel | ||||
Mfr: V48AUMLA2220H TTI: Not Assigned Littelfuse Availability: 0In StockVaristors 48V 2220 125C AUML AEC-Q200 Low Profile | 0In Stock | AUML | MLVs | PCB Mount | SMD/SMT | 2220 (5650 metric) | 48 VDC | 66.5 V | 105 V | 10 A | 25 J | - 40 C | + 125 C | AEC-Q100 | Reel | ||||||
Not Available Online | HMOV | MOVs | PCB Mount | Radial | 385 VAC | 505 VDC | 682 V | 1.025 kV | 14 mm | 6.5 kA | 175 J | 360 pF | - 55 C | + 125 C | Bulk | ||||||
0In Stock | MLA | Reel | |||||||||||||||||||
0In Stock | NSM20 | Metal Oxide Varistors | PCB Mount | SMD/SMT | 350 VAC | 460 VDC | 560 V | 1.05 kV | 12 kA | 400 J | 730 pF | - 40 C | + 125 C | Reel | |||||||
Not Available Online | ZA | MOVs | PCB Mount | Radial | 385 VAC | 505 VDC | 682 V | 1.025 kV | 5 mm | 400 A | 13 J | 33 pF | - 55 C | + 85 C | Bulk | ||||||
0In Stock | C-III | MOVs | PCB Mount | Radial | 510 VAC | 510 VDC | 902 V | 1.35 kV | 20 mm | 9 kA | 440 J | 500 pF | - 55 C | + 85 C | Bulk | ||||||
0In Stock | MLA | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 25 VAC | 30 VDC | 46 V | 72 V | 30 A | 0.1 J | 90 pF | - 55 C | + 85 C | Reel | ||||||
0In Stock | C-III | MOVs | PCB Mount | Radial | 130 VAC | 130 VDC | 228 V | 340 V | 14 mm | 6 kA | 80 J | 1 nF | - 55 C | + 85 C | Bulk | ||||||
0In Stock | MLA | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 5 VDC | 17.5 V | 1.84 nF | - 55 C | + 125 C | Reel | ||||||||||
Not Available Online | CH | MOVs | PCB Mount | SMD/SMT | 3220 (8552 metric) | 230 VAC | 300 VDC | 360 V | 595 V | 250 A | 6 J | 100 pF | - 55 C | + 125 C | Reel | ||||||
Mfr: TMOV14RP230M TTI: Not Assigned Littelfuse Availability: Not Available OnlineVaristors THERMALLY PROTECTED VARISTOR 14MM | Not Available Online | iTMOV | MOVs | PCB Mount | Radial | 230 VAC | 300 VDC | 396 V | 595 V | 14 mm | 6 kA | 80 J | 550 pF | - 55 C | + 85 C | Bulk | |||||
0In Stock | MLA | MLVs | PCB Mount | SMD/SMT | 25 VAC | 30 VDC | 43 V | 67 V | 180 A | 1 J | 400 pF | - 55 C | + 85 C | Reel | |||||||
Mfr: V33MLA1206NHAUTO TTI: Not Assigned Littelfuse Availability: 0In StockVaristors 33V 500pF 1206 AEC-Q200 MLA AUTO | 0In Stock | MLA AUTO | MLVs | PCB Mount | SMD/SMT | 1206 (3216 metric) | 26 VAC | 33 VDC | 49 V | 75 V | 180 A | 800 mJ | 500 pF | - 55 C | + 125 C | AEC-Q100 | Reel |