Littelfuse - Varistors
8,455 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | ZA | 153 VDC | 300 V | Bulk | ||||||||||||||||||
Mfr: V20E320PL4B7 TTI: Not Assigned Littelfuse Availability: 0In StockVaristors 320V 20mm Epoxy UltraMOV | 0In Stock | UltraMOV | 420 VDC | 840 V | Bulk | |||||||||||||||||
0In Stock | LA | 505 VDC | 1.025 kV | Bulk | ||||||||||||||||||
Mfr: V20E460PL2B TTI: Not Assigned Littelfuse Availability: 0In StockVaristors 460V 20mm Epoxy UltraMOV | 0In Stock | UltraMOV | Bulk | |||||||||||||||||||
0In Stock | ZA | 102 VDC | 210 V | Bulk | ||||||||||||||||||
0In Stock | UltraMOV | Bulk | ||||||||||||||||||||
0In Stock | LV UltraMOV | MOVs | PCB Mount | Radial | 23 VAC | 28 VDC | 36 V | 71 V | 5 mm | 500 A | 2.2 J | 800 pF | - 40 C | + 85 C | Bulk | |||||||
0In Stock | LV UltraMOV | MOVs | PCB Mount | Radial | 23 VAC | 28 VDC | 36 V | 71 V | 14 mm | 4 kA | 23 J | 7 nF | - 40 C | + 125 C | Bulk | |||||||
0In Stock | LV UltraMOV | MOVs | PCB Mount | Radial | 40 VAC | 56 VDC | 68 V | 135 V | 20 mm | 8 kA | 140 J | 8.5 nF | - 40 C | + 125 C | Bulk | |||||||
Mfr: V10P17AUTO TTI: Not Assigned Littelfuse Availability: 0In StockVaristors 17V 10mm Phenolic AEC-Q200 AUMOV | 0In Stock | AUMOV | MOVs | PCB Mount | Radial | 17 VAC | 20 VDC | 27 V | 53 V | 9 mm | 5 A | 6.5 J | 3.9 nF | - 40 C | + 125 C | AEC-Q100 | Bulk | |||||
Mfr: V10P42AUTO TTI: Not Assigned Littelfuse Availability: 0In StockVaristors 42V 10mm Phenolic AEC-Q200 AUMOV | 0In Stock | AUMOV | MOVs | PCB Mount | Radial | 42 VAC | 50 VDC | 68 V | 135 V | 23 mm | 5 A | 25 J | 1.85 nF | - 40 C | + 125 C | AEC-Q100 | Bulk | |||||
0In Stock | LA | MOVs | PCB Mount | Radial | 575 VAC | 730 VDC | 1.5 kV | 14 mm | 4.5 kA | 220 pF | - 55 C | + 85 C | Reel | |||||||||
0In Stock | LA | MOVs | PCB Mount | Radial | 320 VAC | 420 VDC | 810 V | 20 mm | 6.5 kA | 750 pF | - 55 C | + 85 C | Bulk | |||||||||
0In Stock | DHB34 | MOVs | PCB Mount | Radial | 420 VAC | 560 VDC | 1.13 kV | 34 mm | 40 kA | 3 nF | - 55 C | + 85 C | Bulk | |||||||||
Not Available Online | MLA | MLVs | PCB Mount | SMD/SMT | 0402 (1005 metric) | 14 VAC | 18 VDC | 22 V | 50 V | 20 A | 50 mJ | 40 pF | - 55 C | + 125 C | Reel | V18MLA0402NH | ||||||
0In Stock | LA | MOVs | PCB Mount | Radial | 480 VAC | 640 VDC | 825 V | 1.24 kV | 7 mm | 1.2 kA | 35 J | 50 pF | - 55 C | + 85 C | Bulk | |||||||
0In Stock | HA | MOVs | PCB Mount | SMD/SMT | 385 VAC | 510 VDC | 1.02 kV | 35.5 mm | 25 kA | 1.75 nF | - 55 C | + 85 C | Bulk | |||||||||
Not Available Online | LA | 250 VAC | 392 VDC | 650 V | 7 mm | 1.2 kA | 90 pF | - 55 C | + 85 C | Bulk | ||||||||||||
0In Stock | HB34 | MOVs | PCB Mount | Radial | 275 VAC | 370 VDC | 730 V | 34 mm | 40 kA | 400 J | 4.5 nF | - 55 C | + 85 C | Bulk | ||||||||
Not Available Online | LXR | 130 VAC | 175 VDC | 340 V | 10 mm | 450 pF | - 55 C | + 85 C | Bulk | |||||||||||||
0In Stock | MLA | 1210 (3225 metric) | 120 VDC | 260 V | 80 pF | Bulk | ||||||||||||||||
0In Stock | MLA | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 3.5 VDC | 13 V | 1.38 nF | - 55 C | + 125 C | Reel | |||||||||||
0In Stock | MA | MOVs | PCB Mount | Radial | 9 VAC | 13 VDC | 18 V | 49 V | 3 mm | 4.5 kA | 0.05 J | 550 pF | - 55 C | + 85 C | Bulk | |||||||
0In Stock | MLA | MLVs | PCB Mount | SMD/SMT | 1206 (3216 metric) | 5 VDC | 17.5 V | 3.5 nF | - 55 C | + 125 C | Bulk | |||||||||||
0In Stock | LA | MOVs | PCB Mount | Radial | 250 VAC | 330 VDC | 451 V | 730 V | 7 mm | 1.2 kA | 21 J | 90 pF | - 55 C | + 85 C | Reel |