Littelfuse - Varistors
8,455 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: V20E17PL1B1 TTI: Not Assigned Littelfuse Availability: 0In StockVaristors RADIAL VARISTOR 20MM ROHS/LEAD FREE | 0In Stock | LV UltraMOV | Bulk | ||||||||||||||||||
0In Stock | HMOV | MOVs | PCB Mount | Radial | 550 VAC | 745 VDC | 1.001 kV | 1.5 kV | 20 mm | 10 kA | 450 J | 300 pF | - 55 C | + 125 C | Bulk | ||||||
Mfr: V20H550PL2T TTI: Not Assigned Littelfuse Availability: 0In StockVaristors RADIAL VARISTOR 20MM ROHS/LEAD FREE | 0In Stock | HMOV | MOVs | - 55 C | + 125 C | Reel | |||||||||||||||
Not Available Online | LA | ||||||||||||||||||||
0In Stock | AUMOV | MOVs | PCB Mount | Radial | 320 VAC | 420 VDC | 510 V | 840 V | 23 mm | 6.5 kA | 320 J | 750 pF | - 40 C | + 85 C | AEC-Q200 | Bulk | |||||
0In Stock | AUMOV | MOVs | PCB Mount | Radial | 35 VAC | 45 VDC | 56 V | 110 V | 7 mm | 400 A | 4 J | 500 pF | - 40 C | + 85 C | AEC-Q200 | Bulk | |||||
0In Stock | AUMOV | MOVs | PCB Mount | Radial | 20 VAC | 26 VDC | 33 V | 65 V | 23 mm | 6.5 kA | 58 J | 13 nF | - 40 C | + 85 C | AEC-Q200 | Bulk | |||||
0In Stock | AUMOV | MOVs | PCB Mount | Radial | 35 VAC | 45 VDC | 56 V | 110 V | 23 mm | 6.5 kA | 115 J | 10 nF | - 40 C | + 85 C | AEC-Q200 | Bulk | |||||
0In Stock | AUMOV | MOVs | PCB Mount | Radial | 385 VAC | 505 VDC | 620 V | 1.025 kV | 17 mm | 6.5 kA | 175 J | 360 pF | - 40 C | + 125 C | AEC-Q200 | Bulk | |||||
0In Stock | ZA | 535 VDC | 22 V | 3 nF | Bulk | ||||||||||||||||
0In Stock | ZA | 26 VDC | 65 V | Bulk | |||||||||||||||||
Mfr: V20E25AUTO TTI: Not Assigned Littelfuse Availability: 0In StockVaristors 25V 20mm Epoxy AEC-Q200 AUMOV | 0In Stock | AUMOV | MOVs | PCB Mount | Radial | 25 VAC | 28 VDC | 39 V | 77 V | 12.5 mm | 20 A | 77 J | 13.5 nF | - 40 C | + 85 C | AEC-Q100 | Bulk | ||||
0In Stock | LV UltraMOV | MOVs | PCB Mount | Radial | 75 VAC | 100 VDC | 120 V | 205 V | 7 mm | 1.75 kA | 14 J | 600 pF | - 40 C | + 85 C | Bulk | ||||||
0In Stock | LV UltraMOV | MOVs | PCB Mount | Radial | 95 VAC | 127 VDC | 150 V | 250 V | 5 mm | 800 A | 9 J | 200 pF | Bulk | ||||||||
0In Stock | AUMOV | MOVs | PCB Mount | Radial | 230 VAC | 300 VDC | 360 V | 595 V | 17 mm | 6.5 kA | 105 J | 550 pF | - 40 C | + 125 C | AEC-Q200 | Bulk | |||||
0In Stock | AUMOV | MOVs | PCB Mount | Radial | 50 VAC | 65 VDC | 82 V | 145 V | 23 mm | 10 kA | 80 J | 6 nF | - 40 C | + 125 C | AEC-Q200 | Reel | |||||
0In Stock | AUMOV | MOVs | PCB Mount | Radial | 625 VAC | 825 VDC | 1 kV | 1.65 kV | 17 mm | 6.5 kA | 235 J | 160 pF | - 40 C | + 125 C | AEC-Q200 | Bulk | |||||
0In Stock | AUMOV | MOVs | PCB Mount | Radial | 275 VAC | 350 VDC | 430 V | 710 V | 23 mm | 10 kA | 260 J | 900 pF | - 40 C | + 125 C | AEC-Q200 | Bulk | |||||
0In Stock | UltraMOV | MOVs | PCB Mount | Radial | 625 VAC | 825 VDC | 900 V to 1.1 kV | 1.65 kV | 23 mm | 10 kA | 400 J | 250 pF | - 55 C | + 125 C | Bulk | ||||||
Mfr: TMOV25SP385EX3661 TTI: Not Assigned Littelfuse Availability: Not Available OnlineVaristors 25mm 385V Bi-directional | Not Available Online | TMOV | MOVs | PCB Mount | Radial | 385 VAC | 505 VDC | 558 V to 682 V | 1.01 kV | 20 kA | 430 J | 900 pF | - 55 C | + 85 C | Bulk | ||||||
Mfr: V14P550PL1TX2855 TTI: Not Assigned Littelfuse Availability: 0In StockVaristors 550V 14mm Phenolic UltraMOV | 0In Stock | UltraMOV | MOVs | PCB Mount | Radial | 550 VAC | 745 VDC | 910 V | 1.5 kV | 17 mm | 6.5 kA | 210 J | 180 pF | - 40 C | + 125 C | Reel | |||||
Mfr: V47ZA1PX1347 TTI: Not Assigned Littelfuse Availability: Not Available OnlineVaristors RADIAL VARISTOR 7MM ROHS/LEAD FREE | Not Available Online | ZA | MOVs | PCB Mount | Through Hole | 30 VAC | 38 VDC | 51.7 V | 93 V | 7 mm | 250 A | 100 mJ to 52 J | 1.245 nF | - 55 C | + 85 C | Bulk | |||||
0In Stock | ZA | 153 VDC | 300 V | Bulk | |||||||||||||||||
Mfr: V20E320PL4B7 TTI: Not Assigned Littelfuse Availability: 0In StockVaristors 320V 20mm Epoxy UltraMOV | 0In Stock | UltraMOV | 420 VDC | 840 V | Bulk | ||||||||||||||||
0In Stock | LA | 505 VDC | 1.025 kV | Bulk |