Littelfuse - Varistors
8,455 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Disc Varistors | Through Hole | Radial | 230 VAC | 300 VDC | 396 VDC | 595 V | 20 mm | 10 kA | 160 J | 1.1 nF | - 40 C | + 125 C | Bulk | |||||||
0In Stock | NSM20 | Metal Oxide Varistors | PCB Mount | SMD/SMT | 250 VAC | 320 VDC | 390 V | 750 V | 12 kA | 300 J | 1.05 nF | - 40 C | + 125 C | Reel | |||||||
0In Stock | Reel | ||||||||||||||||||||
Not Available Online | LA | 130 VAC | 206 VDC | 340 V | 14 mm | 1.2 kA | 450 pF | - 55 C | + 85 C | Bulk | |||||||||||
Mfr: V271CA40PA TTI: Not Assigned Littelfuse Availability: Not Available OnlineVaristors 275V 40kA 4500pF 40mm Disc | Not Available Online | CA | PCB Mount | SMD/SMT | 275 VAC | 369 VDC | 730 V | 40 mm | 4.5 nF | - 55 C | + 85 C | Bulk | |||||||||
0In Stock | MLA | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 5 VDC | 17.5 V | 1.84 nF | - 55 C | + 125 C | Bulk | ||||||||||
Not Available Online | MLA | MLVs | PCB Mount | SMD/SMT | 0603 (1608 metric) | 9 VDC | 490 pF | - 55 C | + 125 C | Bulk | |||||||||||
Mfr: V30MLA0603WA TTI: Not Assigned Littelfuse Availability: Not Available OnlineVaristors 30V 30A 90pF | Not Available Online | MLA | MLVs | PCB Mount | SMD/SMT | 0603 (1608 metric) | 30 VDC | 90 pF | - 55 C | + 85 C | Bulk | ||||||||||
Mfr: TMOV14RP300M TTI: Not Assigned Littelfuse Availability: 0In StockVaristors THERMALLY PROTECTED VARISTOR 14MM | 0In Stock | iTMOV | MOVs | PCB Mount | Radial | 300 VAC | 517 VDC | 517 V | 775 V | 14 mm | 6 kA | 125 J | 400 pF | - 55 C | + 85 C | Bulk | |||||
0In Stock | C-III | MOVs | PCB Mount | Radial | 300 VAC | 775 V | 14 mm | 6 kA | - 55 C | + 85 C | Bulk | ||||||||||
Mfr: V20E550PL2B TTI: Not Assigned Littelfuse Availability: 0In StockVaristors 550V 20mm Epoxy UltraMOV | 0In Stock | UltraMOV | 745 VDC | 1.5 kV | - 55 C | + 85 C | Bulk | ||||||||||||||
Mfr: V10E275X2688 TTI: Not Assigned Littelfuse Availability: Not Available OnlineVaristors 275V 10mm Epoxy UltraMOV | Not Available Online | UltraMOV | Bulk | ||||||||||||||||||
Mfr: V250LA20APX2855 TTI: Not Assigned Littelfuse Availability: 0In StockVaristors RADIAL VARISTOR 14MM ROHS/LEAD FREE | 0In Stock | LA | MOVs | PCB Mount | Radial | 250 VAC | 330 VDC | 429 V | 650 V | 14 mm | 4.5 kA | 72 J | 500 pF | - 55 C | + 85 C | Bulk | |||||
0In Stock | MLA | MLVs | PCB Mount | SMD/SMT | 1206 (3216 metric) | 33 VDC | 75 V | 500 pF | - 55 C | + 125 C | Bulk | ||||||||||
0In Stock | LV UltraMOV | MOVs | PCB Mount | Radial | 25 VAC | 31 VDC | 39 V | 77 V | 20 mm | 8 kA | 77 J | 13.5 nF | - 40 C | + 85 C | Bulk | ||||||
Not Available Online | AUMOV | MOVs | PCB Mount | Radial | 510 VAC | 670 VDC | 820 V | 1.355 kV | 23 mm | 10 kA | 410 J | 350 pF | - 40 C | + 125 C | AEC-Q200 | Bulk | |||||
0In Stock | AUML | MLVs | PCB Mount | SMD/SMT | 2220 (5650 metric) | 16 VDC | 26.4 V | 42 V | 50 J | 25 nF | - 55 C | + 125 C | AEC-Q200 | Reel | |||||||
0In Stock | NSM20 | Metal Oxide Varistors | PCB Mount | SMD/SMT | 385 VAC | 505 VDC | 620 V | 1.15 kV | 12 kA | 420 J | 610 pF | - 40 C | + 125 C | Reel | |||||||
Not Available Online | 25 VAC | 31 VDC | 73 V | 10 mm | 5 A | 2.2 nF | Bulk | ||||||||||||||
Not Available Online | 125 VAC | 153 VDC | 300 V | 10 mm | 25 A | 500 pF | Bulk | ||||||||||||||
Mfr: V18MLA0805LWH TTI: Not Assigned Littelfuse Availability: Not Available OnlineVaristors 14V 40A 250pF | Not Available Online | MLA | Reel | ||||||||||||||||||
Mfr: V3.5MLA0805NHAUTO TTI: Not Assigned Littelfuse Availability: 0In StockVaristors 3.5V 2530pF 0805 AEC-Q200 MLA AUTO | 0In Stock | MLA AUTO | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 2.5 VAC | 3.5 VDC | 7 V | 13 V | 120 A | 300 mJ | 176 pF | - 55 C | + 125 C | AEC-Q100 | Reel | ||||
Not Available Online | ZA | Bulk | |||||||||||||||||||
0In Stock | AUMOV | MOVs | PCB Mount | Radial | 275 VAC | 350 VDC | 430 V | 710 V | 17 mm | 6.5 kA | 130 J | 450 pF | - 40 C | + 125 C | AEC-Q200 | Bulk | |||||
Mfr: V14MLA0603WH TTI: Not Assigned Littelfuse Availability: Not Available OnlineVaristors 10V 30A 150pF | Not Available Online | MLA | MLVs | PCB Mount | SMD/SMT | 0603 (1608 metric) | 14 VDC | 180 pF | - 55 C | + 125 C | Reel |