Littelfuse - Varistors

8,455 Results
8,455 Results
Filtered By:Passive Components
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
Package / Case
Voltage Rating AC
Voltage Rating DC
Varistor Voltage
Clamping Voltage
Diameter
Size
Max Surge Current
Surge Energy Rating
Capacitance
Minimum Operating Temperature
Maximum Operating Temperature
Qualification
Packaging
Part # Aliases
Datasheet
Mfr: V175SM10
TTI: V175SM10
Littelfuse
Availability:

0In Stock

Varistors 175 VAC

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SM10
Varistors
SMD/SMT
SMD/SMT
15.26 mm x 8.5 mm x 14 mm
175 VAC
225 VDC
270 V
455 V
5 kA
60 J
560 pF
- 40 C
+ 125 C
Reel
Datasheet
Mfr: V25S115P
TTI: V25S115P
Littelfuse
Availability:

0In Stock

Varistors 115VAC 230J 295V CLAMP 22KAPK 25MM

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
UltraMOV25S
MOVs
PCB Mount
Radial
125 VAC
150 VDC
198 V
295 V
25 mm
22 kA
230 J
4.5 nF
- 55 C
+ 85 C
Bulk
Datasheet
Mfr: V150LS10AP
TTI: V150LS10AP
Littelfuse
Availability:

0In Stock

Varistors 150V 800pF

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
LA
MOVs
PCB Mount
Radial
150 VAC
200 VDC
264 V
395 V
14 mm
4.5 kA
45 J
800 pF
- 55 C
+ 85 C
Reel
Datasheet
Mfr: V430ZA05P
TTI: V430ZA05P
Littelfuse
Availability:

0In Stock

Varistors 275 VAC 11J 710V-CL 400A-PK

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
ZA
MOVs
PCB Mount
Radial
275 VAC
369 VDC
473 V
710 V
5 mm
400 A
11 J
45 pF
- 55 C
+ 85 C
Bulk
Datasheet
Mfr: V82ZA4P
TTI: V82ZA4P
Littelfuse
Availability:

0In Stock

Varistors 50 VAC 8J 135V-CL 2.5KA-P

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
ZA
MOVs
PCB Mount
Radial
50 VAC
66 VDC
73 V to 91 V
135 V
10 mm
2.5 kA
8 J
1.1 nF
- 55 C
+ 85 C
Bulk
Datasheet
Mfr: V390ZA05P
TTI: V390ZA05P
Littelfuse
Availability:

0In Stock

Varistors 250 VAC 10J 650V-CL 400A-PK

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
ZA
MOVs
PCB Mount
Radial
250 VAC
330 VDC
351 V to 449 V
650 V
5 mm
400 A
10 J
50 pF
- 55 C
+ 85 C
Bulk
Datasheet
Mfr: V751DB40
TTI: V751DB40
Littelfuse
Availability:

0In Stock

Varistors 1200V 40kA 1800pF

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
DB
MOVs
PCB Mount
SMD/SMT
750 VAC
970 VDC
1.2 kV
2 kV
40 mm
40 kA
1.05 kJ
1.8 nF
- 55 C
+ 85 C
Bulk
Datasheet
Mfr: V68MA3B
TTI: V68MA3B
Littelfuse
Availability:

0In Stock

Varistors 68V 40A 150pF

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MA
MOVs
PCB Mount
Radial
40 VAC
56 VDC
68 V
127 V
3 mm
4.5 kA
0.3 J
150 pF
- 55 C
+ 85 C
Bulk
Datasheet
Mfr: V250LA20CP
TTI: V250LA20CP
Littelfuse
Availability:

0In Stock

Varistors 250V pF

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
C-III
MOVs
PCB Mount
Radial
250 VAC
250 VDC
429 V
650 V
14 mm
6 kA
135 J
- 55 C
+ 85 C
Bulk
Datasheet
Mfr: V661BA60
TTI: V661BA60
Littelfuse
Availability:

0In Stock

Varistors 70kA 1050V 70kA 4000pF

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
BA
MOVs
PCB Mount
SMD/SMT
660 VAC
850 VDC
1.05 kV
1.64 kV
60 mm
70 kA
230 J
4 nF
- 55 C
+ 85 C
Bulk
Datasheet
Mfr: V481HF34
TTI: V481HF34
Littelfuse
Availability:

0In Stock

Varistors HF TERMINAL

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
HF34
MOVs
PCB Mount
Radial
480 VAC
640 VDC
750 V
1.24 kV
34 mm
40 kA
650 J
2.7 nF
- 55 C
+ 85 C
Bulk
Datasheet
Mfr: V36RA22
TTI: V36RA22
Littelfuse
Availability:

0In Stock

Varistors 22V 2000A 12000pF

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
RA8
MOVs
PCB Mount
Radial
23 VAC
31 VDC
36 V
63 V
22 mm
2 kA
160 J
12 nF
- 55 C
+ 125 C
Bulk
Datasheet
Mfr: V150LA10CP
TTI: V150LA10CP
Littelfuse
Availability:

0In Stock

Varistors 150V

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
C-III
MOVs
PCB Mount
Radial
150 VAC
150 VDC
264 V
395 V
14 mm
6 kA
100 J
- 55 C
+ 85 C
Bulk
Datasheet
Mfr: V271DB40
TTI: V271DB40
Littelfuse
Availability:

0In Stock

Varistors 275V 40kA 4500pF 40mm Disc

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
DB
MOVs
PCB Mount
SMD/SMT
275 VAC
369 VDC
430 V
730 V
40 mm
40 kA
400 J
4.5 nF
- 55 C
+ 85 C
Bulk
Datasheet
Mfr: V14MLA0603NR
TTI: V14MLA0603NR
Littelfuse
Availability:

0In Stock

Varistors MULTI-LAYER VARISTOR SURFACE MOUNT

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MLA
MLVs
PCB Mount
SMD/SMT
0603 (1608 metric)
10 VAC
14 VDC
21.5 V
34.5 V
30 A
100 mJ
180 pF
- 55 C
+ 125 C
Reel
Datasheet
Mfr: V18MLA0603NR
TTI: V18MLA0603NR
Littelfuse
Availability:

0In Stock

Varistors MULTI-LAYER VARISTOR SURFACE MOUNT

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MLA
0603 (1608 metric)
18 VDC
50 V
120 pF
Reel
Datasheet
Mfr: TMOV20RP250M
TTI: TMOV20RP250M
Littelfuse
Availability:

0In Stock

Varistors THERMALLY PROTECTED VARISTOR 20MM

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
iTMOV
MOVs
PCB Mount
Radial
250 VAC
320 VDC
429 V
650 V
20 mm
10 kA
170 J
1 nF
- 55 C
+ 85 C
Bulk
Datasheet
Mfr: V420LA40CP
TTI: V420LA40CP
Littelfuse
Availability:

0In Stock

Varistors RADIAL VARISTOR 20MM ROHS / LEAD FREE

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
C-III
MOVs
PCB Mount
Radial
420 VAC
748 V
1.12 kV
20 mm
9 kA
390 J
- 55 C
+ 85 C
Bulk
Datasheet
Mfr: V26MLA0805NHAUTO
TTI: V26MLA0805NHAUTO
Littelfuse
Availability:

0In Stock

Varistors 26V 220pF 0805 AEC-Q200 MLA AUTO

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MLA AUTO
MLVs
PCB Mount
SMD/SMT
0805 (2012 metric)
20 VAC
26 VDC
38.5 V
60 V
100 A
300 mJ
220 pF
- 55 C
+ 125 C
AEC-Q100
Reel
Datasheet
Mfr: V26MLA1210NHAUTO
TTI: V26MLA1210NHAUTO
Littelfuse
Availability:

0In Stock

Varistors 26V 1040pF 1210 AEC-Q200 MLA AUTO

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MLA AUTO
MLVs
PCB Mount
SMD/SMT
1210 (3225 metric)
20 VAC
26 VDC
38.5 V
60 V
300 A
1.2 J
1.48 nF
- 55 C
+ 125 C
AEC-Q100
Reel
Datasheet
Mfr: V20H320P
TTI: V20H320P
Littelfuse
Availability:

0In Stock

Varistors 320V 10000A 750pF 20mm Radial

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
HMOV
MOVs
PCB Mount
Radial
320 VAC
420 VDC
561 V
840 V
20 mm
10 kA
320 J
750 pF
- 55 C
+ 125 C
Bulk
Datasheet
Mfr: RF4133-000
TTI: LVM2P-075R14431
Littelfuse
Availability:

0In Stock

Varistors 240 VAC 710V-CL HLD

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
LVM2P
MOVs
PCB Mount
Radial
240 VAC
430 VDC
430 V
710 V
Bulk
RF3080-000
RF4133-000
Datasheet
Mfr: V195SM10
TTI: V195SM10
Littelfuse
Availability:

0In Stock

Varistors 195 VAC

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SM10
Varistors
SMD/SMT
SMD/SMT
15.26 mm x 8.5 mm x 14 mm
195 VAC
250 VDC
300 V
495 V
5 kA
65 J
540 pF
- 40 C
+ 125 C
Reel
Datasheet
Mfr: V625SM10
TTI: V625SM10
Littelfuse
Availability:

0In Stock

Varistors 625 VAC

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SM10
Varistors
SMD/SMT
SMD/SMT
15.26 mm x 8.5 mm x 14 mm
625 VAC
720 VDC
1 kV
1.65 kV
5 kA
90 J
160 pF
- 40 C
+ 125 C
Reel
Datasheet
Mfr: V25S385P
TTI: V25S385P
Littelfuse
Availability:

0In Stock

Varistors 385VAC 630J 1010V CLAMP 22KAPK 25MM

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
UltraMOV25S
MOVs
PCB Mount
Radial
385 VAC
505 VDC
682 V
1.01 kV
25 mm
22 kA
630 J
1.08 nF
- 55 C
+ 85 C
Bulk
  • ...
  • 31
  • 32
  • 33