Littelfuse - Varistors
8,455 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Xtreme | MOVs | PCB Mount | Radial | 625 VAC | 825 VDC | 1 kV | 1.65 kV | 17 mm | 10 kA | 400 J | 300 pF | - 40 C | + 125 C | Bulk | ||||||
0In Stock | Xtreme | MOVs | PCB Mount | Radial | 130 VAC | 170 VDC | 205 V | 340 V | 9 mm | 2.5 kA | 19 J | 260 pF | - 40 C | + 125 C | Bulk | ||||||
0In Stock | Xtreme | MOVs | PCB Mount | Radial | 150 VAC | 200 VDC | 240 V | 395 V | 9 mm | 2.5 kA | 24 J | 230 pF | - 40 C | + 125 C | Bulk | ||||||
0In Stock | Xtreme | MOVs | PCB Mount | Radial | 175 VAC | 225 VDC | 270 V | 455 V | 9 mm | 2.5 kA | 28 J | 210 pF | - 40 C | + 125 C | Bulk | ||||||
0In Stock | Xtreme | MOVs | PCB Mount | Radial | 350 VAC | 450 VDC | 560 V | 930 V | 9 mm | 2.5 kA | 55 J | 115 pF | - 40 C | + 125 C | Bulk | ||||||
0In Stock | Xtreme | MOVs | PCB Mount | Radial | 460 VAC | 615 VDC | 750 V | 1.24 kV | 12.5 mm | 4.5 kA | 100 J | 180 pF | - 40 C | + 125 C | Bulk | ||||||
0In Stock | Xtreme | MOVs | PCB Mount | Radial | 230 VAC | 300 VDC | 360 V | 595 V | 23 mm | 15 kA | 360 J | 1.3 nF | - 40 C | + 125 C | Bulk | ||||||
0In Stock | UltraMOV | MOVs | PCB Mount | Radial | 250 VAC | 320 VDC | 429 V | 650 V | 10 mm | 3.5 kA | 50 J | 220 pF | - 55 C | + 85 C | Bulk | ||||||
0In Stock | UltraMOV25S | MOVs | PCB Mount | Radial | 250 VAC | 320 VDC | 429 V | 640 V | 25 mm | 22 kA | 435 J | 1.75 nF | - 55 C | + 85 C | Bulk | ||||||
0In Stock | LV UltraMOV | MOVs | PCB Mount | Radial | 17 VAC | 22 VDC | 27 V | 53 V | 5 mm | 500 A | 1.4 J | 950 pF | - 40 C | + 85 C | Bulk | ||||||
0In Stock | LV UltraMOV | MOVs | PCB Mount | Radial | 25 VAC | 31 VDC | 39 V | 77 V | 5 mm | 500 A | 2.5 J | 750 pF | - 40 C | + 85 C | Bulk | ||||||
0In Stock | LV UltraMOV | MOVs | PCB Mount | Radial | 40 VAC | 56 VDC | 68 V | 135 V | 10 mm | 2 kA | 25 J | 1.85 nF | - 40 C | + 85 C | Bulk | ||||||
0In Stock | LV UltraMOV | MOVs | PCB Mount | Radial | 20 VAC | 26 VDC | 33 V | 65 V | 20 mm | 8 kA | 58 J | 15 nF | - 40 C | + 85 C | Bulk | ||||||
0In Stock | SM10 | Varistors | SMD/SMT | SMD/SMT | 15.26 mm x 8.5 mm x 14 mm | 350 VAC | 460 VDC | 560 V | 930 V | 5 kA | 95 J | 250 pF | - 40 C | + 125 C | Reel | ||||||
0In Stock | Xtreme | MOVs | PCB Mount | Radial | 510 VAC | 670 VDC | 820 V | 1.355 kV | 14 mm | 6 kA | 165 J | 200 pF | - 40 C | + 125 C | Bulk | ||||||
0In Stock | SM10 | Varistors | SMD/SMT | SMD/SMT | 15.26 mm x 8.5 mm x 14 mm | 250 VAC | 320 VDC | 390 V | 650 V | 5 kA | 80 J | 490 pF | - 40 C | + 125 C | Reel | ||||||
0In Stock | ZA | MOVs | PCB Mount | Radial | 25 VAC | 31 VDC | 76 V | 10 mm | 500 A | 3 J | 2.7 nF | - 55 C | + 85 C | Reel | |||||||
0In Stock | LA | MOVs | PCB Mount | Radial | 275 VAC | 369 VDC | 710 V | 14 mm | 4.5 kA | 450 pF | - 55 C | + 85 C | Reel | ||||||||
0In Stock | ZA | MOVs | PCB Mount | Radial | 420 VAC | 560 VDC | 748 V | 1.12 kV | 5 mm | 400 A | 14 J | 32 pF | - 55 C | + 85 C | Bulk | ||||||
0In Stock | ZA | MOVs | PCB Mount | Radial | 40 VAC | 56 VDC | 74.8 V | 135 V | 20 mm | 2 kA | 33 J | 10 nF | - 55 C | + 85 C | Bulk | ||||||
0In Stock | DB | MOVs | PCB Mount | SMD/SMT | 510 VAC | 675 VDC | 820 V | 1.35 kV | 40 mm | 40 kA | 700 J | 2.5 nF | - 55 C | + 85 C | Bulk | ||||||
0In Stock | MLA | MLVs | PCB Mount | SMD/SMT | 0603 (1608 metric) | 4 VAC | 5 VDC | 9.3 V | 17.5 V | 30 A | 100 mJ | 760 pF | - 55 C | + 125 C | Bulk | ||||||
0In Stock | MLA | 0805 (2012 metric) | 14 VDC | 32 V | 320 pF | Reel | |||||||||||||||
0In Stock | CH | MOVs | PCB Mount | SMD/SMT | 3220 (8552 metric) | 130 VAC | 175 VDC | 200 V | 340 V | 250 A | 4 J | 180 pF | - 55 C | + 125 C | Reel | ||||||
0In Stock | ZA | MOVs | PCB Mount | Radial | 30 VAC | 38 VDC | 51.7 V | 93 V | 5 mm | 100 A | 400 mJ | 400 pF | - 55 C | + 85 C | Reel |