Littelfuse - Varistors

8,455 Results
8,455 Results
Filtered By:Passive Components
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
Package / Case
Voltage Rating AC
Voltage Rating DC
Varistor Voltage
Clamping Voltage
Diameter
Size
Max Surge Current
Surge Energy Rating
Capacitance
Minimum Operating Temperature
Maximum Operating Temperature
Qualification
Packaging
Datasheet
Mfr: TMOV34S131MP
TTI: TMOV34S131MP
Littelfuse
Availability:

0In Stock

Varistors THRM PROTECT VARISTR 34MM

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
TMOV
Varistors
PCB Mount
Radial
130 VAC
175 VDC
184.5 VDC to 225.5 VDC
345 V
40 kA
310 J
10 nF
- 55 C
+ 85 C
Bulk
Datasheet
Mfr: V481DA40
TTI: V481DA40
Littelfuse
Availability:

0In Stock

Varistors 750V 40kA 2700pF

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
DA
MOVs
PCB Mount
SMD/SMT
480 VAC
640 VDC
750 V
1.24 kV
40 mm
40 kA
650 J
2.7 nF
- 55 C
+ 85 C
Bulk
Datasheet
Mfr: V430RA16X2749
TTI: V430RA16X2749
Littelfuse
Availability:

0In Stock

Varistors VARISTOR RA SERIES LEAD FREE

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
RA8
MOVs
PCB Mount
Radial
275 VAC
369 VDC
473 V
710 V
4.5 kA
75 J
- 55 C
+ 125 C
Bulk
Datasheet
Mfr: V25S510P
TTI: V25S510P
Littelfuse
Availability:

0In Stock

Varistors 510VAC 700J 1335V CLAMP 22KAPK 25MM

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
UltraMOV25S
MOVs
PCB Mount
Radial
510 VAC
670 VDC
902 V
1.335 kV
25 mm
22 kA
700 J
820 pF
- 55 C
+ 85 C
Bulk
Datasheet
Mfr: V05E40P
TTI: V05E40P
Littelfuse
Availability:

0In Stock

Varistors 40V 5mm Epoxy UltraMOV

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
LV UltraMOV
MOVs
PCB Mount
Radial
40 VAC
56 VDC
68 V
135 V
5 mm
500 A
5 J
500 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: V07E25P
TTI: V07E25P
Littelfuse
Availability:

0In Stock

Varistors 25V 7mm Epoxy UltraMOV

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
LV UltraMOV
MOVs
PCB Mount
Radial
25 VAC
31 VDC
39 V
77 V
7 mm
1 kA
5.5 J
1.5 nF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: V14E25P
TTI: V14E25P
Littelfuse
Availability:

0In Stock

Varistors 25V 14mm Epoxy UltraMOV

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
LV UltraMOV
MOVs
PCB Mount
Radial
25 VAC
31 VDC
39 V
77 V
14 mm
4 kA
25 J
6.2 nF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: TMOV25SP320E
TTI: TMOV25SP320E
Littelfuse
Availability:

0In Stock

Varistors 320V 20kASQ 25MM PB FREE 25S

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
TMOV
MOVs
PCB Mount
Radial
320 VAC
420 VDC
561 V
825 V
25 mm
20 kA
490 J
1.08 nF
- 55 C
+ 85 C
Bulk
Datasheet
Mfr: V625LA40AP
TTI: V625LA40AP
Littelfuse
Availability:

0In Stock

Varistors 210pF

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
LA
MOVs
PCB Mount
Radial
625 VAC
825 VDC
1 kV
1.65 kV
14 mm
4.5 kA
125 J
210 pF
- 55 C
+ 85 C
Bulk
Datasheet
Mfr: V07E300P
TTI: V07E300P
Littelfuse
Availability:

0In Stock

Varistors 300V 7mm Epoxy UltraMOV

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
UltraMOV
MOVs
PCB Mount
Radial
300 VAC
385 VDC
423 V to 517 V
775 V
7 mm
1.75 kA
30 J
70 pF
- 55 C
+ 85 C
Bulk
Datasheet
Mfr: V14X275E
TTI: V14X275E
Littelfuse
Availability:

0In Stock

Varistors 275 VAC 215J 710V-CL 10KA-PK

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Xtreme
MOVs
PCB Mount
Radial
275 VAC
350 VDC
430 V
710 V
17 mm
10 kA
215 J
600 pF
- 40 C
+ 125 C
Bulk
Datasheet
Mfr: V20X275E
TTI: V20X275E
Littelfuse
Availability:

0In Stock

Varistors 275 VAC 430J 710V-CL 15KA-PK

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Xtreme
MOVs
PCB Mount
Radial
275 VAC
350 VDC
430 V
710 V
23 mm
15 kA
430 J
1.1 nF
- 40 C
+ 125 C
Bulk
Datasheet
Mfr: V20X440E
TTI: V20X440E
Littelfuse
Availability:

0In Stock

Varistors 440 VAC 560J 1180V-CL 15KA-P

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Xtreme
MOVs
PCB Mount
Radial
440 VAC
585 VDC
710 V
1.18 kV
23 mm
15 kA
560 J
700 pF
- 40 C
+ 125 C
Bulk
Datasheet
Mfr: V20X550E
TTI: V20X550E
Littelfuse
Availability:

0In Stock

Varistors 550 VAC 720J 1500V-CL 15KA-P

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Xtreme
MOVs
PCB Mount
Radial
550 VAC
745 VDC
910 V
1.5 kV
23 mm
15 kA
720 J
600 pF
- 40 C
+ 125 C
Bulk
Datasheet
Mfr: V10X510E
TTI: V10X510E
Littelfuse
Availability:

0In Stock

Varistors 510 VAC 110J 1355V-CL 4.5KA-

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Xtreme
MOVs
PCB Mount
Radial
510 VAC
670 VDC
820 V
1.355 kV
12.5 mm
4.5 kA
110 J
170 pF
- 40 C
+ 125 C
Bulk
Datasheet
Mfr: V11X275E
TTI: V11X275E
Littelfuse
Availability:

0In Stock

Varistors 275 VAC 115J 710V-CL 6KA-PK

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Xtreme
MOVs
PCB Mount
Radial
275 VAC
350 VDC
430 V
710 V
14 mm
6 kA
115 J
350 pF
- 40 C
+ 125 C
Bulk
Datasheet
Mfr: V07X300E
TTI: V07X300E
Littelfuse
Availability:

0In Stock

Varistors 300 VAC 47J 775V-CL 2.5KA-P

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Xtreme
MOVs
PCB Mount
Radial
300 VAC
385 VDC
470 V
775 V
9 mm
2.5 kA
47 J
140 pF
- 40 C
+ 125 C
Bulk
Datasheet
Mfr: V07X385E
TTI: V07X385E
Littelfuse
Availability:

0In Stock

Varistors 385 VAC 60J 1025V-CL 2.5KA-P

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Xtreme
MOVs
PCB Mount
Radial
385 VAC
505 VDC
620 V
1.025 kV
9 mm
2.5 kA
60 J
110 pF
- 40 C
+ 125 C
Bulk
Datasheet
Mfr: V751HC40
TTI: V751HC40
Littelfuse
Availability:

0In Stock

Varistors INDUSTRIAL

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
HC
MOVs
PCB Mount
SMD/SMT
750 VAC
970 VDC
2 kV
40 mm
40 kA
1.8 nF
- 55 C
+ 85 C
Bulk
Datasheet
Mfr: TMOV34S271MP
TTI: TMOV34S271MP
Littelfuse
Availability:

0In Stock

Varistors RADIAL 34MM 275VAC

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
TMOV
MOVs
PCB Mount
Radial
275 VAC
369 VDC
473 V
730 V
34 mm
40 kA
550 J
4.5 nF
- 55 C
+ 85 C
Bulk
Datasheet
Mfr: V661DB40
TTI: V661DB40
Littelfuse
Availability:

0In Stock

Varistors 40kA 1050V 40kA 2000pF

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
DB
MOVs
PCB Mount
SMD/SMT
660 VAC
850 VDC
1.05 kV
1.72 kV
40 mm
40 kA
900 J
2 nF
- 55 C
+ 85 C
Bulk
Datasheet
Mfr: V20H175P
TTI: V20H175P
Littelfuse
Availability:

0In Stock

Varistors 175V 10000A 1400pF 20mm Radial

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
HMOV
MOVs
PCB Mount
Radial
175 VAC
225 VDC
297 V
455 V
20 mm
10 kA
180 J
1.4 nF
- 55 C
+ 125 C
Bulk
Datasheet
Mfr: V10X300E
TTI: V10X300E
Littelfuse
Availability:

0In Stock

Varistors 300 VAC 76J 775V-CL 4500A-PK

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Xtreme
MOVs
PCB Mount
Radial
300 VAC
385 VDC
470 V
775 V
12.5 mm
4.5 kA
76 J
270 pF
- 40 C
+ 125 C
Bulk
Datasheet
Mfr: V25S300P
TTI: V25S300P
Littelfuse
Availability:

0In Stock

Varistors 300VAC 500J 765V CLAMP 22KAPK 25MM

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
UltraMOV25S
MOVs
PCB Mount
Radial
300 VAC
385 VDC
517 V
765 V
25 mm
22 kA
500 J
1.45 nF
- 55 C
+ 85 C
Bulk
Datasheet
Mfr: V11X320E
TTI: V11X320E
Littelfuse
Availability:

0In Stock

Varistors 320 VAC 136J 845V-CL 6KA-PK

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Xtreme
MOVs
PCB Mount
Radial
320 VAC
410 VDC
510 V
845 V
14 mm
6 kA
136 J
320 pF
- 40 C
+ 125 C
Bulk
  • ...
  • 20
  • 21
  • 22