Littelfuse - Varistors

8,455 Results
8,455 Results
Filtered By:Passive Components
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
Package / Case
Voltage Rating AC
Voltage Rating DC
Varistor Voltage
Clamping Voltage
Diameter
Size
Max Surge Current
Surge Energy Rating
Capacitance
Minimum Operating Temperature
Maximum Operating Temperature
Qualification
Packaging
Datasheet
Mfr: V05E11P
TTI: V05E11P
Littelfuse
Availability:

0In Stock

Varistors 11V 5mm Epoxy UltraMOV

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
LV UltraMOV
MOVs
PCB Mount
Radial
11 VAC
14 VDC
18 V
36 V
5 mm
500 A
800 mJ
1.3 nF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: V05E35P
TTI: V05E35P
Littelfuse
Availability:

0In Stock

Varistors 35V 5mm Epoxy UltraMOV

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
LV UltraMOV
MOVs
PCB Mount
Radial
35 VAC
45 VDC
56 V
93 V
5 mm
500 A
4 J
550 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: V11X550E
TTI: V11X550E
Littelfuse
Availability:

0In Stock

Varistors 550 VAC 180J 1500V-CL 6KA-PK

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Xtreme
MOVs
PCB Mount
Radial
550 VAC
745 VDC
910 V
1.5 kV
14 mm
6 kA
180 J
170 pF
- 40 C
+ 125 C
Bulk
Datasheet
Mfr: V14X420E
TTI: V14X420E
Littelfuse
Availability:

0In Stock

Varistors 420 VAC 273J 1120V-CL 10KA-P

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Xtreme
MOVs
PCB Mount
Radial
420 VAC
560 VDC
680 V
1.12 kV
17 mm
10 kA
273 J
400 pF
- 40 C
+ 125 C
Bulk
Datasheet
Mfr: V250LT4P
TTI: V250LT4P
Littelfuse
Availability:

0In Stock

Varistors 250V 90pF

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
LA
MOVs
PCB Mount
Radial
250 VAC
330 VDC
429 V
650 V
7 mm
1.2 kA
21 J
90 pF
- 55 C
+ 85 C
Reel
Datasheet
Mfr: V47MT2B
TTI: V47MT2B
Littelfuse
Availability:

0In Stock

Varistors 30V 40A 210pF

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MT
MOVs
PCB Mount
Radial
30 VAC
38 VDC
47 V
90 V
3 mm
4.5 kA
190 mJ
210 pF
- 55 C
+ 85 C
Reel
Datasheet
Mfr: V5.5MLA1206NT
TTI: V5.5MLA1206NT
Littelfuse
Availability:

0In Stock

Varistors 5.5 VDC .4J 17.5V-CL 150A P

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MLA
MLVs
PCB Mount
SMD/SMT
1206 (3216 metric)
5 VDC
17.5 V
3.5 nF
- 55 C
+ 125 C
Reel
Datasheet
Mfr: V20E510P
TTI: V20E510P
Littelfuse
Availability:

0In Stock

Varistors 510V 20mm Epoxy UltraMOV

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
UltraMOV
MOVs
PCB Mount
Radial
510 VAC
670 VDC
738 V to 902 V
1.355 kV
20 mm
10 kA
325 J
350 pF
- 55 C
+ 85 C
Bulk
Datasheet
Mfr: V390MA3A
TTI: V390MA3A
Littelfuse
Availability:

0In Stock

Varistors 234V 100A 12pF

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MA
MOVs
PCB Mount
Radial
234 VAC
322 VDC
670 V
3 mm
100 A
12 pF
- 55 C
+ 85 C
Bulk
Datasheet
Mfr: V20X300E
TTI: V20X300E
Littelfuse
Availability:

0In Stock

Varistors 300 VAC 500J 775V-CL 15KA-PK

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Xtreme
MOVs
PCB Mount
Radial
300 VAC
385 VDC
470 V
775 V
23 mm
15 kA
500 J
1 nF
- 40 C
+ 125 C
Bulk
Datasheet
Mfr: V05X175E
TTI: V05X175E
Littelfuse
Availability:

0In Stock

Varistors 175 VAC 13J 455V-CL 1.2KA-P

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Xtreme
MOVs
PCB Mount
Radial
175 VAC
225 VDC
270 V
455 V
7 mm
1.2 kA
13 J
100 pF
- 40 C
+ 125 C
Bulk
Datasheet
Mfr: V05X275E
TTI: V05X275E
Littelfuse
Availability:

0In Stock

Varistors 275 VAC 21J 710V-CL 1.2KA-P

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Xtreme
MOVs
PCB Mount
Radial
275 VAC
350 VDC
430 V
710 V
7 mm
1.2 kA
21 J
70 pF
- 40 C
+ 125 C
Bulk
Datasheet
Mfr: V05X300E
TTI: V05X300E
Littelfuse
Availability:

0In Stock

Varistors 300 VAC 23J 775V-CL 1.2KA-P

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Xtreme
MOVs
PCB Mount
Radial
300 VAC
385 VDC
470 V
775 V
7 mm
1.2 kA
23 J
65 pF
- 40 C
+ 125 C
Bulk
Datasheet
Mfr: V10X550E
TTI: V10X550E
Littelfuse
Availability:

0In Stock

Varistors 550 VAC 112J 1500V-CL 4.5KA-

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Xtreme
MOVs
PCB Mount
Radial
550 VAC
745 VDC
910 V
1.5 kV
12.5 mm
4.5 kA
112 J
150 pF
- 40 C
+ 125 C
Bulk
Datasheet
Mfr: V11X130E
TTI: V11X130E
Littelfuse
Availability:

0In Stock

Varistors 130 VAC 57J 340V-CL 6KA-PK

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Xtreme
MOVs
PCB Mount
Radial
130 VAC
170 VDC
205 V
340 V
14 mm
6 kA
57 J
690 pF
- 40 C
+ 125 C
Bulk
Datasheet
Mfr: V14X440E
TTI: V14X440E
Littelfuse
Availability:

0In Stock

Varistors 440 VAC 280J 1180V-CL 10KA-P

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Xtreme
MOVs
PCB Mount
Radial
440 VAC
585 VDC
710 V
1.18 kV
17 mm
10 kA
280 J
400 pF
- 40 C
+ 125 C
Bulk
Datasheet
Mfr: V14X625E
TTI: V14X625E
Littelfuse
Availability:

0In Stock

Varistors 625 VAC 400J 1650V-CL 10KA-P

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Xtreme
MOVs
PCB Mount
Radial
625 VAC
825 VDC
1 kV
1.65 kV
17 mm
10 kA
400 J
300 pF
- 40 C
+ 125 C
Bulk
Datasheet
Mfr: V07X130E
TTI: V07X130E
Littelfuse
Availability:

0In Stock

Varistors 130 VAC 19J 340V-CL 2.5KA-P

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Xtreme
MOVs
PCB Mount
Radial
130 VAC
170 VDC
205 V
340 V
9 mm
2.5 kA
19 J
260 pF
- 40 C
+ 125 C
Bulk
Datasheet
Mfr: V07X150E
TTI: V07X150E
Littelfuse
Availability:

0In Stock

Varistors 150 VAC 24J 395V-CL 2.5KA-P

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Xtreme
MOVs
PCB Mount
Radial
150 VAC
200 VDC
240 V
395 V
9 mm
2.5 kA
24 J
230 pF
- 40 C
+ 125 C
Bulk
Datasheet
Mfr: V07X175E
TTI: V07X175E
Littelfuse
Availability:

0In Stock

Varistors 175 VAC 28J 455V-CL 2.5KA-P

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Xtreme
MOVs
PCB Mount
Radial
175 VAC
225 VDC
270 V
455 V
9 mm
2.5 kA
28 J
210 pF
- 40 C
+ 125 C
Bulk
Datasheet
Mfr: V07X350E
TTI: V07X350E
Littelfuse
Availability:

0In Stock

Varistors 350 VAC 55J 930V-CL 2.5KA-P

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Xtreme
MOVs
PCB Mount
Radial
350 VAC
450 VDC
560 V
930 V
9 mm
2.5 kA
55 J
115 pF
- 40 C
+ 125 C
Bulk
Datasheet
Mfr: V10X460E
TTI: V10X460E
Littelfuse
Availability:

0In Stock

Varistors 460 VAC 100J 1240V-CL 4.5KA-

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Xtreme
MOVs
PCB Mount
Radial
460 VAC
615 VDC
750 V
1.24 kV
12.5 mm
4.5 kA
100 J
180 pF
- 40 C
+ 125 C
Bulk
Datasheet
Mfr: V20X230E
TTI: V20X230E
Littelfuse
Availability:

0In Stock

Varistors 230 VAC 360J 595V-CL 15KA-PK

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Xtreme
MOVs
PCB Mount
Radial
230 VAC
300 VDC
360 V
595 V
23 mm
15 kA
360 J
1.3 nF
- 40 C
+ 125 C
Bulk
Datasheet
Mfr: V10E250P
TTI: V10E250P
Littelfuse
Availability:

0In Stock

Varistors 250V 10mm Epoxy UltraMOV

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
UltraMOV
MOVs
PCB Mount
Radial
250 VAC
320 VDC
429 V
650 V
10 mm
3.5 kA
50 J
220 pF
- 55 C
+ 85 C
Bulk
Datasheet
Mfr: V25S250P
TTI: V25S250P
Littelfuse
Availability:

0In Stock

Varistors 250VAC 435J 640V CLAMP 22KAPK 25MM

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
UltraMOV25S
MOVs
PCB Mount
Radial
250 VAC
320 VDC
429 V
640 V
25 mm
22 kA
435 J
1.75 nF
- 55 C
+ 85 C
Bulk
  • ...
  • 17
  • 18
  • 19