Littelfuse - Varistors

8,455 Results
8,455 Results
Filtered By:Passive Components
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
Package / Case
Voltage Rating AC
Voltage Rating DC
Varistor Voltage
Clamping Voltage
Diameter
Size
Max Surge Current
Surge Energy Rating
Capacitance
Minimum Operating Temperature
Maximum Operating Temperature
Qualification
Packaging
Datasheet
Mfr: V14E50P
TTI: V14E50P
Littelfuse
Availability:

0In Stock

Varistors 50V 14mm Epoxy UltraMOV

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
LV UltraMOV
MOVs
PCB Mount
Radial
50 VAC
68 VDC
82 V
145 V
14 mm
6.5 kA
40 J
3 nF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: V150CH8T
TTI: V150CH8T
Littelfuse
Availability:

0In Stock

Varistors 95V 250A 250pF 7 Inch Reel

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
CH
MOVs
PCB Mount
SMD/SMT
3220 (8552 metric)
95 VAC
127 VDC
95 V
250 V
250 A
3 J
250 pF
- 55 C
+ 125 C
Reel
Datasheet
Mfr: V07X420E
TTI: V07X420E
Littelfuse
Availability:

0In Stock

Varistors 420 VAC 65J 1120V-CL 2.5KA-

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Xtreme
MOVs
PCB Mount
Radial
420 VAC
560 VDC
680 V
1.12 kV
9 mm
2.5 kA
65 J
110 pF
- 40 C
+ 125 C
Bulk
Datasheet
Mfr: V10X250E
TTI: V10X250E
Littelfuse
Availability:

0In Stock

Varistors 250 VAC 65J 650V-CL 4500A-P

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Xtreme
MOVs
PCB Mount
Radial
250 VAC
320 VDC
390 V
650 V
12.5 mm
4.5 kA
65 J
320 pF
- 40 C
+ 125 C
Bulk
Datasheet
Mfr: V10X350E
TTI: V10X350E
Littelfuse
Availability:

0In Stock

Varistors 350 VAC 86J 930V-CL 4500A-P

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Xtreme
MOVs
PCB Mount
Radial
350 VAC
450 VDC
560 V
930 V
12.5 mm
4.5 kA
86 J
230 pF
- 40 C
+ 125 C
Bulk
Datasheet
Mfr: V10X420E
TTI: V10X420E
Littelfuse
Availability:

0In Stock

Varistors 420 VAC 95J 1120V-CL 4.5KA-

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Xtreme
MOVs
PCB Mount
Radial
420 VAC
560 VDC
680 V
1.12 kV
12.5 mm
4.5 kA
95 J
200 pF
- 40 C
+ 125 C
Bulk
Datasheet
Mfr: V11X195E
TTI: V11X195E
Littelfuse
Availability:

0In Stock

Varistors 195 VAC 75J 495V-CL 6KA-PK

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Xtreme
MOVs
PCB Mount
Radial
195 VAC
250 VDC
300 V
495 V
14 mm
6 kA
75 J
500 pF
- 40 C
+ 125 C
Bulk
Datasheet
Mfr: V14X350E
TTI: V14X350E
Littelfuse
Availability:

0In Stock

Varistors 350 VAC 273J 930V-CL 10KA-PK

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Xtreme
MOVs
PCB Mount
Radial
350 VAC
450 VDC
560 V
930 V
17 mm
10 kA
273 J
500 pF
- 40 C
+ 125 C
Bulk
Datasheet
Mfr: V14X510E
TTI: V14X510E
Littelfuse
Availability:

0In Stock

Varistors 510 VAC 325J 1355V-CL 10KA-P

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Xtreme
MOVs
PCB Mount
Radial
510 VAC
670 VDC
820 V
1.355 kV
17 mm
10 kA
325 J
350 pF
- 40 C
+ 125 C
Bulk
Datasheet
Mfr: V14X680E
TTI: V14X680E
Littelfuse
Availability:

0In Stock

Varistors 680 VAC 440J 1815V-CL 10KA-P

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Xtreme
MOVs
PCB Mount
Radial
680 VAC
895 VDC
1.1 kV
1.815 kV
17 mm
10 kA
440 J
250 pF
- 40 C
+ 125 C
Bulk
Datasheet
Mfr: V20X130E
TTI: V20X130E
Littelfuse
Availability:

0In Stock

Varistors 130 VAC 200J 340V-CL 15KA-PK

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Xtreme
MOVs
PCB Mount
Radial
130 VAC
170 VDC
205 V
340 V
23 mm
15 kA
200 J
2.2 nF
- 40 C
+ 125 C
Bulk
Datasheet
Mfr: V420SM10
TTI: V420SM10
Littelfuse
Availability:

0In Stock

Varistors 420 VAC

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SM10
Varistors
SMD/SMT
SMD/SMT
15.26 mm x 8.5 mm x 14 mm
420 VAC
560 VDC
680 V
1.12 kV
5 kA
105 J
190 pF
- 40 C
+ 125 C
Reel
Datasheet
Mfr: V20X330E
TTI: V20X330E
Littelfuse
Availability:

0In Stock

Varistors 330 VAC 546J 875V-CL 15KA-PK

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Xtreme
MOVs
PCB Mount
Radial
330 VAC
435 VDC
530 V
875 V
23 mm
15 kA
546 J
900 pF
- 40 C
+ 125 C
Bulk
Datasheet
Mfr: V20X350E
TTI: V20X350E
Littelfuse
Availability:

0In Stock

Varistors 350 VAC 546J 930V-CL 15KA-PK

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Xtreme
MOVs
PCB Mount
Radial
350 VAC
450 VDC
560 V
930 V
23 mm
15 kA
546 J
900 pF
- 40 C
+ 125 C
Bulk
Datasheet
Mfr: V05X140E
TTI: V05X140E
Littelfuse
Availability:

0In Stock

Varistors 140 VAC 10J 360V-CL 1.2KA-P

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Xtreme
MOVs
PCB Mount
Radial
140 VAC
180 VDC
220 V
360 V
7 mm
1.2 kA
10 J
120 pF
- 40 C
+ 125 C
Bulk
Datasheet
Mfr: V05X250E
TTI: V05X250E
Littelfuse
Availability:

0In Stock

Varistors 250 VAC 19J 650V-CL 1.2KA-P

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Xtreme
MOVs
PCB Mount
Radial
250 VAC
320 VDC
390 V
650 V
7 mm
1.2 kA
19 J
75 pF
- 40 C
+ 125 C
Bulk
Datasheet
Mfr: V07X275E
TTI: V07X275E
Littelfuse
Availability:

0In Stock

Varistors 275 VAC 43J 710V-CL 2.5KA-P

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Xtreme
MOVs
PCB Mount
Radial
275 VAC
350 VDC
430 V
710 V
9 mm
2.5 kA
43 J
150 pF
- 40 C
+ 125 C
Bulk
Datasheet
Mfr: V320LT7P
TTI: V320LT7P
Littelfuse
Availability:

0In Stock

Varistors 320V 65pF

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
LA
MOVs
PCB Mount
Radial
320 VAC
420 VDC
565 V
850 V
7 mm
1.2 kA
25 J
65 pF
- 55 C
+ 85 C
Reel
Datasheet
Mfr: V300LT20AP
TTI: V300LT20AP
Littelfuse
Availability:

0In Stock

Varistors 300V 400pF

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
LA
MOVs
PCB Mount
Radial
300 VAC
405 VDC
517 V
775 V
14 mm
4.5 kA
77 J
400 pF
- 55 C
+ 85 C
Reel
Datasheet
Mfr: V385LC7P
TTI: V385LC7P
Littelfuse
Availability:

0In Stock

Varistors 385V 60pF

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
LA
MOVs
PCB Mount
Radial
385 VAC
505 VDC
1.025 kV
7 mm
1.2 kA
60 pF
- 55 C
+ 85 C
Bulk
Datasheet
Mfr: V5.5MLA0603NT
TTI: V5.5MLA0603NT
Littelfuse
Availability:

0In Stock

Varistors 5.5 VDC .1J 17.5V-CL

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MLA
MLVs
PCB Mount
SMD/SMT
0603 (1608 metric)
5 VDC
17.5 V
760 pF
- 55 C
+ 125 C
Reel
Datasheet
Mfr: V220CH8
TTI: V220CH8
Littelfuse
Availability:

0In Stock

Varistors 140V 250A 105pF 13 Inch Reel

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
CH
MOVs
PCB Mount
SMD/SMT
3220 (8552 metric)
140 VAC
180 VDC
220 V
360 V
250 A
5 J
160 pF
- 55 C
+ 125 C
Reel
Datasheet
Mfr: V39RA8
TTI: V39RA8
Littelfuse
Availability:

0In Stock

Varistors 25V 250A 900pF

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
RA8
MOVs
PCB Mount
Radial
25 VAC
31 VDC
79 V
8 mm
250 A
900 pF
- 55 C
+ 125 C
Bulk
Datasheet
Mfr: V140LA10CP
TTI: V140LA10CP
Littelfuse
Availability:

0In Stock

Varistors 140V

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
C-III
MOVs
PCB Mount
Radial
140 VAC
180 VDC
242 V
360 V
14 mm
6 kA
90 J
900 pF
- 55 C
+ 85 C
Bulk
Datasheet
Mfr: V180MA3B
TTI: V180MA3B
Littelfuse
Availability:

0In Stock

Varistors 105V 100A 27pF

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MA
MOVs
PCB Mount
Radial
125 VAC
152 VDC
180 V
290 V
3 mm
100 A
700 mJ
27 pF
- 55 C
+ 85 C
Bulk
  • ...
  • 16
  • 17
  • 18