Littelfuse - Varistors
8,455 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | SM7 | MOVs | PCB Mount | SMD/SMT | 275 VAC | 369 VDC | 473 V | 710 V | 1.2 kA | 23 J | 80 pF | - 40 C | + 85 C | Reel | |||||||
Mfr: V18MLA0805NH TTI: V18MLA0805NH Littelfuse Availability: 0In Stock5,000 On Order Expected 15-Jun-27 Limited Supply Varistors 18 VDC .3J 44V-CL 120A PK | 0In Stock5,000 On Order Expected 15-Jun-27 Limited Supply | MLA | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 14 VAC | 18 VDC | 28 V | 44 V | 120 A | 300 mJ | 520 pF | - 55 C | + 125 C | Reel | |||||
0In Stock1,200 On Order Expected 25-Mar-27 | ZA | MOVs | PCB Mount | Radial | 30 VAC | 38 VDC | 51.7 V | 93 V | 20 mm | 2 kA | 23 J | 11 nF | - 55 C | + 85 C | Bulk | ||||||
0In Stock | LV UltraMOV | MOVs | PCB Mount | Radial | 40 VAC | 56 VDC | 68 V | 135 V | 7 mm | 1 kA | 11 J | 1 nF | - 40 C | + 85 C | Bulk | ||||||
Mfr: V275LC40AP TTI: V275LC40AP Littelfuse Availability: 0In Stock1,000 On Order Expected 14-Jan-27 Varistors 275V 900pF | 0In Stock1,000 On Order Expected 14-Jan-27 | LA | MOVs | PCB Mount | Radial | 275 VAC | 369 VDC | 710 V | 20 mm | 6.5 kA | 900 pF | - 55 C | + 85 C | Bulk | |||||||
Mfr: V26MLA0805LNH TTI: V26MLA0805LNH Littelfuse Availability: 0In Stock27,500 On Order Expected Varistors 26V 40A 115pF | 0In Stock27,500 On Order Expected | MLA | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 20 VAC | 26 VDC | 38.5 V | 60 V | 4.5 kA | 100 mJ | 140 pF | - 55 C | + 125 C | Reel | |||||
Mfr: V18MLE1206NH TTI: V18MLE1206NH Littelfuse Availability: 0In Stock5,000 On Order Expected Varistors 18V | 0In Stock5,000 On Order Expected | MLE | MLVs | PCB Mount | SMD/SMT | 1206 (3216 metric) | 14 VAC | 18 VDC | 28 V | 50 V | 1.7 nF | - 55 C | + 125 C | Reel | |||||||
0In Stock723 On Order Expected | BA | MOVs | PCB Mount | SMD/SMT | 130 VAC | 175 VDC | 205 V | 340 V | 60 mm | 50 kA | 450 J | 20 nF | - 55 C | + 85 C | Bulk | ||||||
Mfr: V300LC40AP TTI: V300LC40AP Littelfuse Availability: 0In StockVaristors 300VAC 165J 775V-CLAMP 100A-PK | 0In Stock | LA | MOVs | PCB Mount | Radial | 300 VAC | 405 VDC | 775 V | 20 mm | 6.5 kA | 800 pF | - 55 C | + 85 C | Bulk | |||||||
Mfr: V175LA20APX2855 TTI: V175LA20APX2855 Littelfuse Availability: 0In Stock43,000 On Order Expected 08-Apr-27 Varistors 20MM Radial | 0In Stock43,000 On Order Expected 08-Apr-27 | LA | 225 VDC | 455 V | Bulk | ||||||||||||||||
0In Stock2,800 On Order Expected 19-Mar-27 | LV UltraMOV | MOVs | PCB Mount | Radial | 25 VAC | 31 VDC | 39 V | 77 V | 10 mm | 2 kA | 13 J | 2.9 nF | - 40 C | + 85 C | Bulk | ||||||
0In Stock10,800 On Order Expected 22-Apr-27 | LV UltraMOV | MOVs | PCB Mount | Radial | 20 VAC | 26 VDC | 33 V | 65 V | 10 mm | 2 kA | 10 J | 3.4 nF | - 40 C | + 85 C | Bulk | ||||||
0In Stock3,100 On Order Expected 25-Mar-27 | LV UltraMOV | MOVs | PCB Mount | Radial | 20 VAC | 26 VDC | 33 V | 65 V | 14 mm | 4 kA | 20 J | 7.5 nF | - 40 C | + 85 C | Bulk | ||||||
Mfr: V20E175PL1T TTI: V20E175PL1T Littelfuse Availability: 0In Stock11,000 On Order Expected Varistors 175V 20mm Epoxy UltraMOV | 0In Stock11,000 On Order Expected | UltraMOV | 225 VDC | 455 V | Reel | ||||||||||||||||
Mfr: V625LA80BPX10 TTI: V625LA80BPX10 Littelfuse Availability: 0In Stock8,500 On Order Expected 26-Mar-27 Varistors RADIAL VARISTOR 20MM ROHS/LEAD FREE | 0In Stock8,500 On Order Expected 26-Mar-27 | LA | MOVs | PCB Mount | Radial | 625 VAC | 825 VDC | 900 V | 1.65 kV | 20 mm | 6.5 kA | 230 J | 425 pF | - 55 C | + 85 C | Bulk | |||||
Mfr: V10E550PL2T TTI: V10E550PL2T Littelfuse Availability: 0In Stock2,500 On Order Expected 01-Apr-27 Varistors 550 VAC 95J 1.5KV-CL 3.5KA-P | 0In Stock2,500 On Order Expected 01-Apr-27 | Reel | |||||||||||||||||||
Mfr: V120ZA20PX2855 TTI: V120ZA20PX2855 Littelfuse Availability: 0In Stock1,500 On Order Expected 01-Apr-27 Varistors 20MM Radial | 0In Stock1,500 On Order Expected 01-Apr-27 | ZA | 102 VDC | 210 V | Bulk | ||||||||||||||||
Mfr: V250LT40AP TTI: V250LT40AP Littelfuse Availability: 0In Stock2,000 On Order Expected 19-May-27 Varistors 20MM Radial | 0In Stock2,000 On Order Expected 19-May-27 | LA | MOVs | PCB Mount | Radial | 250 VAC | 330 VDC | 650 V | 20 mm | 6.5 kA | 1 nF | - 55 C | + 85 C | Reel | |||||||
Mfr: V230LT40APX2855 TTI: V230LT40APX2855 Littelfuse Availability: 0In Stock7,500 On Order Expected 12-Mar-27 Varistors 20MM Radial | 0In Stock7,500 On Order Expected 12-Mar-27 | LA | 300 VDC | 595 V | Reel | ||||||||||||||||
Mfr: V14P50PL2T7X2855 TTI: V14P50PL2T7X2855 Littelfuse Availability: 0In StockVaristors RADIAL VARISTOR | 0In Stock | Reel | |||||||||||||||||||
Mfr: TMOV34S391MP TTI: TMOV34S391MP Littelfuse Availability: 0In Stock5,120 On Order Expected Varistors THERMALLY PROTECTED VARISTOR 34MM | 0In Stock5,120 On Order Expected | TMOV | MOVs | PCB Mount | Radial | 385 VAC | 506 VDC | 682 V | 1.005 kV | 34 mm | 40 kA | 800 J | 3.3 nF | - 55 C | + 85 C | Bulk | |||||
0In Stock2,920 On Order Expected | RA8 | MOVs | PCB Mount | Radial | 14 VAC | 18 VDC | 47 V | 8 mm | 250 A | 10 J | 1.6 nF | - 55 C | + 125 C | Bulk | |||||||
Mfr: V20P550PL3T1 TTI: V20P550PL3T1 Littelfuse Availability: 0In StockVaristors 550 VAC 370J 300V-CL 10KA-PK | 0In Stock | UltraMOV | MOVs | PCB Mount | Radial | 550 VAC | 745 VDC | 1.001 kV | 1.5 kV | 23 mm | 10 kA | 370 J | 300 pF | - 40 C | + 125 C | Reel | |||||
Mfr: TMOV20RP250EX3319 TTI: TMOV20RP250EX3319 Littelfuse Availability: 0In Stock5,630 On Order Expected Varistors 250 VAC 170J 650V-CL 10KA-PK | 0In Stock5,630 On Order Expected | TMOV | Bulk | ||||||||||||||||||
Mfr: V320LA20CPX2972 TTI: V320LA20CPX2972 Littelfuse Availability: 0In Stock43,800 On Order Expected Varistors 320 VAC 165J 850V-CL 6KA-PK | 0In Stock43,800 On Order Expected | C-III | Bulk |