Littelfuse - Varistors
8,455 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: V33MLA1206NH TTI: V33MLA1206NH Littelfuse Availability: 0In Stock250,000 On Order Expected Varistors 33V 180A 500pF | 0In Stock250,000 On Order Expected | MLA | MLVs | PCB Mount | SMD/SMT | 1206 (3216 metric) | 26 VAC | 33 VDC | 38 V | 75 V | 180 A | 800 mJ | 500 pF | - 55 C | + 125 C | Reel | ||||||
Mfr: V1000LA80AP TTI: V1000LA80AP Littelfuse Availability: 0In Stock1,000 On Order Expected 23-Mar-27 Varistors 1000V 130pF | 0In Stock1,000 On Order Expected 23-Mar-27 | LA | MOVs | PCB Mount | Radial | 1 kVAC | 1.2 kVDC | 1.8 kV | 2.7 kV | 14 mm | 4.5 kA | 220 J | 130 pF | - 55 C | + 85 C | Bulk | ||||||
0In Stock | ZA | MOVs | PCB Mount | Radial | 20 VAC | 26 VDC | 33 V | 68 V | 7 mm | 250 A | 1.2 J | 1.62 nF | - 55 C | + 85 C | Bulk | |||||||
0In Stock9,000 On Order Expected 11-Dec-26 | ZA | MOVs | PCB Mount | Radial | 25 VAC | 31 VDC | 35 V to 43 V | 79 V | 7 mm | 250 A | 1.2 J | 900 pF | - 55 C | + 85 C | Bulk | 576-V39ZA1 V39ZA1 | ||||||
Mfr: V510LA40AP TTI: V510LA40AP Littelfuse Availability: 0In Stock24,800 On Order Expected Varistors 250pF | 0In Stock24,800 On Order Expected | LA | MOVs | PCB Mount | Radial | 510 VAC | 675 VDC | 735 V to 910 V | 1.35 kV | 14 mm | 4.5 kA | 110 J | 250 pF | - 55 C | + 85 C | Bulk | ||||||
Mfr: V5.5MLA0603NH TTI: V5.5MLA0603NH Littelfuse Availability: 0In Stock50,000 On Order Expected 20-Apr-27 Varistors 5.5V 30A 760pF | 0In Stock50,000 On Order Expected 20-Apr-27 | MLA | MLVs | PCB Mount | SMD/SMT | 0603 (1608 metric) | 4 VAC | 5 VDC | 9.3 V | 17.5 V | 30 A | 100 mJ | 760 pF | - 55 C | + 125 C | Reel | ||||||
0In Stock11,000 On Order Expected | ZA | MOVs | PCB Mount | Radial | 14 VAC | 18 VDC | 19.8 V to 24.2 V | 43 V | 10 mm | 500 A | 2 J | 4 nF | - 55 C | + 85 C | Bulk | |||||||
Mfr: V275LA20CP TTI: V275LA20CP Littelfuse Availability: 0In Stock7,800 On Order Expected 22-Mar-27 Varistors 275V 450pF | 0In Stock7,800 On Order Expected 22-Mar-27 | C-III | MOVs | PCB Mount | Radial | 275 VAC | 275 VDC | 473 V | 710 V | 17 mm | 6 kA | 145 J | - 55 C | + 85 C | Bulk | |||||||
0In Stock19,000 On Order Expected | ZA | MOVs | PCB Mount | Radial | 4 VAC | 5 VDC | 6 V to 11 V | 20 V | 10 mm | 250 A | 800 mJ | 7.5 nF | - 55 C | + 85 C | Bulk | |||||||
Mfr: V30MLA0805LNH TTI: V30MLA0805LNH Littelfuse Availability: 0In Stock60,000 On Order Expected 13-May-27 Varistors 30V 30A 90pF | 0In Stock60,000 On Order Expected 13-May-27 | MLA | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 25 VAC | 30 VDC | 46 V | 72 V | 30 A | 100 mJ | 90 pF | - 55 C | + 125 C | Reel | ||||||
0In Stock13,500 On Order Expected 19-Mar-27 | ZA | MOVs | PCB Mount | Radial | 23 VAC | 31 VDC | 39.6 V | 63 V | 20 mm | 1.5 kA | 80 J | 12 nF | - 55 C | + 85 C | Bulk | 576-V36ZA80 V36ZA80 | ||||||
0In Stock13,600 On Order Expected 22-Apr-27 | ZA | MOVs | PCB Mount | Radial | 25 VAC | 31 VDC | 42.9 V | 76 V | 10 mm | 500 A | 3 J | 2.2 nF | - 55 C | + 85 C | Bulk | |||||||
Mfr: V275LA40BP TTI: V275LA40BP Littelfuse Availability: 0In Stock15,000 On Order Expected 02-Mar-27 Varistors 275V 900pF | 0In Stock15,000 On Order Expected 02-Mar-27 | LA | MOVs | PCB Mount | Radial | 275 VAC | 369 VDC | 389 V to 453 V | 680 V | 20 mm | 6.5 kA | 140 J | 900 pF | - 55 C | + 85 C | Bulk | ||||||
0In Stock8,000 On Order Expected 25-Feb-27 | CH | MOVs | PCB Mount | SMD/SMT | 3220 (8552 metric) | 14 VAC | 18 VDC | 22 V | 47 V | 100 A | 1 J | 1.6 nF | - 55 C | + 125 C | Reel | |||||||
0In Stock1,050 On Order Expected 04-Feb-27 | UltraMOV25S | MOVs | PCB Mount | Radial | 140 VAC | 180 VDC | 242 V | 355 V | 25 mm | 22 kA | 285 J | 3.5 nF | - 55 C | + 85 C | Bulk | |||||||
0In Stock19,482 On Order Expected 02-Dec-26 | ZA | MOVs | PCB Mount | Radial | 30 VAC | 38 VDC | 42 V to 52 V | 89 V | 10 mm | 500 A | 4.5 J | 2 nF | - 55 C | + 85 C | Bulk | |||||||
0In Stock20,000 On Order Expected 25-Mar-27 | UltraMOV | MOVs | PCB Mount | Radial | 150 VAC | 200 VDC | 216 V to 264 V | 395 V | 20 mm | 10 kA | 120 J | 1.6 nF | - 55 C | + 85 C | Bulk | |||||||
Mfr: V42MLA1206NH TTI: V42MLA1206NH Littelfuse Availability: 0In Stock15,000 On Order Expected 27-May-27 Varistors 42 VDC .8J 92V-CL 180A PK | 0In Stock15,000 On Order Expected 27-May-27 | MLA | MLVs | PCB Mount | SMD/SMT | 1206 (3216 metric) | 30 VAC | 42 VDC | 46 V | 92 V | 180 A | 800 mJ | 425 pF | - 55 C | + 125 C | Reel | ||||||
0In Stock | MLA | MLVs | PCB Mount | SMD/SMT | 0603 (1608 metric) | 10 VAC | 14 VDC | 21.5 V | 34.5 V | 30 A | 100 mJ | 180 pF | - 55 C | + 125 C | Reel | |||||||
Mfr: V0603MHS12NH TTI: V0603MHS12NH Littelfuse Availability: 0In Stock52,500 On Order Expected 23-Jun-27 Varistors 55V 12pF | 0In Stock52,500 On Order Expected 23-Jun-27 | MHS | MOVs | PCB Mount | SMD/SMT | 0603 (1608 metric) | 14 VAC | 18 VDC | 55 V | 0.015 J | 12 pF | - 55 C | + 125 C | Reel | ||||||||
Mfr: V9MLA0603NH TTI: V9MLA0603NH Littelfuse Availability: 0In Stock50,000 On Order Expected Varistors 9V 30A 120pF | 0In Stock50,000 On Order Expected | MLA | MLVs | PCB Mount | SMD/SMT | 0603 (1608 metric) | 6.5 VAC | 9 VDC | 11 V | 25.5 V | 30 A | 100 mJ | 490 pF | - 55 C | + 125 C | Reel | ||||||
Mfr: V175LA10AP TTI: V175LA10AP Littelfuse Availability: 0In Stock4,200 On Order Expected Varistors 175V 700pF 14mm | 0In Stock4,200 On Order Expected | LA | MOVs | PCB Mount | Radial | 175 VAC | 225 VDC | 297 V | 455 V | 14 mm | 4.5 kA | 55 J | 700 pF | - 55 C | + 85 C | Bulk | ||||||
0In Stock10,000 On Order Expected 25-Jan-27 | LA | MOVs | PCB Mount | Radial | 130 VAC | 175 VDC | 184 V to 228 V | 340 V | 10 mm | 2.5 kA | 20 J | 450 pF | - 55 C | + 85 C | Bulk | |||||||
Mfr: V275LT20AP TTI: V275LT20AP Littelfuse Availability: 0In Stock6,000 On Order Expected 05-Jan-27 Varistors 275V 450pF | 0In Stock6,000 On Order Expected 05-Jan-27 | LA | MOVs | PCB Mount | Radial | 275 VAC | 369 VDC | 473 V | 710 V | 14 mm | 4.5 kA | 75 J | 450 pF | - 55 C | + 85 C | Reel | ||||||
0In Stock4,000 On Order Expected 22-Mar-27 | LA | MOVs | PCB Mount | Radial | 420 VAC | 560 VDC | 748 V | 1.12 kV | 10 mm | 2.5 kA | 55 J | 140 pF | - 55 C | + 85 C | Bulk |