Littelfuse - Varistors
8,455 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,800In Stock | LA | MOVs | PCB Mount | Radial | 320 VAC | 420 VDC | 462 V to 565 V | 850 V | 14 mm | 4.5 kA | 80 J | 380 pF | - 55 C | + 85 C | Bulk | |||||||
Mfr: V150LA20AP TTI: V150LA20AP Littelfuse Availability: 21,200In Stock28,400 On Order Expected 19-Nov-26 Varistors 150V 1600pF | 21,200In Stock28,400 On Order Expected 19-Nov-26 | LA | MOVs | PCB Mount | Radial | 150 VAC | 200 VDC | 212 V to 268 V | 395 V | 20 mm | 6.5 kA | 80 J | 1.6 nF | - 55 C | + 85 C | Bulk | ||||||
17,150In Stock | LA | MOVs | PCB Mount | Radial | 130 VAC | 175 VDC | 184 V to 228 V | 340 V | 20 mm | 6.5 kA | 70 J | 1.9 nF | - 55 C | + 85 C | Bulk | |||||||
Mfr: V150LA10AP TTI: V150LA10AP Littelfuse Availability: 9,100In Stock29,400 On Order Expected 05-Feb-27 Varistors 150V 800pF | 9,100In Stock29,400 On Order Expected 05-Feb-27 | LA | MOVs | PCB Mount | Radial | 150 VAC | 200 VDC | 212 V to 268 V | 395 V | 14 mm | 4.5 kA | 45 J | 800 pF | - 55 C | + 85 C | Bulk | 576-V150LA10A V150LA10A | |||||
93,800In Stock | LA | MOVs | PCB Mount | Radial | 275 VAC | 369 VDC | 473 V | 710 V | 20.5 mm | 4.5 kA | 75 J | 450 pF | - 55 C | + 85 C | Bulk | 576-V275LA20A V275LA20A | ||||||
Mfr: V150LA20CP TTI: V150LA20CP Littelfuse Availability: 14,300In Stock102,000 On Order Expected Varistors 150V | 14,300In Stock102,000 On Order Expected | C-III | MOVs | PCB Mount | Radial | 150 VAC | 150 VDC | 264 V | 395 V | 20 mm | 9 kA | 215 J | - 55 C | + 85 C | Bulk | |||||||
Mfr: V250LA20AP TTI: V250LA20AP Littelfuse Availability: 5,500In Stock47,000 On Order Expected Varistors 250V 500pF | 5,500In Stock47,000 On Order Expected | LA | MOVs | PCB Mount | Radial | 250 VAC | 330 VDC | 429 V | 650 V | 14 mm | 4.5 kA | 72 J | 500 pF | - 55 C | + 85 C | Bulk | 576-V250LA20A V250LA20A | |||||
60,600In Stock | LA | MOVs | PCB Mount | Radial | 250 VAC | 330 VDC | 451 V | 650 V | 20 mm | 6.5 kA | 21 J | 1 nF | - 55 C | + 85 C | Bulk | |||||||
16,500In Stock | LA | MOVs | PCB Mount | Radial | 130 VAC | 175 VDC | 184 V to 228 V | 340 V | 7 mm | 1.2 kA | 11 J | 180 pF | - 55 C | + 85 C | Bulk | |||||||
137,500In Stock | ZA | MOVs | PCB Mount | Radial | 30 VAC | 38 VDC | 42 V to 52 V | 93 V | 7 mm | 250 A | 1.8 J | 800 pF | - 55 C | + 85 C | Bulk | |||||||
52,000In Stock | ZA | MOVs | PCB Mount | Radial | 14 VAC | 18 VDC | 19.2 V to 26 V | 43 V | 20 mm | 2 kA | 100 J | 18 nF | - 55 C | + 85 C | Bulk | |||||||
5,300In Stock | LA | MOVs | PCB Mount | Radial | 275 VAC | 369 VDC | 389 V to 473 V | 710 V | 20 mm | 6.5 kA | 140 J | 900 pF | - 55 C | + 85 C | Bulk | 576-V275LA40A V275LA40A | ||||||
7,400In Stock | LA | MOVs | PCB Mount | Radial | 150 VAC | 200 VDC | 212 V to 243 V | 360 V | 20 mm | 6.5 kA | 80 J | 1.6 nF | - 55 C | + 85 C | Bulk | |||||||
33,200In Stock | LA | MOVs | PCB Mount | Radial | 300 VAC | 405 VDC | 517 V | 775 V | 20 mm | 6.5 kA | 165 J | 800 pF | - 55 C | + 85 C | Bulk | |||||||
18,000In Stock | LA | MOVs | PCB Mount | Radial | 660 VAC | 850 VDC | 1.1 kV | 1.65 kV | 20 mm | 6.5 kA | 250 J | 400 pF | - 55 C | + 85 C | Bulk | |||||||
3,200In Stock | ZA | MOVs | PCB Mount | Radial | 60 VAC | 81 VDC | 90 V to 110 V | 175 V | 14 mm | 1.5 kA | 20 J | 2 nF | - 55 C | + 85 C | Bulk | |||||||
4,500In Stock9,000 On Order Expected 25-Feb-27 | ZA | MOVs | PCB Mount | Radial | 14 VAC | 18 VDC | 18.7 V to 26 V | 47 V | 7 mm | 150 A | 900 mJ | 1.6 nF | - 55 C | + 85 C | Bulk | |||||||
7,700In Stock | ZA | MOVs | PCB Mount | Radial | 10 VAC | 14 VDC | 14.4 V to 21.6 V | 36 V | 14 mm | 1 kA | 3.5 J | 11 nF | - 55 C | + 85 C | Bulk | |||||||
5,300In Stock | LA | MOVs | PCB Mount | Radial | 130 VAC | 175 VDC | 184 V to 220 V | 325 V | 20 mm | 6.5 kA | 70 J | 1.9 nF | - 55 C | + 85 C | Bulk | |||||||
10,500In Stock | ZA | MOVs | PCB Mount | Radial | 50 VAC | 68 VDC | 73 V to 91 V | 145 V | 14 mm | 4.5 kA | 15 J | 2.5 nF | - 55 C | + 85 C | Bulk | |||||||
500In Stock21,000 On Order Expected 25-Mar-27 | ZA | MOVs | PCB Mount | Radial | 25 VAC | 31 VDC | 42.9 V | 76 V | 20 mm | 2 kA | 20 J | 12 nF | - 55 C | + 85 C | Bulk | |||||||
9,500In Stock | LA | MOVs | PCB Mount | Radial | 175 VAC | 225 VDC | 297 V | 455 V | 7 mm | 1.2 kA | 15 J | 130 pF | - 55 C | + 85 C | Bulk | |||||||
15,400In Stock7,000 On Order Expected 25-Jan-27 | ZA | MOVs | PCB Mount | Radial | 25 VAC | 31 VDC | 35 V to 43 V | 76 V | 14 mm | 1 kA | 6 J | 5 nF | - 55 C | + 85 C | Bulk | |||||||
54,400In Stock | LA | MOVs | PCB Mount | Radial | 320 VAC | 420 VDC | 462 V to 540 V | 810 V | 20 mm | 6.5 kA | 150 J | 750 pF | - 55 C | + 85 C | Bulk | |||||||
2,000In Stock6,500 On Order Expected 19-Mar-27 | ZA | MOVs | PCB Mount | Radial | 30 VAC | 38 VDC | 42 V to 52 V | 93 V | 20 mm | 2 kA | 23 J | 11 nF | - 55 C | + 85 C | Bulk |