VJ - KYOCERA - Varistors
43 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Peak Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: VJ15MA0340KBA TTI: VJ15MA0340KBA KYOCERA AVX Availability: 11,250In Stock12,500 On Order Expected 10-Dec-26 Varistors 30VAC 34VDC 10J 4000 pF 47 V 77V | 11,250In Stock12,500 On Order Expected 10-Dec-26 | VJ | MLVs | PCB Mount | SMD/SMT | 2220 (5750 metric) | 30 VAC | 34 VDC | 47 V | 77 V | 600 A | 10 J | 4000 pF | - 55 C | + 125 C | AEC-Q100 | Reel | ||||
Mfr: VJ32M00301KBA TTI: VJ32M00301KBA KYOCERA AVX Availability: 0In Stock29,000 On Order Expected 04-Jan-27 Varistors 300 VAC 10% | 0In Stock29,000 On Order Expected 04-Jan-27 | VJ | Reel | ||||||||||||||||||
0In Stock | VJ | MLVs | SMD/SMT | SMD/SMT | 1812 (4532 metric) | 30 VAC | 38 VDC | 47 V | 77 V | 800 A | 4.2 J | 1900 pF | - 55 C | + 125 C | AEC-Q100 | Reel | |||||
0In Stock | VJ | Reel | |||||||||||||||||||
Mfr: VJ15MA0160KBA TTI: VJ15MA0160KBA KYOCERA AVX Availability: 0In StockVaristors 160V 2220 20% AEC-Q2 00 | 0In Stock | VJ | MLVs | PCB Mount | SMD/SMT | 14 VAC | 16 VDC | 24.5 V | 40 V | 800 A | 5.8 J | 0.011 uF | - 55 C | + 125 C | AEC-Q100 | Reel | |||||
Mfr: VJ14MT0950KBA TTI: VJ14MT0950KBA KYOCERA AVX Availability: 0In StockVaristors 1812 95VAC 125VDC 45 A AEC-Q200 10% | 0In Stock | VJ | MLVs | SMD/SMT | SMD/SMT | 1812 (4532 metric) | 95 VAC | 125 VDC | 150 V | 270 V | 45 A | 5 J | 280 pF | - 55 C | + 125 C | AEC-Q100 | Reel | ||||
Mfr: VJ13MC0300KBA TTI: VJ13MC0300KBA KYOCERA AVX Availability: 0In StockVaristors 30VDC 0.9J 1020pF 39 V 73V | 0In Stock | VJ | MLVs | PCB Mount | SMD/SMT | 1210 (3225 metric) | 2 VAC | 30 VDC | 39 V | 73 V | 220 A | 900 mJ | 1020 pF | - 55 C | + 125 C | AEC-Q100 | Reel | ||||
Mfr: VJ13MC0480KBA TTI: VJ13MC0480KBA KYOCERA AVX Availability: 0In StockVaristors 48VDC 0.9J 800pF 60. 5 V 110V | 0In Stock | VJ | MLVs | PCB Mount | SMD/SMT | 1210 (3225 metric) | 2 VAC | 48 VDC | 60.5 V | 110 V | 220 A | 900 mJ | 800 pF | - 55 C | + 125 C | AEC-Q100 | Reel | ||||
Mfr: VJ32M02750KBA TTI: VJ32M02750KBA KYOCERA AVX Availability: Not Available OnlineVaristors 369VDC 13J 70pF 430 V 710V | Not Available Online | VJ | MLVs | PCB Mount | SMD/SMT | 3220 (8552 metric) | 50 VAC | 369 VDC | 430 V | 710 V | 15 uA | 13 J | 70 pF | - 55 C | + 125 C | AEC-Q100 | Reel | ||||
Mfr: VJ13MC0180KBA TTI: VJ13MC0180KBA KYOCERA AVX Availability: 0In StockVaristors 18VAC 24VDC 1.5J 300 0pF 45V | 0In Stock | VJ | MLVs | PCB Mount | SMD/SMT | 1210 (3225 metric) | 18 VAC | 24 VDC | 8.5 V | 45 V | 500 A | 1.5 J | 3000 pF | - 55 C | + 125 C | AEC-Q100 | Reel | ||||
Mfr: VJ14MA0160KBA TTI: VJ14MA0160KBA KYOCERA AVX Availability: 0In StockVaristors 14VAC 16VDC 2.4J 540 0pF 16 V 40V | 0In Stock | VJ | MLVs | PCB Mount | SMD/SMT | 1812 (4532 metric) | 14 VAC | 16 VDC | 16 V | 40 V | 800 A | 2.4 J | 5400 pF | - 55 C | + 125 C | AEC-Q100 | Reel | ||||
Mfr: VJ13PC0480KBA TTI: VJ13PC0480KBA KYOCERA AVX Availability: 0In StockVaristors 48VDC 1.2J 840pF 60. 5 V 110V | 0In Stock | VJ | MLVs | PCB Mount | SMD/SMT | 1210 (3225 metric) | 50 VAC | 48 VDC | 60.5 V | 110 V | 250 A | 1.2 J | 840 pF | - 55 C | + 125 C | AEC-Q100 | Reel | ||||
0In Stock | VJ | MLVs | PCB Mount | SMD/SMT | 1210 (3225 metric) | 50 VAC | 60 VDC | 60 V | 126 V | 250 A | 1.5 J | 600 pF | - 55 C | + 125 C | AEC-Q100 | Reel | |||||
Mfr: VJ13MC0260KBA TTI: VJ13MC0260KBA KYOCERA AVX Availability: 0In StockVaristors 26VDC 1.2J 1120pF 33 V 62V | 0In Stock | VJ | MLVs | PCB Mount | SMD/SMT | 1210 (3225 metric) | 2 VAC | 26 VDC | 33 V | 62 V | 300 A | 1.2 J | 1120 pF | - 55 C | + 125 C | AEC-Q100 | Reel | ||||
0In Stock | VJ | MLVs | PCB Mount | SMD/SMT | 1210 (3225 metric) | 50 VAC | 30 VDC | 30 V | 73 V | 280 A | 1.2 J | 1150 pF | - 55 C | + 125 C | AEC-Q100 | Reel | |||||
Mfr: VJ14M00250KBA TTI: Not Assigned KYOCERA AVX Availability: 0In StockVaristors 250V 1812 20% Industrial | 0In Stock | VJ | MLVs | PCB Mount | SMD/SMT | 25 VAC | 31 VDC | 39 V | 65 V | 800 A | 3.7 J | 2400 pF | - 55 C | + 125 C | Reel | ||||||
Mfr: VJ32M01750KBA TTI: VJ32M01750KBA KYOCERA AVX Availability: Not Available OnlineVaristors 300 VAC 10% | Not Available Online | VJ | Reel | ||||||||||||||||||
Not Available Online | VJ | Reel | |||||||||||||||||||
Not Available Online | VJ | Reel | |||||||||||||||||||
Not Available Online | VJ | Reel | |||||||||||||||||||
Not Available Online | VJ | Reel | |||||||||||||||||||
Not Available Online | VJ | Bulk | |||||||||||||||||||
Not Available Online | VJ | Reel | |||||||||||||||||||
Not Available Online | VJ | Reel | |||||||||||||||||||
Not Available Online | VJ | Reel |
- 1
- 2