VE-P - KYOCERA - Varistors
57 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Peak Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | VE-P | ||||||||||||||||||||
Not Available Online | VE-P | MOVs | PCB Mount | Radial | 250 VAC | 320 VDC | 645 V | 7 mm | 800 A | 55 pF | - 40 C | + 125 C | |||||||||
Mfr: VE13P00141K-- TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineVaristors 140V 13mm 10% Heavy Duty | Not Available Online | VE-P | MOVs | PCB Mount | Radial | 140 VAC | 180 VDC | 360 V | 13 mm | 3.5 kA | 250 pF | - 40 C | + 125 C | Bulk | |||||||
Mfr: VE13P01750K-- TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineVaristors 175V 13mm 10% Heavy Duty | Not Available Online | VE-P | MOVs | PCB Mount | Radial | 75 VAC | 225 VDC | 445 V | 13 mm | 3.5 kA | 250 pF | - 40 C | + 125 C | Bulk | |||||||
Mfr: VE17P01750K-- TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineVaristors 175V 17mm 10% Heavy Duty | Not Available Online | VE-P | MOVs | PCB Mount | Radial | 75 VAC | 225 VDC | 445 V | 17 mm | 6 kA | 550 pF | - 40 C | + 125 C | Bulk | |||||||
Mfr: VE24P00251K-- TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineVaristors 250V 24mm 10% Heavy Duty | Not Available Online | VE-P | MOVs | PCB Mount | Radial | 250 VAC | 320 VDC | 645 V | 24 mm | 10 kA | 1500 pF | - 40 C | + 125 C | Bulk | |||||||
Mfr: VE13P00251K-- TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineVaristors 250V 13mm 10% Heavy Duty | Not Available Online | VE-P | MOVs | PCB Mount | Radial | 250 VAC | 320 VDC | 645 V | 13 mm | 3.5 kA | 250 pF | - 40 C | + 125 C | Bulk | |||||||
Mfr: VE13P00301K-- TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineVaristors 300V 13mm 10% Heavy Duty | Not Available Online | VE-P | MOVs | PCB Mount | Radial | 300 VAC | 385 VDC | 775 V | 13 mm | 3.5 kA | 250 pF | - 40 C | + 125 C | Bulk | |||||||
Mfr: VE07P00151K-- TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineVaristors 150V 7mm 10% Heavy Duty | Not Available Online | VE-P | MOVs | PCB Mount | Radial | 150 VAC | 200 VDC | 400 V | 7 mm | 800 A | 55 pF | - 40 C | + 125 C | Bulk | |||||||
Mfr: VE17P00211K-- TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineVaristors 210V 17mm 10% Heavy Duty | Not Available Online | VE-P | MOVs | PCB Mount | Radial | 210 VAC | 275 VDC | 545 V | 17 mm | 6 kA | 550 pF | - 40 C | + 125 C | Bulk | |||||||
Mfr: VE09P00131K-- TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineVaristors 130V 9mm 10% Heavy Duty | Not Available Online | VE-P | MOVs | PCB Mount | Radial | 130 VAC | 170 VDC | 340 V | 9 mm | 1.75 kA | 140 pF | - 40 C | + 125 C | Bulk | |||||||
Mfr: VE07P00211K-- TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineVaristors 210V 7mm 10% Heavy Duty | Not Available Online | VE-P | MOVs | PCB Mount | Radial | 210 VAC | 275 VDC | 545 V | 7 mm | 800 A | 55 pF | - 40 C | + 125 C | Bulk | |||||||
Mfr: VE17P00251K-- TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineVaristors 250V 17mm 10% Heavy Duty | Not Available Online | VE-P | MOVs | PCB Mount | Radial | 250 VAC | 320 VDC | 645 V | 17 mm | 6 kA | 550 pF | - 40 C | + 125 C | Bulk | |||||||
Mfr: VE24P05750K-- TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineVaristors 575V 24mm 10% | Not Available Online | VE-P | MOVs | 24 mm | Bulk | ||||||||||||||||
Mfr: VE09P00131KDD TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineVaristors 130V 9mm 10% | Not Available Online | VE-P | MOVs | PCB Mount | Radial | 130 VAC | 170 VDC | 340 V | 9 mm | 1.75 kA | 140 pF | - 40 C | + 125 C | Reel | |||||||
Not Available Online | VE-P | MOVs | PCB Mount | Radial | 250 VAC | 320 VDC | 645 V | 7 mm | 800 A | 55 pF | - 40 C | + 125 C | |||||||||
Mfr: VE07P00131K-- TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineVaristors 130V 7mm 10% | Not Available Online | VE-P | MOVs | PCB Mount | Radial | 170 VDC | 340 V | 7 mm | 400 A | 90 pF | - 40 C | + 125 C | Bulk | ||||||||
Mfr: VE07P00141K-- TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineVaristors 140V 7mm 10% Heavy Duty | Not Available Online | VE-P | MOVs | PCB Mount | Radial | 140 VAC | 180 VDC | 360 V | 7 mm | 800 A | 55 pF | - 40 C | + 125 C | Bulk | |||||||
Mfr: VE17P00151K-- TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineVaristors 150V 17mm 10% Heavy Duty | Not Available Online | VE-P | MOVs | PCB Mount | Radial | 150 VAC | 200 VDC | 400 V | 17 mm | 6 kA | 550 pF | - 40 C | + 125 C | Bulk | |||||||
Mfr: VE24P00131K-- TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineVaristors 130V 24mm 10% Heavy Duty | Not Available Online | VE-P | MOVs | PCB Mount | Radial | 130 VAC | 170 VDC | 340 V | 24 mm | 10 kA | 1500 pF | - 40 C | + 125 C | Bulk | |||||||
Mfr: VE13P00211K-- TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineVaristors 211V 13mm 10% Heavy Duty | Not Available Online | VE-P | MOVs | PCB Mount | Radial | 210 VAC | 275 VDC | 545 V | 13 mm | 3.5 kA | 250 pF | - 40 C | + 125 C | Bulk | |||||||
Mfr: VE09P00211K-- TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineVaristors 210V 9mm 10% Heavy Duty | Not Available Online | VE-P | MOVs | PCB Mount | Radial | 210 VAC | 275 VDC | 545 V | 9 mm | 1.75 kA | 140 pF | - 40 C | + 125 C | Bulk | |||||||
Mfr: VE09P02750K-- TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineVaristors 275V 9mm 10% Heavy Duty | Not Available Online | VE-P | MOVs | PCB Mount | Radial | 75 VAC | 350 VDC | 710 V | 9 mm | 1.75 kA | 140 pF | - 40 C | + 125 C | Bulk | |||||||
Not Available Online | VE-P | MOVs | PCB Mount | Radial | 75 VAC | 350 VDC | 710 V | 7 mm | 800 A | 55 pF | - 40 C | + 125 C | |||||||||
Mfr: VE17P00231K-- TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineVaristors 230V 17mm 10% | Not Available Online | VE-P | MOVs | 17 mm | Bulk |