VCAG - KYOCERA - Varistors
10 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Peak Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: VC04AG183R0YATWA TTI: VC04AG183R0YATWA KYOCERA AVX Availability: Not Available OnlineVaristors 14VAC 18VDC .3J 3pF | Not Available Online | VCAG | MLVs | PCB Mount | SMD/SMT | 0402 (1005 metric) | 14 VAC | 18 VDC | 25.5 V | 42 V | 100 nA | 300 mJ | 3 pF | - 55 C | + 125 C | AEC-Q100 | Reel | ||||
Mfr: VC06AG183R0YAT1A TTI: VC06AG183R0YAT1A KYOCERA AVX Availability: 0In StockVaristors 14VAC 18VDC 3pF | 0In Stock | VCAG | MLVs | PCB Mount | SMD/SMT | 0603 (1608 metric) | 14 VAC | 18 VDC | 25.5 V | 38 V | 100 nA | 600 mJ | 3 pF | - 55 C | + 125 C | AEC-Q100 | Reel | ||||
Mfr: VC06AG18120YAT1A TTI: VC06AG18120YAT1A KYOCERA AVX Availability: 0In StockVaristors 14VAC 18VDC 12pF | 0In Stock | VCAG | MLVs | PCB Mount | SMD/SMT | 0603 (1608 metric) | 14 VAC | 18 VDC | 25.5 V | 42 V | 100 nA | 300 mJ | 12 pF | - 55 C | + 125 C | AEC-Q100 | Reel | ||||
0In Stock | VCAG | MLVs | PCB Mount | SMD/SMT | 0603 (1608 metric) | 14 VAC | 18 VDC | 25.5 V | 42 V | 100 nA | 300 mJ | 12 pF | - 55 C | + 125 C | AEC-Q100 | Reel | |||||
0In Stock | VCAG | MLVs | PCB Mount | SMD/SMT | 0603 (1608 metric) | 14 VAC | 18 VDC | 25.5 V | 42 V | 100 nA | 300 mJ | 12 pF | - 55 C | + 125 C | AEC-Q100 | Reel | |||||
0In Stock | VCAG | MLVs | PCB Mount | SMD/SMT | 0603 (1608 metric) | 14 VAC | 18 VDC | 25.5 V | 38 V | 100 nA | 600 mJ | 3 pF | - 55 C | + 125 C | AEC-Q100 | Reel | |||||
0In Stock | VCAG | MLVs | PCB Mount | SMD/SMT | 0603 (1608 metric) | 14 VAC | 18 VDC | 25.5 V | 42 V | 100 nA | 100 mJ | 3 pF | - 55 C | + 125 C | AEC-Q100 | Reel | |||||
Not Available Online | VCAG | ||||||||||||||||||||
Not Available Online | VCAG | Reel | |||||||||||||||||||
Not Available Online | VCAG | Reel |