VC - KYOCERA - Varistors
311 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Peak Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: VC120630D650DP TTI: VC120630D650DP KYOCERA AVX Availability: 8,000In Stock39,000 On Order Expected 13-Oct-26 Varistors 21VAC 30VDC 0.4J 400 pF 41 V 67V | 8,000In Stock39,000 On Order Expected 13-Oct-26 | VC | MLVs | PCB Mount | SMD/SMT | 1206 (3216 metric) | 21 VAC | 30 VDC | 41 V | 67 V | 120 A | 400 mJ | 400 pF | - 55 C | + 125 C | Reel | |||||
Mfr: VC060318A400DP TTI: VC060318A400DP KYOCERA AVX Availability: 4,000In Stock41,000 On Order Expected Varistors 13VAC 18VDC 0.1J 150 pF 25.5 V 42V | 4,000In Stock41,000 On Order Expected | VC | MLVs | PCB Mount | SMD/SMT | 0603 (1608 metric) | 13 VAC | 18 VDC | 25.5 V | 42 V | 30 A | 100 mJ | 150 pF | - 55 C | + 125 C | Reel | |||||
Mfr: VC060305A150DP TTI: VC060305A150DP KYOCERA AVX Availability: 12,000In Stock20,000 On Order Expected 14-Sep-26 Varistors 4VAC 5.6VDC 0.1J 750 pF 8.5 V 18V | 12,000In Stock20,000 On Order Expected 14-Sep-26 | VC | MLVs | PCB Mount | SMD/SMT | 0603 (1608 metric) | 4 VAC | 5.6 VDC | 8.5 V | 18 V | 30 A | 100 mJ | 750 pF | - 55 C | + 125 C | Reel | |||||
Mfr: VC120614D300DP TTI: VC120614D300DP KYOCERA AVX Availability: 10,000In Stock60,000 On Order Expected Varistors 10VAC 14VDC 0.4J 105 0pF 18.5 V 32V | 10,000In Stock60,000 On Order Expected | VC | MLVs | PCB Mount | SMD/SMT | 1206 (3216 metric) | 10 VAC | 14 VDC | 18.5 V | 32 V | 150 A | 400 mJ | 1050 pF | - 55 C | + 125 C | Reel | |||||
Mfr: VC121048H101DP TTI: VC121048H101DP KYOCERA AVX Availability: 71,000In StockVaristors 34VAC 48VDC 1.2J 500 pF 62 V 100V | 71,000In Stock | VC | MLVs | PCB Mount | SMD/SMT | 1210 (3225 metric) | 34 VAC | 48 VDC | 62 V | 100 V | 220 A | 1.2 J | 500 pF | - 55 C | + 125 C | Reel | |||||
Mfr: VC060305A150RP TTI: VC060305A150RP KYOCERA AVX Availability: 40,000In Stock36,000 On Order Expected 28-May-26 Varistors 4VAC 5.6VDC 0.1J 750 pF 8.5 V 18V | 40,000In Stock36,000 On Order Expected 28-May-26 | VC | MLVs | PCB Mount | SMD/SMT | 0603 (1608 metric) | 4 VAC | 5.6 VDC | 8.5 V | 18 V | 30 A | 100 mJ | 750 pF | - 55 C | + 125 C | Reel | |||||
Mfr: VC060318A400RP TTI: VC060318A400RP KYOCERA AVX Availability: 52,000In StockVaristors 13VAC 18VDC 0.1J 150 pF 25.5 V 42V | 52,000In Stock | VC | MLVs | PCB Mount | SMD/SMT | 0603 (1608 metric) | 13 VAC | 18 VDC | 25.5 V | 42 V | 30 A | 100 mJ | 150 pF | - 55 C | + 125 C | Reel | |||||
Mfr: VC080530A650RP TTI: VC080530A650RP KYOCERA AVX Availability: 24,000In Stock24,000 On Order Expected 27-Aug-26 Varistors 65VAC 30VDC 0.1J 90p F 41 V 67V | 24,000In Stock24,000 On Order Expected 27-Aug-26 | VC | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 21 VAC | 30 VDC | 41 V | 67 V | 30 A | 100 mJ | 90 pF | - 55 C | + 125 C | Reel | |||||
Mfr: VC120605D150DP TTI: VC120605D150DP KYOCERA AVX Availability: 129,000In StockVaristors 4VAC 5.6VDC 0.4J 300 0pF 8.5 V 18V | 129,000In Stock | VC | MLVs | PCB Mount | SMD/SMT | 1206 (3216 metric) | 4 VAC | 5.6 VDC | 8.5 V | 18 V | 150 A | 400 mJ | 3000 pF | - 55 C | + 125 C | Reel | |||||
Mfr: VC080530A650DP TTI: VC080530A650DP KYOCERA AVX Availability: 5,000In Stock10,000 On Order Expected 24-Jun-26 Varistors 21VAC 30VDC 0.1J 90p F 41 V 67V | 5,000In Stock10,000 On Order Expected 24-Jun-26 | VC | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 21 VAC | 30 VDC | 41 V | 67 V | 30 A | 100 mJ | 90 pF | - 55 C | + 125 C | Reel | |||||
Mfr: VC060314A300RP TTI: VC060314A300RP KYOCERA AVX Availability: 24,000In StockVaristors 10VAC 14VDC 0.1J 350 pF 18.5 V 32V | 24,000In Stock | VC | MLVs | PCB Mount | SMD/SMT | 0603 (1608 metric) | 10 VAC | 14 VDC | 18.5 V | 32 V | 30 A | 100 mJ | 350 pF | - 55 C | + 125 C | Reel | |||||
Mfr: VC060314A300DP TTI: VC060314A300DP KYOCERA AVX Availability: 7,000In StockVaristors 10VAC 14VDC 0.1J 350 pF 18.5 V 32V | 7,000In Stock | VC | MLVs | PCB Mount | SMD/SMT | 0603 (1608 metric) | 10 VAC | 14 VDC | 18.5 V | 32 V | 30 A | 100 mJ | 350 pF | - 55 C | + 125 C | Reel | |||||
Mfr: VC120648D101DP TTI: VC120648D101DP KYOCERA AVX Availability: 5,000In Stock24,000 On Order Expected 13-Oct-26 Varistors 34VAC 48VDC 0.4J 225 pF 62 V 100V | 5,000In Stock24,000 On Order Expected 13-Oct-26 | VC | MLVs | PCB Mount | SMD/SMT | 1206 (3216 metric) | 34 VAC | 48 VDC | 62 V | 100 V | 100 A | 400 mJ | 225 pF | - 55 C | + 125 C | Reel | |||||
Mfr: VC080505A150DP TTI: VC080505A150DP KYOCERA AVX Availability: 89,000In StockVaristors 4VAC 5.6VDC 0.1J 110 0pF 8.5 V 18V | 89,000In Stock | VC | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 4 VAC | 5.6 VDC | 8.5 V | 18 V | 40 A | 100 mJ | 1100 pF | - 55 C | + 125 C | Reel | |||||
Mfr: VC121060J121DP TTI: VC121060J121DP KYOCERA AVX Availability: 1,000In StockVaristors 42VAC 60VDC 1.5J 400 pF 76 V 120V | 1,000In Stock | VC | MLVs | PCB Mount | SMD/SMT | 1210 (3225 metric) | 42 VAC | 60 VDC | 76 V | 120 V | 250 A | 1.5 J | 400 pF | - 55 C | + 125 C | Reel | |||||
Mfr: VC080526C580RP TTI: VC080526C580RP KYOCERA AVX Availability: 148,000In Stock32,000 On Order Expected 29-Jul-26 Varistors 18VAC 26VDC 0.3J 250 pF 34.5 V 60V | 148,000In Stock32,000 On Order Expected 29-Jul-26 | VC | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 18 VAC | 26 VDC | 34.5 V | 60 V | 100 A | 300 mJ | 250 pF | - 55 C | + 125 C | Reel | |||||
Mfr: VC080518A400DP TTI: VC080518A400DP KYOCERA AVX Availability: 1,000In Stock2,000 On Order Expected 01-Jul-26 Varistors 13VAC 18VDC 0.1J 225 pF 25.5 V 42V | 1,000In Stock2,000 On Order Expected 01-Jul-26 | VC | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 13 VAC | 18 VDC | 25.5 V | 42 V | 30 A | 100 mJ | 225 pF | - 55 C | + 125 C | Reel | |||||
Mfr: VC080518C400DP TTI: VC080518C400DP KYOCERA AVX Availability: 6,000In StockVaristors 13VAC 18VDC 0.3J 550 pF 25.5 V 42V | 6,000In Stock | VC | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 13 VAC | 18 VDC | 25.5 V | 42 V | 100 A | 300 mJ | 550 pF | - 55 C | + 125 C | Reel | |||||
Mfr: VC120618D400DP TTI: VC120618D400DP KYOCERA AVX Availability: 26,000In StockVaristors 13VAC 18VDC 0.4J 900 pF 25.5 V 42V | 26,000In Stock | VC | MLVs | PCB Mount | SMD/SMT | 1206 (3216 metric) | 13 VAC | 18 VDC | 25.5 V | 42 V | 150 A | 400 mJ | 900 pF | - 55 C | + 125 C | Reel | |||||
Mfr: VC040218X400WP TTI: VC040218X400WP KYOCERA AVX Availability: 10,000In Stock40,000 On Order Expected 13-Oct-26 Varistors 13 VAC 18VDC 0.05J 6 5pF 25.5 V 42V | 10,000In Stock40,000 On Order Expected 13-Oct-26 | VC | MLVs | PCB Mount | SMD/SMT | 0402 (1005 metric) | 13 VAC | 18 VDC | 25.5 V | 42 V | 20 A | 50 mJ | 65 pF | - 55 C | + 125 C | Reel | |||||
Mfr: VC060326A580DP TTI: VC060326A580DP KYOCERA AVX Availability: 8,000In Stock63,000 On Order Expected 17-Jun-26 Varistors 18VAC 26VDC 0.1J 155 pF 34.5 V 60V | 8,000In Stock63,000 On Order Expected 17-Jun-26 | VC | MLVs | PCB Mount | SMD/SMT | 0603 (1608 metric) | 18 VAC | 26 VDC | 34.5 V | 60 V | 30 A | 100 mJ | 155 pF | - 55 C | + 125 C | Reel | |||||
Mfr: VC080505A150RP TTI: VC080505A150RP KYOCERA AVX Availability: 8,000In StockVaristors 4VAC 5.6VDC 0.1J 110 0pF 8.5 V 18V | 8,000In Stock | VC | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 4 VAC | 5.6 VDC | 8.5 V | 18 V | 40 A | 100 mJ | 1100 pF | - 55 C | + 125 C | Reel | |||||
Mfr: VC080512A250DP TTI: VC080512A250DP KYOCERA AVX Availability: 2,000In StockVaristors 8.5VAC 12VDC 0.1J 52 5pF 16 V 27V | 2,000In Stock | VC | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 8.5 VAC | 12 VDC | 16 V | 27 V | 40 A | 100 mJ | 525 pF | - 55 C | + 125 C | Reel | |||||
Mfr: VC080538C770DP TTI: VC080538C770DP KYOCERA AVX Availability: 1,000In StockVaristors 30VAC 38VDC 0.3J 200 pF 47 V 77V | 1,000In Stock | VC | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 30 VAC | 38 VDC | 47 V | 77 V | 80 A | 300 mJ | 200 pF | - 55 C | + 125 C | Reel | |||||
Mfr: VC120642L800RP TTI: VC120642L800RP KYOCERA AVX Availability: 8,000In StockVaristors 32VAC 42VDC 0.8J 600 pF 51 V 80V | 8,000In Stock | VC | MLVs | PCB Mount | SMD/SMT | 1206 (3216 metric) | 32 VAC | 42 VDC | 51 V | 80 V | 180 A | 800 mJ | 600 pF | - 55 C | + 125 C | Reel |