MAV - KYOCERA - Varistors
8 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Peak Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
20,000In Stock | MAV | MLVs | PCB Mount | SMD/SMT | 0603 (1608 metric) | 52 VAC | 70 VDC | 120 V | 225 V | 2 A | 15 mJ | 22 pF | - 55 C | + 125 C | AEC-Q100 | Reel | |||||
0In Stock | MAV | MLVs | PCB Mount | SMD/SMT | 0405 (1013 metric) | 52 VAC | 70 VDC | 120 V | 225 V | 3 A | 20 mJ | 8 pF | - 55 C | + 125 C | AEC-Q100 | Reel | |||||
0In Stock | MAV | MLVs | PCB Mount | SMD/SMT | 0405 (1013 metric) | 52 VAC | 70 VDC | 120 V | 225 V | 3 A | 20 mJ | 8 pF | - 55 C | + 125 C | AEC-Q100 | Reel | |||||
0In Stock | MAV | MLVs | PCB Mount | SMD/SMT | 0603 (1608 metric) | 52 VAC | 70 VDC | 120 V | 225 V | 2 A | 15 mJ | 22 pF | - 55 C | + 125 C | AEC-Q100 | Reel | |||||
0In Stock | MAV | MLVs | PCB Mount | SMD/SMT | 0402 (1005 metric) | 52 VAC | 70 VDC | 120 V | 225 V | 1 A | 20 mJ | 6 pF | - 55 C | + 125 C | AEC-Q100 | Reel | |||||
Not Available Online | MAV | 0405 (1012 metric) | Reel | ||||||||||||||||||
Not Available Online | MAV | 0603 (1608 metric) | |||||||||||||||||||
Not Available Online | MAV | PCB Mount | SMD/SMT | 0405 (1012 metric) | 52 VAC | 70 VDC | 225 V | 3 A | 20 mJ | 8 pF |