KYOCERA - Varistors
1,514 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Peak Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: VG181238U770DP TTI: VG181238U770DP KYOCERA AVX Availability: 0In Stock16,000 On Order Expected 12-Aug-26 Varistors 30VAC 38VDC 4.2J 130 0pF 47 V 77V | 0In Stock16,000 On Order Expected 12-Aug-26 | VG | MLVs | PCB Mount | SMD/SMT | 1812 (4532 metric) | 30 VAC | 38 VDC | 47 V | 77 V | 800 A | 4.2 J | 1300 pF | - 55 C | + 125 C | Reel | |||||
Mfr: VC120605A150DP TTI: VC120605A150DP KYOCERA AVX Availability: 0In Stock15,000 On Order Expected 05-Aug-26 Varistors 4VAC 5.6VDC 0.1J 120 0pF 8.5 V 18V | 0In Stock15,000 On Order Expected 05-Aug-26 | VC | MLVs | PCB Mount | SMD/SMT | 1206 (3216 metric) | 4 VAC | 5.6 VDC | 8.5 V | 18 V | 40 A | 100 mJ | 1200 pF | - 55 C | + 125 C | Reel | |||||
Mfr: VC120630D650RP TTI: VC120630D650RP KYOCERA AVX Availability: 0In Stock24,000 On Order Expected 15-Jul-26 Varistors 21VAC 30VDC 0.4J 400 pF 41 V 67V | 0In Stock24,000 On Order Expected 15-Jul-26 | VC | MLVs | PCB Mount | SMD/SMT | 1206 (3216 metric) | 21 VAC | 30 VDC | 41 V | 67 V | 120 A | 400 mJ | 400 pF | - 55 C | + 125 C | Reel | |||||
Mfr: VC120648D101RP TTI: VC120648D101RP KYOCERA AVX Availability: 0In Stock36,000 On Order Expected 12-Aug-26 Varistors 34VAC 48VDC 0.4J 225 pF 62 V 100V | 0In Stock36,000 On Order Expected 12-Aug-26 | VC | MLVs | PCB Mount | SMD/SMT | 1206 (3216 metric) | 34 VAC | 48 VDC | 62 V | 100 V | 100 A | 400 mJ | 225 pF | - 55 C | + 125 C | Reel | |||||
Mfr: VC040205X150WP TTI: VC040205X150WP KYOCERA AVX Availability: 0In Stock30,000 On Order Expected 25-Jun-26 Varistors 4VAC 5.6VDC 0.05J 17 5pF 8.5 V 18V | 0In Stock30,000 On Order Expected 25-Jun-26 | VC | MLVs | PCB Mount | SMD/SMT | 0402 (1005 metric) | 4 VAC | 5.6 VDC | 8.5 V | 18 V | 20 A | 50 mJ | 175 pF | - 55 C | + 125 C | Reel | |||||
Mfr: VC080505C150RP TTI: VC080505C150RP KYOCERA AVX Availability: 0In Stock24,000 On Order Expected 15-Jul-26 Varistors 4VAC 5.6VDC 0.3J 300 0pF 8.5 V 18V | 0In Stock24,000 On Order Expected 15-Jul-26 | VC | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 4 VAC | 5.6 VDC | 8.5 V | 18 V | 120 A | 300 mJ | 3000 pF | - 55 C | + 125 C | Reel | |||||
Mfr: VC120626D580DP TTI: VC120626D580DP KYOCERA AVX Availability: 0In Stock13,000 On Order Expected 15-Jul-26 Varistors 18VAC 26VDC 0.4J 500 pF 34.5 V 60V | 0In Stock13,000 On Order Expected 15-Jul-26 | VC | MLVs | PCB Mount | SMD/SMT | 1206 (3216 metric) | 18 VAC | 26 VDC | 34.5 V | 60 V | 120 A | 400 mJ | 500 pF | - 55 C | + 125 C | Reel | |||||
0In Stock | VC | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 2.3 VAC | 3.3 VDC | 5 V | 12 V | 120 A | 300 mJ | 5000 pF | - 55 C | + 125 C | Reel | ||||||
Mfr: VCAS060305A150DP TTI: VCAS060305A150DP KYOCERA AVX Availability: 0In Stock210,000 On Order Expected Varistors 4VAC 5.6VDC 0.1J 750 pF 8.5 V 18V | 0In Stock210,000 On Order Expected | VCAS | MLVs | PCB Mount | SMD/SMT | 0603 (1608 metric) | 4 VAC | 5.6 VDC | 8.5 V | 18 V | 30 A | 100 mJ | 750 pF | - 55 C | + 125 C | AEC-Q100 | Reel | ||||
Mfr: MG064S18A400DP TTI: MG064S18A400DP KYOCERA AVX Availability: 0In Stock1,000 On Order Expected 26-Aug-26 Varistors 14VAC 18VDC 0.1J 120 pF 25.5 V 42V | 0In Stock1,000 On Order Expected 26-Aug-26 | MG | MLVs | PCB Mount | SMD/SMT | 0612 (1632 metric) | 14 VAC | 18 VDC | 25.5 V | 42 V | 15 A | 100 mJ | 120 pF | - 55 C | + 125 C | Reel | |||||
Mfr: VC080514C300DP TTI: VC080514C300DP KYOCERA AVX Availability: 0In Stock1,000 On Order Expected 15-Jul-26 Varistors 10VAC 14VDC 0.3J 900 pF 18.5 V 32V | 0In Stock1,000 On Order Expected 15-Jul-26 | VC | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 10 VAC | 14 VDC | 18.5 V | 32 V | 120 A | 300 mJ | 900 pF | - 55 C | + 125 C | Reel | |||||
Mfr: VCAS121048H101DP TTI: VCAS121048H101DP KYOCERA AVX Availability: 0In Stock6,000 On Order Expected 26-Aug-26 Varistors 34VAC 48VDC 1.2J 500 pF 62 V 100V | 0In Stock6,000 On Order Expected 26-Aug-26 | VCAS | MLVs | PCB Mount | SMD/SMT | 1210 (3225 metric) | 34 VAC | 48 VDC | 62 V | 100 V | 250 A | 1.2 J | 500 pF | - 55 C | + 125 C | AEC-Q100 | Reel | ||||
Mfr: VC12LC18A500DP TTI: VC12LC18A500DP KYOCERA AVX Availability: 0In Stock3,000 On Order Expected 19-Aug-26 Varistors 14VAC 18VDC 0.1J 200 pF 25.5 V 50V | 0In Stock3,000 On Order Expected 19-Aug-26 | VC-LC | MLVs | PCB Mount | SMD/SMT | 1206 (3216 metric) | 14 VAC | 18 VDC | 25.5 V | 50 V | 30 uA | 100 mJ | 200 pF | - 55 C | + 125 C | Reel | |||||
Mfr: VC121026H560DP TTI: VC121026H560DP KYOCERA AVX Availability: 0In Stock10,000 On Order Expected 05-Aug-26 Varistors 18VAC 26VDC 1.2J 215 0pF 34.5 V 60V | 0In Stock10,000 On Order Expected 05-Aug-26 | VC | MLVs | PCB Mount | SMD/SMT | 1210 (3225 metric) | 18 VAC | 26 VDC | 34.5 V | 60 V | 300 A | 1.2 J | 2150 pF | - 55 C | + 125 C | Reel | |||||
Mfr: VC120638N770RP TTI: VC120638N770RP KYOCERA AVX Availability: 0In Stock12,000 On Order Expected Varistors 30VAC 38VDC 1.1J 350 pF 47 V 77V | 0In Stock12,000 On Order Expected | VC | MLVs | PCB Mount | SMD/SMT | 1206 (3216 metric) | 30 VAC | 38 VDC | 47 V | 77 V | 200 A | 1.1 J | 350 pF | - 55 C | + 125 C | Reel | |||||
0In Stock | VC | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 10 VAC | 14 VDC | 18.5 V | 32 V | 40 A | 100 mJ | 325 pF | - 55 C | + 125 C | Reel | ||||||
Mfr: VG222031Y650DP TTI: VG222031Y650DP KYOCERA AVX Availability: 0In Stock5,000 On Order Expected 04-Dec-26 Varistors 25VAC 31VDC 9.6J 610 0pF 39 V 65V | 0In Stock5,000 On Order Expected 04-Dec-26 | VG | MLVs | PCB Mount | SMD/SMT | 2220 (5750 metric) | 25 VAC | 31 VDC | 39 V | 65 V | 1.2 kA | 9.6 J | 6100 pF | - 55 C | + 125 C | Reel | |||||
Mfr: VC020105T150WP TTI: VC020105T150WP KYOCERA AVX Availability: 0In StockVaristors 4VAC 5.6VDC 0.01J 15 pF 15.5 V 35V | 0In Stock | VC | MLVs | PCB Mount | SMD/SMT | 0201 (0603 metric) | 4 VAC | 5.6 VDC | 15.5 V | 35 V | 2 A | 10 mJ | 15 pF | - 55 C | + 125 C | Reel | |||||
Mfr: VCAS060330A650RZ TTI: VCAS060330A650RZ KYOCERA AVX Availability: 0In StockVaristors 0603 30V 0.1J 125pF AECQ200 | 0In Stock | VCAS | MOVs | SMD/SMT | SMD/SMT | 1608 (1608 metric) | 21 VAC | 30 VDC | 41 V | 67 V | 30 A | 100 mJ | 125 pF | - 55 C | + 125 C | AEC-Q200 | Reel | ||||
Mfr: VCAS04AG183R0YATWA TTI: 193-0005-000 KYOCERA AVX Availability: 0In Stock60,000 On Order Expected 19-Aug-26 Varistors 5.6 VDC 3PF | 0In Stock60,000 On Order Expected 19-Aug-26 | Reel | |||||||||||||||||||
Mfr: VGAS222016Y400TP TTI: VGAS222016Y400TP KYOCERA AVX Availability: 0In Stock16,000 On Order Expected 28-Dec-26 Varistors 16 VDC 7.2J 42V-CL 1.5KA PK | 0In Stock16,000 On Order Expected 28-Dec-26 | VGAS | Reel | ||||||||||||||||||
Mfr: VJ32M00301KBA TTI: VJ32M00301KBA KYOCERA AVX Availability: 0In Stock29,000 On Order Expected 04-Jan-27 Varistors 300 VAC 10% | 0In Stock29,000 On Order Expected 04-Jan-27 | VJ | Reel | ||||||||||||||||||
Mfr: VC080531C650DP TTI: VC080531C650DP KYOCERA AVX Availability: 0In StockVaristors 25VAC 31VDC 0.3J 250 pF 39 V 65V | 0In Stock | VC | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 25 VAC | 31 VDC | 41 V | 65 V | 80 A | 300 mJ | 250 pF | - 55 C | + 125 C | Reel | |||||
Mfr: VG222065Y131DP TTI: VG222065Y131DP KYOCERA AVX Availability: 0In StockVaristors 50VAC 65VDC 6.5J 300 0pF 82 V 135V | 0In Stock | VG | MLVs | PCB Mount | SMD/SMT | 2220 (5750 metric) | 50 VAC | 65 VDC | 82 V | 135 V | 800 A | 6.5 J | 3000 pF | - 55 C | + 125 C | Reel | |||||
Mfr: VC060326A580RP TTI: VC060326A580RP KYOCERA AVX Availability: 0In StockVaristors 18VAC 26VDC 0.1J 155 pF 34.5 V 60V | 0In Stock | VC | MLVs | PCB Mount | SMD/SMT | 0603 (1608 metric) | 18 VAC | 26 VDC | 34.5 V | 60 V | 30 A | 100 mJ | 155 pF | - 55 C | + 125 C | Reel |