KYOCERA - Varistors
1,508 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Peak Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | CAN FLX | Reel | |||||||||||||||||||
Mfr: VC121030H620D TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineVaristors 30V 1.2JOULES | Not Available Online | VC | 1210 (3225 metric) | Reel | |||||||||||||||||
Mfr: VC121018J390 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineVaristors 18V 1.5JOULES | Not Available Online | VC | PCB Mount | SMD/SMT | 1210 (3225 metric) | 42 V | 500 A | - 55 C | + 125 C | Reel | |||||||||||
Mfr: VC121018J390D TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineVaristors 18V 1.5JOULES | Not Available Online | VC | 1210 (3225 metric) | Reel | |||||||||||||||||
Not Available Online | VC | 1210 (3225 metric) | |||||||||||||||||||
Mfr: VC121018P390R TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineVaristors 18V 3.0JOULES | Not Available Online | VC | 1210 (3225 metric) | Reel | |||||||||||||||||
Not Available Online | VC | 1210 (3225 metric) | |||||||||||||||||||
Not Available Online | MAV | 0603 (1608 metric) | |||||||||||||||||||
Mfr: V3AF418X500Y3GTP TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineVaristors 18Vdc 50V 15A 612 | Not Available Online | V3AF | Reel | ||||||||||||||||||
Not Available Online | V3AF | ||||||||||||||||||||
Not Available Online | V2F | ||||||||||||||||||||
Mfr: VR20AS18J390 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineVaristors 18Volts 1.6J 3100pF AEC-Q200 | Not Available Online | VRAS | MLVs | PCB Mount | Radial | 13 VAC | 18 VDC | 42 V | 500 A | 1.6 J | 3100 pF | - 55 C | + 125 C | AEC-Q200 | Bulk | ||||||
Not Available Online | VJ | Reel | |||||||||||||||||||
Not Available Online | VC | Reel | |||||||||||||||||||
Not Available Online | VCAC | Reel | |||||||||||||||||||
Not Available Online | Reel | ||||||||||||||||||||
Not Available Online | VJ | Reel | |||||||||||||||||||
Not Available Online | VJ | Reel | |||||||||||||||||||
Not Available Online | VJ | Reel | |||||||||||||||||||
Not Available Online | VJ | Reel | |||||||||||||||||||
Not Available Online | Reel | ||||||||||||||||||||
Not Available Online | VG | Reel | |||||||||||||||||||
Mfr: V3F418X500Y3GDP TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineVaristors 18 VDC 50v 65pF .05 J | Not Available Online | V3F | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 13 VAC | 18 VDC | 50 V | 15 A | 50 mJ | 65 pF | Reel | ||||||||
Mfr: VR20AS26F540 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineVaristors 26Volts 0.7J 600pF AEC-Q200 | Not Available Online | VRAS | MLVs | PCB Mount | Radial | 13 VAC | 18 VDC | 54 V | 200 A | 700 mJ | 3100 pF | - 55 C | + 125 C | AEC-Q200 | Bulk | ||||||
Not Available Online | VE-M | MOVs | 17 mm |