KYOCERA - Varistors
1,508 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Peak Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | |||||||||||||||||||||
Mfr: VCAS120618A400RP TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineVaristors 13VAC 18VDC 0.1J 350pF 25.5 V 42V | Not Available Online | VCAS | MLVs | PCB Mount | SMD/SMT | 1206 (3216 metric) | 13 VAC | 18 VDC | 25.5 V | 42 V | 30 A | 100 mJ | 350 pF | - 55 C | + 125 C | AEC-Q100 | Reel | ||||
Mfr: V2F109C200Y1FTP TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineVaristors 6.4VAC 9VDC 0.3J 1800pF 12.7 V 22V | Not Available Online | V2F | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 6.4 VAC | 9 VDC | 12.7 V | 22 V | 120 A | 300 mJ | 1800 pF | - 55 C | + 125 C | Reel | |||||
Mfr: VC181256U111DP TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineVaristors 40VAC 56VDC 4.8J 800pF 68 V 110V | Not Available Online | VC | MLVs | PCB Mount | SMD/SMT | 1812 (4532 metric) | 40 VAC | 56 VDC | 68 V | 110 V | 500 A | 4.8 J | 800 pF | - 55 C | + 125 C | Reel | |||||
Mfr: VA100018D400D TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineVaristors 13VAC 18VDC 0.4J 900pF 25.5 V 42V | Not Available Online | VA | MLVs | PCB Mount | Axial | 13 VAC | 18 VDC | 25.5 V | 42 V | 150 A | 400 mJ | 900 pF | - 55 C | + 125 C | Reel | ||||||
Not Available Online | |||||||||||||||||||||
Mfr: VTA3121026H560DZ TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineVaristors AEC-Q200 150C Working 26V 1.2J Clamping 60V 1210 | Not Available Online | VTA3 | MLVs | PCB Mount | SMD/SMT | 8 VAC | 26 VDC | 1.2 J | - 55 C | + 150 C | AEC-Q200 | Reel | |||||||||
Mfr: VC080526A580TP TTI: Not Assigned KYOCERA AVX Availability: 0In StockVaristors 18VAC 26VDC 0.1J 120 pF 34.5 V 60V | 0In Stock | VC | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 18 VAC | 26 VDC | 34.5 V | 60 V | 30 A | 100 mJ | 120 pF | - 55 C | + 125 C | Reel | |||||
0In Stock | VCUG | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 2.3 VAC | 3 VDC | 6.8 V | 18 V | 40 A | 100 mJ | 1100 pF | - 55 C | + 125 C | Reel | ||||||
Mfr: MG052L18X500TP TTI: Not Assigned KYOCERA AVX Availability: 0In StockVaristors 14VAC 18VDC 0.05J 50 pF 28V 50V | 0In Stock | MG | MLVs | PCB Mount | SMD/SMT | 0508 (1220 metric) | 14 VAC | 18 VDC | 28 V | 50 V | 20 A | 50 mJ | 50 pF | - 55 C | + 125 C | Reel | |||||
Mfr: VCAS120618E380DZ TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineVaristors AEC-Q200 125C Working 18V 0.5J Clamping 42V 1206 | Not Available Online | VCAS | MLVs | PCB Mount | SMD/SMT | 18 VDC | 18 V | 200 A | 500 mJ | 930 pF | - 55 C | + 125 C | AEC-Q200 | Reel | |||||||
Mfr: V2F109A200Y2ERP TTI: Not Assigned KYOCERA AVX Availability: 0In StockVaristors 6.4VAC 9VDC 0.10J 57 5pF 12.7 V 22V | 0In Stock | V2F | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 6.4 VAC | 9 VDC | 12.7 V | 22 V | 30 A | 100 mJ | 575 pF | - 55 C | + 125 C | Reel | |||||
Mfr: VA100014D300RL TTI: Not Assigned KYOCERA AVX Availability: 0In StockVaristors 10VAC 14VDC 0.4J 110 0pF 18.5 V 32V | 0In Stock | VA | MLVs | PCB Mount | Axial | 10 VAC | 14 VDC | 18.5 V | 32 V | 2.54 mm | 150 A | 400 mJ | 1100 pF | - 55 C | + 125 C | Reel | |||||
Mfr: VC32M00231K-- TTI: Not Assigned KYOCERA AVX Availability: 0In StockVaristors 230VAC 300VDC 10J 80 pF 396 V 595V | 0In Stock | VC | MLVs | PCB Mount | SMD/SMT | 3220 (8552 metric) | 230 VAC | 300 VDC | 396 V | 595 V | 300 A | 10 J | 80 pF | - 55 C | + 125 C | Bulk | |||||
Mfr: VC32M00251K-- TTI: Not Assigned KYOCERA AVX Availability: 0In StockVaristors 250VAC 220VDC 11J 75 pF 429 V 650V | 0In Stock | VC | MLVs | PCB Mount | SMD/SMT | 3220 (8552 metric) | 250 VAC | 220 VDC | 429 V | 650 V | 20 A | 11 J | 75 pF | - 55 C | + 125 C | Bulk | |||||
0In Stock | VCUG | MLVs | PCB Mount | SMD/SMT | 0603 (1608 metric) | 2.3 VAC | 3 VDC | 6.8 V | 18 V | 30 A | 100 mJ | 750 pF | - 55 C | + 125 C | Reel | ||||||
0In Stock | VC | 1206 (3216 metric) | Reel | ||||||||||||||||||
Mfr: VCAS120630D650TP TTI: Not Assigned KYOCERA AVX Availability: 0In StockVaristors 41V 120A 400pF AEC-Q 200 0805 | 0In Stock | VCAS | MLVs | PCB Mount | SMD/SMT | 1206 (3216 metric) | 21 VAC | 30 VDC | 41 V | 67 V | 120 A | 400 mJ | 400 pF | - 55 C | + 125 C | AEC-Q100 | Reel | ||||
Mfr: VCAS080538C770TP TTI: VCAS080538C770TP KYOCERA AVX Availability: 0In StockVaristors 38 VDC .3J 77V-CL 80A PK | 0In Stock | Reel | |||||||||||||||||||
Mfr: VCAC040230X380NWP TTI: VCAC040230X380NWP KYOCERA AVX Availability: Not Available OnlineVaristors 16 VDC .01J 200PF 1A-P | Not Available Online | VCAC | Reel | ||||||||||||||||||
Mfr: VCAC060322A470NDP TTI: VCAC060322A470NDP KYOCERA AVX Availability: Not Available OnlineVaristors 22 VDC .01J 47PF 1A-P | Not Available Online | VCAC | Reel | ||||||||||||||||||
Mfr: VCAS020109V300WP TTI: VCAS020109V300WP KYOCERA AVX Availability: Not Available OnlineVaristors 7 VDC .02J 100PF 1A-P | Not Available Online | VCAS | Reel | ||||||||||||||||||
Mfr: VCAC060326C820MDP TTI: VCAC060326C820MDP KYOCERA AVX Availability: Not Available OnlineVaristors 26 VDC .03J 82PF 1A-P | Not Available Online | VCAC | Reel | ||||||||||||||||||
Mfr: VJ32M01750KBA TTI: VJ32M01750KBA KYOCERA AVX Availability: Not Available OnlineVaristors 300 VAC 10% | Not Available Online | VJ | Reel | ||||||||||||||||||
Mfr: VLAS060334B650DP TTI: VLAS060334B650DP KYOCERA Display Availability: Not Available OnlineVaristors 4 VAC 5.6 VDC 0.1J 750PF | Not Available Online | Reel |