KYOCERA - Varistors
1,514 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Peak Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: VCAS080505C150DP TTI: VCAS080505C150DP KYOCERA AVX Availability: 0In StockVaristors 4VAC 5.6VDC 0.3J 300 0pF 8.5 V 18V | 0In Stock | VCAS | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 4 VAC | 5.6 VDC | 8.5 V | 18 V | 120 A | 300 mJ | 3000 pF | - 55 C | + 125 C | AEC-Q100 | Reel | ||||
0In Stock | CAN FLX | MLVs | PCB Mount | SMD/SMT | 0402 (1005 metric) | 14 VAC | 18 VDC | 26 V | 45 V | 4 A | 20 mJ | 17 pF | - 55 C | + 125 C | AEC-Q100 | Reel | |||||
Mfr: VC120645K900RP TTI: VC120645K900RP KYOCERA AVX Availability: 0In StockVaristors 35VAC 45VDC 0.6J 260 pF 56 V 90V | 0In Stock | VC | MLVs | PCB Mount | SMD/SMT | 1206 (3216 metric) | 35 VAC | 45 VDC | 56 V | 90 V | 200 A | 600 mJ | 260 pF | - 55 C | + 125 C | Reel | |||||
Mfr: VCAS040205X150WP TTI: VCAS040205X150WP KYOCERA AVX Availability: 0In StockVaristors 4VAC 5.6VDC 0.05J 17 5pF 8.5 V 18V | 0In Stock | VCAS | MLVs | PCB Mount | SMD/SMT | 0402 (1005 metric) | 4 VAC | 5.6 VDC | 8.5 V | 18 V | 20 A | 50 mJ | 175 pF | - 55 C | + 125 C | AEC-Q100 | Reel | ||||
0In Stock | MAV | MLVs | PCB Mount | SMD/SMT | 0405 (1013 metric) | 52 VAC | 70 VDC | 120 V | 225 V | 3 A | 20 mJ | 8 pF | - 55 C | + 125 C | AEC-Q100 | Reel | |||||
Mfr: VA100005A150DL TTI: VA100005A150DL KYOCERA AVX Availability: 0In StockVaristors 4VAC 5.6VDC 0.1J 100 0pF 8.5 V 18V | 0In Stock | VA | MLVs | PCB Mount | Axial | 4 VAC | 5.6 VDC | 8.5 V | 18 V | 2.54 mm | 40 A | 100 mJ | 1000 pF | - 55 C | + 125 C | Reel | |||||
0In Stock | VJ | MLVs | PCB Mount | SMD/SMT | 1210 (3225 metric) | 50 VAC | 30 VDC | 30 V | 73 V | 280 A | 1.2 J | 1150 pF | - 55 C | + 125 C | AEC-Q100 | Reel | |||||
0In Stock | USB | MLVs | PCB Mount | SMD/SMT | 0402 (1005 metric) | 14 VAC | 18 VDC | 300 V | 32 V | 4 A | 15 mJ | 3 pF | - 55 C | + 125 C | Reel | ||||||
Mfr: VC15MA0160KBA TTI: VC15MA0160KBA KYOCERA AVX Availability: 0In StockVaristors 16VAC 24.5VDC 5.8J 1 1000pF 27 V 40V | 0In Stock | VC | MLVs | PCB Mount | SMD/SMT | 2220 (5750 metric) | 16 VAC | 24.5 VDC | 27 V | 40 V | 1.2 kA | 5.8 J | 0.011 uF | - 55 C | + 125 C | Reel | |||||
Mfr: VGAS181216P390DP TTI: VGAS181216P390DP KYOCERA AVX Availability: 0In StockVaristors 11VAC 16VDC 2.9J 700 0pF 24.5 V 40V | 0In Stock | VGAS | MLVs | PCB Mount | SMD/SMT | 1812 (4532 metric) | 11 VAC | 16 VDC | 24.5 V | 40 V | 1 kA | 2.9 J | 7000 pF | - 55 C | + 125 C | AEC-Q100 | Reel | ||||
Mfr: VCAS06AP702R0LAT1A TTI: VCAS06AP702R0LAT1A KYOCERA AVX Availability: 0In StockVaristors TRANSGUARD | 0In Stock | Reel | |||||||||||||||||||
0In Stock | VC | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 2.3 VAC | 3.3 VDC | 5 V | 12 V | 120 A | 300 mJ | 5000 pF | - 55 C | + 125 C | Reel | ||||||
Mfr: VC080526A580RP TTI: VC080526A580RP KYOCERA AVX Availability: 0In StockVaristors 18VAC 26VDC 0.1J 120 pF 34.5 V 60V | 0In Stock | VC | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 18 VAC | 26 VDC | 34.5 V | 60 V | 30 A | 100 mJ | 120 pF | - 55 C | + 125 C | Reel | |||||
Mfr: VCASH4AG160R8MATWA TTI: VCASH4AG160R8MATWA KYOCERA AVX Availability: 0In StockVaristors 11VAC 16VDC 0.8pF 12 5 V | 0In Stock | VCASAG | MLVs | PCB Mount | SMD/SMT | 0402 (1005 metric) | 11 VAC | 16 VDC | 125 V | 110 V | 1 mA | 700 mJ | 800 fF | - 55 C | + 125 C | AEC-Q100 | Reel | ||||
Mfr: VCAS080512A250RP TTI: VCAS080512A250RP KYOCERA AVX Availability: 0In StockVaristors 16V 40A 525pF AEC-Q2 00 0805 | 0In Stock | VCAS | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 8.5 VAC | 12 VDC | 16 V | 27 V | 40 A | 100 mJ | 525 pF | - 55 C | + 125 C | AEC-Q100 | Reel | ||||
Mfr: VG181245U900DP TTI: VG181245U900DP KYOCERA AVX Availability: 0In StockVaristors 35VAC 45VDC 4J 1200p F 56 V 90V | 0In Stock | VG | MLVs | PCB Mount | SMD/SMT | 1812 (4532 metric) | 35 VAC | 45 VDC | 56 V | 90 V | 500 A | 4 J | 1200 pF | - 55 C | + 125 C | Reel | |||||
Mfr: VCAS121030S620DP TTI: VCAS121030S620DP KYOCERA AVX Availability: 0In StockVaristors 21VAC 30VDC 1.9J 150 0pF 41 V 67V | 0In Stock | VCAS | MLVs | PCB Mount | SMD/SMT | 1210 (3225 metric) | 21 VAC | 30 VDC | 41 V | 67 V | 300 A | 1.9 J | 1500 pF | - 55 C | + 125 C | AEC-Q100 | Reel | ||||
Mfr: VCAS080538C770RP TTI: VCAS080538C770RP KYOCERA AVX Availability: 0In StockVaristors 30VAC 38VDC 0.3J 200 pF 47 V 77V | 0In Stock | VCAS | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 30 VAC | 38 VDC | 47 V | 77 V | 80 A | 300 mJ | 200 pF | - 55 C | + 125 C | AEC-Q100 | Reel | ||||
Mfr: VCAS04AG183R0YATWA TTI: VCAS04AG183R0YATWA KYOCERA AVX Availability: 0In StockVaristors 14VAC 18VDC 0.1J 3pF 27.5 V | 0In Stock | VCAS | MLVs | PCB Mount | SMD/SMT | 0402 (1005 metric) | 14 VAC | 18 VDC | 27.5 V | 67 V | 120 A | 100 mJ | 3 pF | - 55 C | + 125 C | AEC-Q100 | Reel | ||||
Mfr: VCUG060075L1DP TTI: VCUG060075L1DP KYOCERA AVX Availability: 0In StockVaristors 5.3VAC 7.5VDC 0.1J 3 50pF 16.3 V 32V | 0In Stock | VCUG | MLVs | PCB Mount | SMD/SMT | 0603 (1608 metric) | 5.3 VAC | 7.5 VDC | 16.3 V | 32 V | 30 A | 100 mJ | 350 pF | - 55 C | + 125 C | Reel | |||||
Mfr: VC120631M650DP TTI: VC120631M650DP KYOCERA AVX Availability: 0In StockVaristors 25VAC 31VDC 1J 500pF 39 V 65V | 0In Stock | VC | MLVs | PCB Mount | SMD/SMT | 1206 (3216 metric) | 25 VAC | 31 VDC | 39 V | 65 V | 200 A | 1 J | 500 pF | - 55 C | + 125 C | Reel | |||||
Mfr: VCAS121030H620DP TTI: VCAS121030H620DP KYOCERA AVX Availability: 0In StockVaristors 21VAC 30VDC 1.2J 185 0pF 41 V 67V | 0In Stock | VCAS | MLVs | PCB Mount | SMD/SMT | 1210 (3225 metric) | 21 VAC | 30 VDC | 41 V | 67 V | 280 A | 1.2 J | 1850 pF | - 55 C | + 125 C | AEC-Q100 | Reel | ||||
0In Stock | VCAS | MLVs | PCB Mount | SMD/SMT | 21 VAC | 30 VDC | 90 V to 150 V | 240 V | 3 A | 0.04 J | 3.3 pF | - 55 C | + 125 C | AEC-Q200 | Reel | ||||||
Mfr: VLAS060316A350RP TTI: Not Assigned KYOCERA AVX Availability: 0In StockVaristors 16V 0603 35V Clamp AEC-Q200 | 0In Stock | AS | MLVs | PCB Mount | SMD/SMT | 0603 (1608 metric) | 11 VAC | 16 VDC | 19.5 V | 35 V | 50 A | 100 mJ | 400 pF | - 55 C | + 125 C | AEC-Q200 | Reel | ||||
Mfr: VCAS222016Y390DP TTI: Not Assigned KYOCERA AVX Availability: 0In StockVaristors 16V 2220 EnergyRatin g= 6.5-12J ClampingV | 0In Stock | VCAS | MLVs | SMD/SMT | SMD/SMT | 2220 (5750 metric) | 16 VDC | 42 V | 6.5 J to 12 J | - 55 C | + 125 C | AEC-Q200 | Reel |