Varistors
29,029 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: V150LA20AP TTI: V150LA20AP Littelfuse Availability: 20,700In Stock39,300 On Order Expected 19-Nov-26 Varistors 150V 1600pF | 20,700In Stock39,300 On Order Expected 19-Nov-26 | LA | MOVs | PCB Mount | Radial | 150 VAC | 200 VDC | 212 V to 268 V | 395 V | 20 mm | 6.5 kA | 80 J | 1.6 nF | - 55 C | + 85 C | Bulk | ||||||
17,350In Stock | LA | MOVs | PCB Mount | Radial | 130 VAC | 175 VDC | 184 V to 228 V | 340 V | 20 mm | 6.5 kA | 70 J | 1.9 nF | - 55 C | + 85 C | Bulk | |||||||
Mfr: V150LA10AP TTI: V150LA10AP Littelfuse Availability: 7,000In Stock30,100 On Order Expected 05-Feb-27 Varistors 150V 800pF | 7,000In Stock30,100 On Order Expected 05-Feb-27 | LA | MOVs | PCB Mount | Radial | 150 VAC | 200 VDC | 212 V to 268 V | 395 V | 14 mm | 4.5 kA | 45 J | 800 pF | - 55 C | + 85 C | Bulk | 576-V150LA10A V150LA10A | |||||
4,100In Stock | LA | MOVs | PCB Mount | Radial | 320 VAC | 420 VDC | 462 V to 565 V | 850 V | 14 mm | 4.5 kA | 80 J | 380 pF | - 55 C | + 85 C | Bulk | |||||||
94,450In Stock | LA | MOVs | PCB Mount | Radial | 275 VAC | 369 VDC | 473 V | 710 V | 20.5 mm | 4.5 kA | 75 J | 450 pF | - 55 C | + 85 C | Bulk | 576-V275LA20A V275LA20A | ||||||
65,200In Stock | LA | MOVs | PCB Mount | Radial | 250 VAC | 330 VDC | 451 V | 650 V | 20 mm | 6.5 kA | 21 J | 1 nF | - 55 C | + 85 C | Bulk | |||||||
Mfr: V250LA20AP TTI: V250LA20AP Littelfuse Availability: 1,500In Stock51,000 On Order Expected Varistors 250V 500pF | 1,500In Stock51,000 On Order Expected | LA | MOVs | PCB Mount | Radial | 250 VAC | 330 VDC | 429 V | 650 V | 14 mm | 4.5 kA | 72 J | 500 pF | - 55 C | + 85 C | Bulk | 576-V250LA20A V250LA20A | |||||
Mfr: ERZ-V20D511 TTI: ERZ-V20D511 Panasonic Industry Availability: 3,350In StockVaristors NEW SMALLER VERSION 667-ERZ-E14A511 | 3,350In Stock | V | MOVs | PCB Mount | Radial | 320 VAC | 410 VDC | 510 V | 845 V | 20 mm | 10 kA | 382 J | 800 pF | - 40 C | + 85 C | Bulk | ||||||
15,400In Stock | ZA | MOVs | PCB Mount | Radial | 30 VAC | 38 VDC | 42 V to 52 V | 89 V | 14 mm | 1 kA | 8.8 J | 4.5 nF | - 55 C | + 85 C | Bulk | 576-V47ZA7 V47ZA7 | ||||||
7,700In Stock | LA | MOVs | PCB Mount | Radial | 150 VAC | 200 VDC | 212 V to 243 V | 360 V | 20 mm | 6.5 kA | 80 J | 1.6 nF | - 55 C | + 85 C | Bulk | |||||||
Mfr: ERZ-V05D471 TTI: ERZ-V05D471 Panasonic Industry Availability: 32,500In StockVaristors 300 VAC 21J 810V-CL 5A-PK | 32,500In Stock | V | MOVs | PCB Mount | Radial | 300 VAC | 385 VDC | 470 V | 810 V | 5 mm | 800 A | 21 J | 60 pF | - 40 C | + 85 C | Bulk | ||||||
Mfr: VC060305A150DP TTI: VC060305A150DP KYOCERA AVX Availability: 90,000In StockVaristors 4VAC 5.6VDC 0.1J 750 pF 8.5 V 18V | 90,000In Stock | VC | MLVs | PCB Mount | SMD/SMT | 0603 (1608 metric) | 4 VAC | 5.6 VDC | 8.5 V | 18 V | 30 A | 100 mJ | 750 pF | - 55 C | + 125 C | Reel | ||||||
53,500In Stock | ZA | MOVs | PCB Mount | Radial | 14 VAC | 18 VDC | 19.2 V to 26 V | 43 V | 20 mm | 2 kA | 100 J | 18 nF | - 55 C | + 85 C | Bulk | |||||||
7,600In Stock | LA | MOVs | PCB Mount | Radial | 275 VAC | 369 VDC | 389 V to 473 V | 710 V | 20 mm | 6.5 kA | 140 J | 900 pF | - 55 C | + 85 C | Bulk | 576-V275LA40A V275LA40A | ||||||
17,500In Stock | LA | MOVs | PCB Mount | Radial | 130 VAC | 175 VDC | 184 V to 228 V | 340 V | 7 mm | 1.2 kA | 11 J | 180 pF | - 55 C | + 85 C | Bulk | |||||||
Mfr: VC080505A150DP TTI: VC080505A150DP KYOCERA AVX Availability: 4,000In Stock29,000 On Order Expected Varistors 4VAC 5.6VDC 0.1J 110 0pF 8.5 V 18V | 4,000In Stock29,000 On Order Expected | VC | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 4 VAC | 5.6 VDC | 8.5 V | 18 V | 4.5 kA | 100 mJ | 1.1 nF | - 55 C | + 125 C | Reel | ||||||
Mfr: VC120614D300DP TTI: VC120614D300DP KYOCERA AVX Availability: 107,000In StockVaristors 10VAC 14VDC 0.4J 105 0pF 18.5 V 32V | 107,000In Stock | VC | MLVs | PCB Mount | SMD/SMT | 1206 (3216 metric) | 10 VAC | 14 VDC | 18.5 V | 32 V | 150 A | 400 mJ | 1.05 nF | - 55 C | + 125 C | Reel | ||||||
14,400In Stock | C-III | MOVs | PCB Mount | Radial | 150 VAC | 150 VDC | 264 V | 395 V | 20 mm | 9 kA | 215 J | - 55 C | + 85 C | Bulk | ||||||||
Mfr: VC120630D650DP TTI: VC120630D650DP KYOCERA AVX Availability: 136,000In StockVaristors 21VAC 30VDC 0.4J 400 pF 41 V 67V | 136,000In Stock | VC | MLVs | PCB Mount | SMD/SMT | 1206 (3216 metric) | 21 VAC | 30 VDC | 41 V | 67 V | 120 A | 400 mJ | 400 pF | - 55 C | + 125 C | Reel | ||||||
Mfr: VC080505C150DP TTI: VC080505C150DP KYOCERA AVX Availability: 2,000In Stock88,000 On Order Expected 12-Jan-27 Varistors 4VAC 5.6VDC 0.3J 300 0pF 8.5 V 18V | 2,000In Stock88,000 On Order Expected 12-Jan-27 | VC | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 4 VAC | 5.6 VDC | 8.5 V | 18 V | 120 A | 300 mJ | 3 nF | - 55 C | + 125 C | Reel | ||||||
Mfr: ERZ-V14D391 TTI: ERZ-V14D391 Panasonic Industry Availability: 1,700In Stock4,000 On Order Expected 10-Dec-26 Varistors NEW SMALLER VERSION 667-ERZ-E11A391 | 1,700In Stock4,000 On Order Expected 10-Dec-26 | V | MOVs | PCB Mount | Radial | 250 VAC | 320 VDC | 390 V | 650 V | 14 mm | 6 kA | 140 J | 500 pF | - 40 C | + 85 C | Bulk | ||||||
137,500In Stock | ZA | MOVs | PCB Mount | Radial | 30 VAC | 38 VDC | 42 V to 52 V | 93 V | 7 mm | 250 A | 1.8 J | 800 pF | - 55 C | + 85 C | Bulk | |||||||
7,700In Stock | ZA | MOVs | PCB Mount | Radial | 10 VAC | 14 VDC | 14.4 V to 21.6 V | 36 V | 14 mm | 1 kA | 3.5 J | 11 nF | - 55 C | + 85 C | Bulk | |||||||
5,500In Stock | LA | MOVs | PCB Mount | Radial | 130 VAC | 175 VDC | 184 V to 220 V | 325 V | 20 mm | 6.5 kA | 70 J | 1.9 nF | - 55 C | + 85 C | Bulk | |||||||
Mfr: VC08LC18A500DP TTI: VC08LC18A500DP KYOCERA AVX Availability: 7,000In StockVaristors 14VAC 18VDC 0.1J 80p F 25.5 V 50V | 7,000In Stock | VC-LC | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 14 VAC | 18 VDC | 25.5 V | 50 V | 30 uA | 100 mJ | 80 pF | - 55 C | + 125 C | Reel |