TX - Thermistors - NTC
11 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | B Parameter | Resistance | Power Rating | Tolerance | Mounting Style | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Diameter | Length | Width | Height | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: TX06F103F3435ER TTI: TX06F103F3435ER Ohmite Availability: 5,000In StockNTC Thermistors 10K OHM 1% 25PPM 1/16W | 5,000In Stock | TX | 3435 K | 10 kOhms | 120 mW | 1 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.5 mm | Reel | ||||
0In Stock | TX | 3435 K | 10 kOhms | 110 mW | 1 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.35 mm | Reel | |||||
0In Stock | TX | 3380 K | 10 kOhms | 110 mW | 1 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.35 mm | Reel | |||||
0In Stock | TX | 4100 K | 100 kOhms | 110 mW | 2 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.35 mm | Reel | |||||
0In Stock | TX | 4390 K | 100 kOhms | 120 mW | 1 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.5 mm | Reel | |||||
0In Stock | TX | 4500 K | 47 kOhms | 120 mW | 1 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.5 mm | Reel | |||||
0In Stock | TX | 3990 K | 3 kOhms | 120 mW | 3 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.5 mm | Reel | |||||
0In Stock | TX | 3950 K | 30 kOhms | 110 mW | 2 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.35 mm | Reel | |||||
0In Stock | TX | 3435 K | 10 kOhms | 130 mW | 1 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0805 (2012 metric) | 2 mm | 1.25 mm | 0.55 mm | Reel | |||||
0In Stock | TX | 3480 K | 4.7 kOhms | 130 mW | 5 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0805 (2012 metric) | 2 mm | 1.25 mm | 0.55 mm | Reel | |||||
0In Stock | TX | 4100 K | 100 kOhms | 120 mW | 1 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.5 mm | Reel |