RL45 - Thermistors - NTC
1 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | B Parameter | Resistance | Power Rating | Tolerance | Mounting Style | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Diameter | Length | Width | Height | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: RL4504-3.28-59-D1 TTI: RL4504-3.28-59-D1 Amphenol Advanced Sensors Availability: 700In StockNTC Thermistors NTC 5 Ohm @ 25C | 700In Stock | RL45 | 5 Ohms | 10 % | PCB Mount | Radial | - 50 C | + 150 C | 12.19 mm | Bulk |