SMD - Surface temperature measurement, T850 - Thermistors - NTC
1 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | B Parameter | Resistance | Power Rating | Tolerance | Mounting Style | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Diameter | Length | Width | Height | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: B57850T0103G000 TTI: Not Assigned TDK Availability: 0In StockNTC Thermistors 10KOHM 2% 3988K LEAD FREE | 0In Stock | Surface temperature measurement, T850 | 3988 K | 10 kOhms | 2 % | PCB Mount | SMD/SMT | - 40 C | + 155 C | 10 mm | 3 mm | 3 mm | Bulk | B57850T103G |