SMD - NTCSI0402E3 - Thermistors - NTC
6 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | B Parameter | Resistance | Power Rating | Tolerance | Mounting Style | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Diameter | Length | Width | Height | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: NTCSI0402E3104FXHT TTI: NTCSI0402E3104FXHT Vishay / BC Components Availability: 20,000In StockNTC Thermistors NTC SMD 0402 Industrial NiSn 100K 1% | 20,000In Stock | NTCSI0402E3 | 4311 K | 100 kOhms | 1 % | SMD/SMT | SMD/SMT | - 40 C | + 150 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.5 mm | Reel | |||||
Mfr: NTCSI0402E3103FLHT TTI: NTCSI0402E3103FLHT Vishay / BC Components Availability: 20,000In StockNTC Thermistors NTC SMD 0402 Industrial NiSn 10K 1% | 20,000In Stock | NTCSI0402E3 | 3435 K | 10 kOhms | 1 % | SMD/SMT | SMD/SMT | - 40 C | + 150 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.5 mm | Reel | |||||
Mfr: NTCSI0402E3473FXHT TTI: NTCSI0402E3473FXHT Vishay / BC Components Availability: 20,000In StockNTC Thermistors NTC SMD 0402 Industrial NiSn 47K 1% | 20,000In Stock | NTCSI0402E3 | 4108 K | 47 kOhms | 1 % | SMD/SMT | SMD/SMT | - 40 C | + 150 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.5 mm | Reel | |||||
Mfr: NTCSI0402E3103DLHT TTI: NTCSI0402E3103DLHT Vishay / BC Components Availability: 20,000In StockNTC Thermistors NTC SMD 0402 Industrial NiSn 10K 0.5% | 20,000In Stock | NTCSI0402E3 | 3435 K | 10 kOhms | 0.5 % | SMD/SMT | SMD/SMT | - 40 C | + 150 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.5 mm | Reel | |||||
Mfr: NTCSI0402E3104DXHT TTI: NTCSI0402E3104DXHT Vishay / BC Components Availability: 20,000In StockNTC Thermistors NTC SMD 0402 Industrial NiSn 100K 0.5% | 20,000In Stock | NTCSI0402E3 | 4311 K | 100 kOhms | 0.5 % | SMD/SMT | SMD/SMT | - 40 C | + 150 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.5 mm | Reel | |||||
Mfr: NTCSI0402E3473DXHT TTI: NTCSI0402E3473DXHT Vishay / BC Components Availability: 20,000In StockNTC Thermistors NTC SMD 0402 Industrial NiSn 47K 0.5% | 20,000In Stock | NTCSI0402E3 | 4108 K | 47 kOhms | 0.5 % | SMD/SMT | SMD/SMT | - 40 C | + 150 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.5 mm | Reel |