SMD - NTCSC0402E3.....T - Thermistors - NTC
3 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | B Parameter | Resistance | Power Rating | Tolerance | Mounting Style | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Diameter | Length | Width | Height | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: NTCSC0402E3103FLFT TTI: Not Assigned Vishay Availability: 0In StockNTC Thermistors NTC 0402 NONAUT NISN 10Kohms 1% | 0In Stock | NTCSC0402E3.....T | 3435 K | 10 kOhms | 1 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.5 mm | Reel | |||||
Mfr: NTCSC0402E3104FXHT TTI: Not Assigned Vishay Availability: 0In StockNTC Thermistors NTC 0402 NONAUT NISN 100Kohms 1% | 0In Stock | NTCSC0402E3.....T | 4050 K | 100 kOhms | 1 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.5 mm | Reel | |||||
Mfr: NTCSC0402E3473FXHT TTI: Not Assigned Vishay Availability: 0In StockNTC Thermistors NTC 0402 NONAUT NISN 47Kohms 1% | 0In Stock | NTCSC0402E3.....T | 4050 K | 47 kOhms | 1 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.5 mm | Reel |