SMD - NTCSC0203 - Thermistors - NTC
1 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | B Parameter | Resistance | Power Rating | Tolerance | Mounting Style | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Diameter | Length | Width | Height | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: NTCSC0201E3473FXHT TTI: NTCSC0201E3473FXHT Vishay / BC Components Availability: 30,000In StockNTC Thermistors NTC SMD 0201 NonAUT NiSn 47K 1% | 30,000In Stock | NTCSC0203 | 4108 K | 47 kOhms | 1 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0201 (0603 metric) | 0.6 mm | 0.3 mm | 0.3 mm | Reel |