SMD - NTCS0402E3 - Thermistors - NTC
2 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | B Parameter | Resistance | Power Rating | Tolerance | Mounting Style | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Diameter | Length | Width | Height | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | NTCS0402E3 | 4311 K | 100 kOhms | 1 % | SMD/SMT | SMD/SMT | - 55 C | + 150 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.5 mm | Reel | ||||||
Mfr: NTCS0402E3103GL1T TTI: Not Assigned Vishay / BC Components Availability: 0In StockNTC Thermistors 10Kohms 2% AEC-Q200 | 0In Stock | NTCS0402E3 | 3490 K | 10 kOhms | 70 mW | 2 % | PCB Mount | SMD/SMT | - 40 C | + 150 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.5 mm | AEC-Q200 | Reel |