SMD - B574V5 Auto - Thermistors - NTC
4 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | B Parameter | Resistance | Power Rating | Tolerance | Mounting Style | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Diameter | Length | Width | Height | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
240,000In Stock | B574V5 Auto | 4000 K | 10 kOhms | SMD/SMT | SMD/SMT | 0805 (2012 metric) | AEC-Q200 | Bulk | B57451V5103H 62 | |||||||||||
0In Stock | B574V5 Auto | 4000 K | 22 kOhms | SMD/SMT | SMD/SMT | 0805 (2012 metric) | AEC-Q200 | Reel | B57451V5223J 62 | |||||||||||
Mfr: B57471V5103J062 TTI: Not Assigned TDK Availability: 0In StockNTC Thermistors 0805 10K J62 B-4480 NTC Thermistor | 0In Stock | B574V5 Auto | 10 kOhms | 210 mW | 5 % | PCB Mount | SMD/SMT | - 55 C | + 125 C | 0805 (2012 metric) | 2 mm | 1.25 mm | 1.3 mm | Reel | ||||||
Not Available Online | B574V5 Auto | SMD/SMT | SMD/SMT | 0805 (2012 metric) | AEC-Q200 |