Thermistors - NTC
18,836 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | B Parameter | Resistance | Power Rating | Tolerance | Mounting Style | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Diameter | Length | Width | Height | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,400In Stock | B57891M | 3950 K | 10 kOhms | 200 mW | 5 % | PCB Mount | Radial | - 40 C | + 125 C | 3.5 mm | 36 mm | 3.5 mm | 3 mm | Bulk | B57891M 103J B57891M0103J000 | |||||
Mfr: NJ28MA0302F-- TTI: NJ28MA0302F-- KYOCERA AVX Availability: 12,000In StockNTC Thermistors 3K OHM 1% | 12,000In Stock | NJ28 | 3965 K | 3 kOhms | 160 mW | 1 % | PCB Mount | Radial | - 55 C | + 150 C | 2.8 mm | 37.8 mm | 2.8 mm | 3 mm | Bulk | |||||
1,500In Stock | DK | 3960 K | 10 kOhms | 25 mW | 5 % | PCB Mount | Axial | - 40 C | + 250 C | DO-35-2 | 2 mm | 58.2 mm | 2 mm | AEC-Q100 | Bulk | |||||
Mfr: ERT-J1VA101J TTI: ERT-J1VA101J Panasonic Industry Availability: 8,000In StockNTC Thermistors 100 OHM 5% | 8,000In Stock | ERTJ | 2800 K | 100 Ohms | 100 mW | 5 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | Reel | |||||
Mfr: NTCLE203E3103SB0 TTI: NTCLE203E3103SB0 Vishay / BC Components Availability: 32,500In StockNTC Thermistors 10Kohms Special Tol Special Tol | 32,500In Stock | NTCLE203E3 | 3984 K | 10 kOhms | 100 mW | 2.2 % | PCB Mount | Radial | - 55 C | + 150 C | 47 mm | 4.2 mm | 8 mm | AEC-Q100 | Bulk | |||||
Mfr: B57540G1103F000 TTI: B57540G1103F000 TDK Availability: 280In StockNTC Thermistors G1540/ 10 K/ 1% NTC Thermistor | 280In Stock | NTC Probe, K514, Heat resistant | 3625 K | 10 kOhms | 18 mW | 1 % | PCB Mount | Radial | - 55 C | + 200 C | 0.8 mm | 65 mm | 0.8 mm | 1.4 mm | AEC-Q100 | Bulk | B57540G1103F | |||
1,400In Stock | PS | 3892 K | 2.252 kOhms | 0.1 C | PCB Mount | Radial | - 80 C | + 150 C | 0.095 in | 1.5 in | 0.095 in | 0.095 in | Bulk | |||||||
Mfr: ERT-J1VK102FM TTI: ERT-J1VK102FM Panasonic Industry Availability: 12,000In StockNTC Thermistors 0603 1kOhm 1% AEC-Q200 Thermistor | 12,000In Stock | ERTJ | 3650 K | 1 kOhms | 100 mW | 1 % | SMD/SMT | SMD/SMT | - 40 C | + 150 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | AEC-Q200 | Reel | ||||
Mfr: NTCALUG85A103G151A TTI: NTCALUG85A103G151A Vishay / BC Components Availability: 800In StockNTC Thermistors 10Kohm 2% Beta 3984K 150mm UL AEC-Q200 | 800In Stock | NTCALUG85A | 3984 K | 10 kOhms | 2 % | Free Hanging | Wire Lead | - 40 C | + 150 C | 6.4 mm | 150 mm | 13.2 mm | 22.4 mm | AEC-Q200 | Bulk | |||||
Mfr: NTCSI0402E3104FXHT TTI: NTCSI0402E3104FXHT Vishay / BC Components Availability: 20,000In StockNTC Thermistors NTC SMD 0402 Industrial NiSn 100K 1% | 20,000In Stock | NTCSI0402E3 | 4311 K | 100 kOhms | 1 % | SMD/SMT | SMD/SMT | - 40 C | + 150 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.5 mm | Reel | ||||||
Mfr: NDBG104J3470B1F TTI: NDBG104J3470B1F Eaton Electronics Availability: 500In StockNTC Thermistors Axial (Diode), Glass NTC, 10K ohm, 3470 B | 500In Stock | NDBG | 3470 K | 10 kOhms | 5 % | PCB Mount | Axial | - 40 C | + 125 C | DO-35 | 7 mm | Reel | ||||||||
Mfr: B57705M0103A001 TTI: B57705M0103A001 TDK Availability: 400In StockNTC Thermistors 10k 3988K 2% 150mW Probe M705 | 400In Stock | M705 | 3988 K | 10 kOhms | 150 mW | 2 % | Screw | Wire Lead | - 40 C | + 180 C | 8.5 mm | 18.5 mm | Bulk | B57705M103A1 | ||||||
Mfr: NRBG104F3380B1F TTI: NRBG104F3380B1F Eaton Electronics Availability: 500In StockNTC Thermistors Single ended, Glass NTC, 10K ohm, 3380 B | 500In Stock | NRBG | 3380 K | 10 kOhms | 800 uW | 1 % | PCB Mount | Radial | - 40 C | + 300 C | 1.9 mm | 70 mm | 1.9 mm | 5 mm | Bulk | |||||
Mfr: NTCSI0402E3473DXHT TTI: NTCSI0402E3473DXHT Vishay / BC Components Availability: 20,000In StockNTC Thermistors NTC SMD 0402 Industrial NiSn 47K 0.5% | 20,000In Stock | NTCSI0402E3 | 4108 K | 47 kOhms | 0.5 % | SMD/SMT | SMD/SMT | - 40 C | + 150 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.5 mm | Reel | ||||||
Mfr: NTCSI0402E3473FXHT TTI: NTCSI0402E3473FXHT Vishay / BC Components Availability: 20,000In StockNTC Thermistors NTC SMD 0402 Industrial NiSn 47K 1% | 20,000In Stock | NTCSI0402E3 | 4108 K | 47 kOhms | 1 % | SMD/SMT | SMD/SMT | - 40 C | + 150 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.5 mm | Reel | ||||||
Mfr: NRBG104J3380B1F TTI: NRBG104J3380B1F Eaton Electronics Availability: 500In StockNTC Thermistors Single ended, Glass NTC, 10K ohm, 3380 B | 500In Stock | NRBG | 3380 K | 10 kOhms | 800 uW | 5 % | PCB Mount | Radial | - 40 C | + 300 C | 1.9 mm | 70 mm | 1.9 mm | 5 mm | Bulk | |||||
Mfr: B57704M0103A001 TTI: B57704M0103A001 TDK Availability: 400In StockNTC Thermistors 10kohm 3988 1% 60MmW Probe M704/10k/A001 | 400In Stock | M704 | 10 kOhms | 60 mW | Off-Board | Wire Lead | Bulk | B57704M103A1 | ||||||||||||
Mfr: NDBG104J3380B1F TTI: NDBG104J3380B1F Eaton Electronics Availability: 500In StockNTC Thermistors Axial (Diode), Glass NTC, 10K ohm, 3380 B | 500In Stock | NDBG | 3380 K | 10 kOhms | 900 uW | 5 % | PCB Mount | Axial | - 40 C | + 250 C | DO-35 | 2 mm | 64.3 mm | 2 mm | 4.3 mm | Reel | ||||
Mfr: NRBG105J3950B1F TTI: NRBG105J3950B1F Eaton Electronics Availability: 500In StockNTC Thermistors Single ended, Glass NTC, 100K ohm, 3950 B | 500In Stock | NRBG | 3950 K | 100 kOhms | 800 uW | 5 % | PCB Mount | Radial | - 40 C | + 300 C | 1.9 mm | 70 mm | 1.9 mm | 5 mm | Bulk | |||||
Mfr: NTCGP3JH103HCZCCA TTI: NTCGP3JH103HCZCCA TDK Availability: 1,000In StockNTC Thermistors 10K OHM 3% | 1,000In Stock | NTCGP | 3435 K | 10 kOhms | 24 mW | 3 % | Ring Lug | Wire Lead | - 40 C | + 125 C | 4.2 mm | 400 mm | 7 mm | 16 mm | AEC-Q200 | Bulk | NTCGP3JH103HCZCCA - | |||
80In Stock | L862 | 3988 K | 5 kOhms | 60 mW | 1 % | Through Hole | Wire Lead | - 40 C | + 155 C | 2.6 mm | 6.5 mm | Bulk | B57862L 502F | |||||||
Mfr: NTCSC0201E3473FXHT TTI: NTCSC0201E3473FXHT Vishay / BC Components Availability: 30,000In StockNTC Thermistors NTC SMD 0201 NonAUT NiSn 47K 1% | 30,000In Stock | NTCSC0203 | 4108 K | 47 kOhms | 1 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0201 (0603 metric) | 0.6 mm | 0.3 mm | 0.3 mm | Reel | ||||||
Mfr: NTCDS3SG104HC4NB TTI: NTCDS3SG104HC4NB TDK Availability: 200In StockNTC Thermistors AEC-Q200 100kOhm 3% B25/85:3850K+-2% | 200In Stock | NTCDS | 3850 K | 100 kOhms | 20 mW | 3 % | PCB Mount | Axial | - 40 C | + 250 C | DO-35 | 2 mm | 28 mm | 2 mm | 3 mm | AEC-Q200 | Bulk | NTCDS3SG104HC4NB - | ||
Mfr: ERT-J1VS104JA TTI: ERT-J1VS104JA Panasonic Industry Availability: 0In StockNTC Thermistors 100KOhms 5% THERMISTOR NTC | 0In Stock | ERTJ | 4330 K | 100 kOhms | 100 mW | 5 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | Reel | |||||
Mfr: TH350G39GBSN-T5 TTI: TH350G39GBSN-T5 Amphenol Advanced Sensors Availability: 3,000In StockNTC Thermistors NTC THERM GLASS ENCAP,50K | 3,000In Stock | TH | 3952 K | 50 kOhms | 25 mW | 2 % | PCB Mount | Axial | - 40 C | + 250 C | DO-35-2 | 2 mm | 56.2 mm | 2 mm | 4.2 mm | Reel | DIF014H013-00A1 DIF133H00-00B0 |