Thermistors - NTC
18,836 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | B Parameter | Resistance | Power Rating | Tolerance | Mounting Style | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Diameter | Length | Width | Height | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: NGD3103K3T1NLB001 TTI: NGD3103K3T1NLB001 Littelfuse Availability: 100In Stock8,000 On Order Expected 18-Feb-27 NTC Thermistors 10K OHM 10% DO-35 | 100In Stock8,000 On Order Expected 18-Feb-27 | 3892 K | 10 kOhms | 10 % | PCB Mount | Axial | - 55 C | + 300 C | DO-35 | 0.075 in | 1 in | 0.075 in | 0.16 in | Bulk | ||||||
Mfr: ERT-J1VK102HM TTI: ERT-J1VK102HM Panasonic Industry Availability: 8,000In StockNTC Thermistors 0603 1kOhm 3% AEC-Q200 Thermistor | 8,000In Stock | ERTJ | 3650 K | 1 kOhms | 100 mW | 3 % | SMD/SMT | SMD/SMT | - 40 C | + 150 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | AEC-Q200 | Reel | ||||
Mfr: NPPSD103F3T1NE001 TTI: USP10975 Littelfuse Availability: 23,240In StockNTC Thermistors 10K OHM 1% PROBE ASSEMBLY | 23,240In Stock | USP | 3892 K | 10 kOhms | 1 % | Off-Board | Wire Lead | - 55 C | + 125 C | 0.1 in | 6 in | 0.1 in | 0.215 in | Bulk | NPPSD103F3T1NE001 | |||||
Mfr: NCP18XV103J03RB TTI: NCP18XV103J03RB Murata Electronics Availability: 32,000In StockNTC Thermistors 10K OHM 5% | 32,000In Stock | NCP | 3900 K | 10 kOhms | 100 mW | 5 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | Reel | |||||
Mfr: ERT-J1VA220J TTI: ERT-J1VA220J Panasonic Industry Availability: 4,000In StockNTC Thermistors 22Ohms 5% THERMISTOR NTC | 4,000In Stock | ERTJ | 2750 K | 22 Ohms | 100 mW | 5 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | Reel | |||||
Mfr: NTCLE100E3472JB0 TTI: NTCLE100E3472JB0 Vishay / BC Components Availability: 3,000In StockNTC Thermistors 4.7Kohms 5% Radial | 3,000In Stock | NTCLE100E3 | 3977 K | 4.7 kOhms | 500 mW | 5 % | PCB Mount | Radial | - 40 C | + 125 C | 5 mm | 24 mm | 3.3 mm | 9 mm | Bulk | 2381-640-63472 | ||||
Mfr: BN-LG15Y221MYB TTI: BN-LG15Y221MYB Bourns Availability: 1,500In StockNTC Thermistors 15 dia Power NTC 220ohm Y kink bulk | 1,500In Stock | BN | 220 Ohms | 3.7 W | 20 % | PCB Mount | Radial | - 40 C | + 200 C | 15 mm | 17.5 mm | 8 mm | 22 mm | Bulk | ||||||
Mfr: TX06F103F3435ER TTI: TX06F103F3435ER Ohmite Availability: 5,000In StockNTC Thermistors 10K OHM 1% 25PPM 1/16W | 5,000In Stock | TX | 3435 K | 10 kOhms | 120 mW | 1 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.5 mm | Reel | |||||
Mfr: RL4504-3.28-59-D1 TTI: RL4504-3.28-59-D1 Amphenol Advanced Sensors Availability: 700In StockNTC Thermistors NTC 5 Ohm @ 25C | 700In Stock | RL45 | 5 Ohms | 10 % | PCB Mount | Radial | - 50 C | + 150 C | 12.19 mm | Bulk | ||||||||||
Mfr: A1004AS20T1 TTI: A1004AS20T1 TE Connectivity / Measurement Specialties Availability: 270In StockNTC Thermistors Block Sensor Square Aluminum | 270In Stock | A1004 | 10 kOhms | Off-Board | Wire Lead | - 40 C | + 105 C | 3.61 mm | 25.4 mm | 6.35 mm | 6.35 mm | Each | ||||||||
Mfr: NTCLE413E2103F520L TTI: NTCLE413E2103F520L Vishay / BC Components Availability: 1,000In StockNTC Thermistors 10kohms 1% 52mm 30AWG | 1,000In Stock | NTCLE413 | 3435 K | 10 kOhms | 100 mW | 1 % | Off-Board | Wire Lead | - 40 C | + 105 C | 3 mm | 52 mm | 3 mm | 10 mm | Bulk | |||||
Mfr: ERT-J0ER103H TTI: ERT-J0ER103H Panasonic Industry Availability: 10,000In StockNTC Thermistors 10KOhms 3% THERMISTOR NTC | 10,000In Stock | ERTJ | 4250 K | 10 kOhms | 66 mW | 3 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.5 mm | Reel | |||||
Mfr: NTCLE203E3103GB0 TTI: NTCLE203E3103GB0 Vishay / BC Components Availability: 27,500In StockNTC Thermistors 10Kohms 2% | 27,500In Stock | NTCLE203E3 | 3977 K | 10 kOhms | 100 mW | 2 % | PCB Mount | Radial | - 40 C | + 125 C | 3.4 mm | 46 mm | 3.6 mm | 8 mm | Bulk | 2381-640-54103 | ||||
617In Stock | DC95 | 3969 K | 10 kOhms | 75 mW | 0.1 C | Off-Board | Wire Lead | - 80 C | + 150 C | 2.4 mm | 38.1 mm | 2.4 mm | Bulk | |||||||
500In Stock | MC65 | 10000 K | 10 kOhms | 500 uW | 0.05 C | Off-Board | Wire Lead | - 40 C | + 105 C | 1.65 mm | 76.2 mm | 1.65 mm | Bulk | |||||||
Mfr: NTCLE413E2103H400 TTI: NTCLE413E2103H400 Vishay / BC Components Availability: 200In StockNTC Thermistors 10kohms 3% 40mm 30AWG | 200In Stock | NTCLE413 | 3984 K | 10 kOhms | 100 mW | 3 % | Off-Board | Wire Lead | - 40 C | + 105 C | 3 mm | 40 mm | 3 mm | 10 mm | Bulk | |||||
Mfr: NTCLE413E2103F106A TTI: NTCLE413E2103F106A Vishay / BC Components Availability: 25,600In StockNTC Thermistors 10Kohm 1% B3435K 1% | 25,600In Stock | NTCLE413 | 3435 K | 10 kOhms | 100 mW | 1 % | Off-Board | Wire Lead | - 40 C | + 105 C | 3 mm | 1000 mm | 3 mm | 3 mm | Bulk | |||||
Mfr: ERT-J0EG202GM TTI: ERT-J0EG202GM Panasonic Industry Availability: 10,000In StockNTC Thermistors 0402 2kOhm 2% AEC-Q200 Thermistor | 10,000In Stock | ERTJ | 3410 K | 2 kOhms | 66 mW | 2 % | SMD/SMT | SMD/SMT | - 40 C | + 150 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.5 mm | AEC-Q200 | Reel | ||||
4,200In Stock | NTC ring terminal, M703, Metal tag case | 3988 K | 10 kOhms | 150 mW | 2 % | Ring Lug | Wire Lead | - 55 C | + 125 C | 3.7 mm | 500 mm | 8.5 mm | 17.5 mm | Bulk | B57703M103A19 | |||||
Mfr: NCP03WF104F05RL TTI: NCP03WF104F05RL Murata Electronics Availability: 15,000In StockNTC Thermistors 100K OHM 1% | 15,000In Stock | NCP | 4250 K | 100 kOhms | 100 mW | 1 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0201 (0603 metric) | 0.6 mm | 0.3 mm | 0.3 mm | Reel | |||||
Mfr: NTCG104KF104FT1 TTI: NTCG104KF104FT1 TDK Availability: 10,000In StockNTC Thermistors THERMISTOR, NTC 100K OHM, 1%, 0402 | 10,000In Stock | NTCG | 4485 K | 100 kOhms | 100 mW | 1 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.5 mm | Reel | NTCG104KF104FT1 - | ||||
Mfr: NTCWS3UF103FC1GT90B TTI: NTCWS3UF103FC1GT90B TDK Availability: 76,800In StockNTC Thermistors 10kOhm 1% 3930K | 76,800In Stock | NTCWS | 3930 K | 10 kOhms | 1 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | Tray | ||||||||||
Mfr: NKA103C1R1C TTI: NKA103C1R1C Amphenol Advanced Sensors Availability: 2,090In StockNTC Thermistors Insulated chip & leads, 10KOhm +/-1% @ 25 C | 2,090In Stock | CR1 | 3977 K | 10 kOhms | 2.2 mW | 1 % | Off-Board | Wire Lead | - 40 C | + 190 C | 3 mm | 45 mm | 3 mm | 7 mm | AEC-Q100 | Bulk | ||||
Mfr: B57471V2333J062 TTI: B57471V2333J062 TDK Availability: 3,000In StockNTC Thermistors 0805 33K J62 B-4480 NTC Thermistor | 3,000In Stock | Standard | 4386 K, 4455 K, 4480 K | 33 kOhms | 210 mW | 5 % | PCB Mount | SMD/SMT | - 55 C | + 125 C | 0805 (2012 metric) | 2 mm | 1.25 mm | 1.3 mm | Reel | B57471V2333J62 | ||||
Mfr: 135-103LAG-J01 TTI: 135-103LAG-J01 Honeywell Availability: 1,000In StockNTC Thermistors Glass encapsultd. DO-35 Type | 1,000In Stock | 135 | 3974 K | 10 kOhms | 2.5 mW | 10 % | PCB Mount | Axial | - 60 C | + 300 C | DO-35-2 | 2 mm | 28.6 mm | 2 mm | 4.57 mm | Each |