Thermistors - NTC
18,836 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | B Parameter | Resistance | Power Rating | Tolerance | Mounting Style | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Diameter | Length | Width | Height | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: NTCLE201E3302SBA TTI: NTCLE201E3302SBA Vishay / BC Components Availability: 4,000In StockNTC Thermistors 3Kohms Special Tol. AEC-Q200 3977K | 4,000In Stock | NTCLE201E3 SB | 3977 K | 3 kOhms | 100 mW | 2.18 % | PCB Mount | Wire Lead | - 40 C | + 125 C | 2.4 mm | 38 mm | AEC-Q200 | Bulk | ||||||
44In Stock | USP | 3892 K | 10 kOhms | 1 % | Off-Board | Wire Lead | - 55 C | + 105 C | 0.25 in | 25.25 in | 0.25 in | 1.25 in | Bulk | NPSTH103F3V2FDM01 | ||||||
Mfr: NCP18WF104J03RB TTI: NCP18WF104J03RB Murata Electronics Availability: 8,000In StockNTC Thermistors 100K OHM 5% | 8,000In Stock | NCP | 4250 K | 100 kOhms | 100 mW | 5 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | Reel | |||||
Mfr: AL03006-58.2K-97-G1 TTI: AL03006-58.2K-97-G1 Amphenol Advanced Sensors Availability: 525In StockNTC Thermistors 100k Glass Encapsulated | 525In Stock | GE | 3952 K | 100 kOhms | 10 % | PCB Mount | Axial | - 50 C | + 204 C | DO-35-2 | 1.9 mm | 62.33 mm | Bulk | |||||||
Mfr: MA100GG103A TTI: MA100GG103A Amphenol Advanced Sensors Availability: 500In StockNTC Thermistors 10kOhms see data sheet for tolerance | 500In Stock | MA100 | 3969 K | 10 kOhms | 0.05 C | Off-Board | Wire Lead | 0 C | + 50 C | Probe | 2.03 mm | 9.52 mm | 2.03 mm | Bulk | 504460 | |||||
Mfr: B57371V2104J060 TTI: B57371V2104J060 TDK Availability: 20,000In StockNTC Thermistors 0603 100K 5% B-4480 NTC | 20,000In Stock | Standard | 4480 K | 100 kOhms | 180 mW | 5 % | PCB Mount | SMD/SMT | - 55 C | + 125 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.9 mm | Reel | B57371V2104J60 | ||||
Mfr: NTCS0805E3472FMT TTI: NTCS0805E3472FMT Vishay / BC Components Availability: 44,000In StockNTC Thermistors 4.7Kohms 1% SMD | 44,000In Stock | NTCS0805E3..T | 3500 K | 4.7 kOhms | 210 mW | 1 % | PCB Mount | SMD/SMT | - 40 C | + 150 C | 0805 (2012 metric) | 2 mm | 1.25 mm | 0.8 mm | AEC-Q100 | Reel | ||||
Mfr: NTCS0805E3103FHT TTI: NTCS0805E3103FHT Vishay / BC Components Availability: 4,000In StockNTC Thermistors NTC 10Kohms 1% | 4,000In Stock | NTCS0805E3..T | 3940 K | 10 kOhms | 210 mW | 1 % | PCB Mount | SMD/SMT | - 40 C | + 150 C | 0805 (2012 metric) | 2 mm | 1.25 mm | 0.8 mm | AEC-Q100 | Reel | ||||
Mfr: NTCALUG01A103FA TTI: NTCALUG01A103FA Vishay / BC Components Availability: 1,600In StockNTC Thermistors 10K/1% 3984K/0.5% AEC-Q200 38.1mm | 1,600In Stock | NTCALUG01A | 3984 K | 10 kOhms | 1 % | Ring Lug | Wire Lead | - 40 C | + 150 C | 3.7 mm | 38.1 mm | 7.2 mm | 15.7 mm | AEC-Q200 | Bulk | |||||
Mfr: NTCWS3UF103FC1GT90B TTI: NTCWS3UF103FC1GT90B TDK Availability: 76,800In StockNTC Thermistors 10kOhm 1% 3930K | 76,800In Stock | NTCWS | 3930 K | 10 kOhms | 1 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | Tray | ||||||||||
Mfr: NKA103C1R1C TTI: NKA103C1R1C Amphenol Advanced Sensors Availability: 2,090In StockNTC Thermistors Insulated chip & leads, 10KOhm +/-1% @ 25 C | 2,090In Stock | CR1 | 3977 K | 10 kOhms | 2.2 mW | 1 % | Off-Board | Wire Lead | - 40 C | + 190 C | 3 mm | 45 mm | 3 mm | 7 mm | AEC-Q100 | Bulk | ||||
Mfr: B57471V2333J062 TTI: B57471V2333J062 TDK Availability: 3,000In StockNTC Thermistors 0805 33K J62 B-4480 NTC Thermistor | 3,000In Stock | Standard | 4386 K, 4455 K, 4480 K | 33 kOhms | 210 mW | 5 % | PCB Mount | SMD/SMT | - 55 C | + 125 C | 0805 (2012 metric) | 2 mm | 1.25 mm | 1.3 mm | Reel | B57471V2333J62 | ||||
Mfr: 135-103LAG-J01 TTI: 135-103LAG-J01 Honeywell Availability: 1,000In StockNTC Thermistors Glass encapsultd. DO-35 Type | 1,000In Stock | 135 | 3974 K | 10 kOhms | 2.5 mW | 10 % | PCB Mount | Axial | - 60 C | + 300 C | DO-35-2 | 2 mm | 28.6 mm | 2 mm | 4.57 mm | Each | ||||
Mfr: NCP18XQ681J03RB TTI: NCP18XQ681J03RB Murata Electronics Availability: 8,000In StockNTC Thermistors 680 OHM 5% | 8,000In Stock | NCP | 3650 K | 680 Ohms | 100 mW | 5 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | Reel | |||||
Mfr: SP44902X-10 TTI: SP44902X-10 TE Connectivity / Measurement Specialties Availability: 14In StockNTC Thermistors GSFC SPACE QUALIFID THERMISTOR | 14In Stock | 44900 | Bulk | |||||||||||||||||
435In Stock | C100 | 10 kOhms | 1 mW | 5 % | Off-Board | Wire Lead | - 80 C | + 150 C | 2.4 mm | 38.1 mm | 2.4 mm | Bulk | ||||||||
Mfr: NSSM103K3T1NGT001 TTI: NSSM103K3T1NGT001 Littelfuse Availability: 67,500In Stock5,000 On Order Expected 10-Dec-26 NTC Thermistors NTC 10K OHM +/-10% | 67,500In Stock5,000 On Order Expected 10-Dec-26 | 3892 K | 10 kOhms | 10 % | PCB Mount | SMD/SMT | - 55 C | + 220 C | 0.06 in | 0.135 in | 0.06 in | 0.06 in | Reel | |||||||
Mfr: ERT-J1VR333J TTI: ERT-J1VR333J Panasonic Industry Availability: 8,000In StockNTC Thermistors 33KOhms 5% THERMISTOR NTC | 8,000In Stock | ERTJ | 4250 K | 33 kOhms | 100 mW | 5 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | Reel | |||||
4,000In Stock | Standard | 4000 K | 10 kOhms | 180 mW | 3 % | PCB Mount | SMD/SMT | - 40 C | + 150 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.9 mm | AEC-Q200 | Reel | B57351V5103H60 | ||||
Mfr: MA100GG103AN TTI: MA100GG103AN Amphenol Advanced Sensors Availability: 1,300In Stock2,500 On Order Expected 07-Jan-27 NTC Thermistors 0.080" OD Cap 10K Ohm +/-0.05C 37C | 1,300In Stock2,500 On Order Expected 07-Jan-27 | MA100 | 3969 K | 10 kOhms | 0.05 C | Off-Board | Wire Lead | 0 C | + 50 C | Probe | 2.03 mm | 9.52 mm | 2.03 mm | Bulk | 508126 | |||||
Mfr: NGD3103F3T1NLB001 TTI: 103JG1F Littelfuse Availability: 1,000In StockNTC Thermistors 10K OHM 1% DO-35 GLASS | 1,000In Stock | GET | 3892 K | 10 kOhms | 1 % | PCB Mount | Axial | - 55 C | + 300 C | DO-35 | 0.075 in | 1 in | 0.075 in | 0.16 in | Bulk | NGD3103F3T1NLB001 | ||||
Mfr: NCP03XH103F05RL TTI: NCP03XH103F05RL Murata Electronics Availability: 30,000In StockNTC Thermistors 10K OHM 1% | 30,000In Stock | NCP | 3380 K | 10 kOhms | 100 mW | 1 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0201 (0603 metric) | 0.6 mm | 0.3 mm | 0.3 mm | Reel | |||||
Mfr: NCU18XH103E6SRB TTI: NCU18XH103E6SRB Murata Electronics Availability: 8,000In StockNTC Thermistors 10K OHM 3% | 8,000In Stock | NCU18_S | 3380 K | 10 kOhms | 3 % | PCB Mount | SMD/SMT | - 40 C | + 150 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | AEC-Q200 | Reel | |||||
Mfr: B57025M2103A003 TTI: B57025M2103A003 TDK Availability: 8,080In Stock4,000 On Order Expected 16-Dec-26 NTC Thermistors 10k 3980 1.5% 150mW | 8,080In Stock4,000 On Order Expected 16-Dec-26 | B57025 | 3980 K | 32.654 kOhms | 150 mW | 2 % | Off-Board | Wire Lead | - 40 C | + 80 C | 6.5 mm | 3240 mm | 6.5 mm | 25 mm | Bulk | B57025M2103A3 | ||||
Mfr: NB12L00153JBB TTI: NB12L00153JBB KYOCERA AVX Availability: 4,000In Stock4,000 On Order Expected 12-Jan-27 NTC Thermistors 15KOhm 5% | 4,000In Stock4,000 On Order Expected 12-Jan-27 | NB12 | 3790 K | 15 kOhms | 120 mW | 5 % | PCB Mount | SMD/SMT | - 55 C | + 150 C | 0805 (2012 metric) | 2 mm | 1.25 mm | 1.3 mm | Reel |