ERTJ - Thermistors - NTC
257 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | B Parameter | Resistance | Power Rating | Tolerance | Mounting Style | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Diameter | Length | Width | Height | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ERT-J0EV154J TTI: ERT-J0EV154J Panasonic Industry Availability: 0In StockNTC Thermistors 150KOhms 5% THERMISTOR NTC | 0In Stock | ERTJ | 4700 K | 150 kOhms | 66 mW | 5 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.5 mm | Reel | ||||
Mfr: ERT-J0ER104GM TTI: ERT-J0ER104GM Panasonic Industry Availability: 0In StockNTC Thermistors 0402 R25 100Kohms 2% B(25/50) 4250K+/-1% | 0In Stock | ERTJ | 100 kOhms | 66 mW | 2 % | SMD/SMT | SMD/SMT | - 40 C | + 150 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.5 mm | AEC-Q100 | Reel | ||||
Mfr: ERT-J0EA151J TTI: ERT-J0EA151J Panasonic Industry Availability: 0In StockNTC Thermistors 150Ohms 5% THERMISTOR NTC | 0In Stock | ERTJ | 2800 K | 150 Ohms | 66 mW | 5 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.5 mm | Reel | ||||
Mfr: ERT-J1VR472J TTI: ERT-J1VR472J Panasonic Industry Availability: 0In StockNTC Thermistors 4.7KOhms 5% THERMISTOR NTC | 0In Stock | ERTJ | 4250 K | 4.7 kOhms | 100 mW | 5 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | Reel | ||||
Mfr: ERT-J0EV104GM TTI: ERT-J0EV104GM Panasonic Industry Availability: 0In StockNTC Thermistors 0402 R25 100Kohms 2% B(25/50) 4700K+/-1% | 0In Stock | ERTJ | 100 kOhms | 66 mW | 2 % | SMD/SMT | SMD/SMT | - 40 C | + 150 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.5 mm | AEC-Q100 | Reel | ||||
Mfr: ERT-J0EV104J TTI: ERT-J0EV104J Panasonic Industry Availability: 0In StockNTC Thermistors 100KOhms 5% THERMISTOR NTC | 0In Stock | ERTJ | 4700 K | 100 kOhms | 66 mW | 5 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.5 mm | Reel | ||||
Mfr: ERT-J1VP473HM TTI: ERT-J1VP473HM Panasonic Industry Availability: 0In StockNTC Thermistors 0603 R25 47Kohms 3% B(25/50) 4100k+/-1% | 0In Stock | ERTJ | 4100 K | 47 kOhms | 100 mW | 3 % | SMD/SMT | SMD/SMT | - 40 C | + 150 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | AEC-Q100 | Reel | |||
Mfr: ERT-J0ER104JM TTI: ERT-J0ER104JM Panasonic Industry Availability: 0In StockNTC Thermistors 0402 R25 100Kohms 5% B(25/50) 4250K+/-1% | 0In Stock | ERTJ | 100 kOhms | 66 mW | 5 % | SMD/SMT | SMD/SMT | - 40 C | + 150 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.5 mm | AEC-Q100 | Reel | ||||
Mfr: ERT-J1VT332J TTI: ERT-J1VT332J Panasonic Industry Availability: 0In StockNTC Thermistors 3.3KOhms 5% THERMISTOR NTC | 0In Stock | ERTJ | 4500 K | 3.3 kOhms | 100 mW | 5 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | Reel | ||||
Mfr: ERT-J0ET332J TTI: ERT-J0ET332J Panasonic Industry Availability: 0In StockNTC Thermistors 3.3KOhms 5% THERMISTOR NTC | 0In Stock | ERTJ | 4500 K | 3.3 kOhms | 66 mW | 5 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.5 mm | Reel | ||||
Mfr: ERT-J0EG202JM TTI: ERT-J0EG202JM Panasonic Industry Availability: 0In StockNTC Thermistors 0402 2kOhm 5% AEC-Q200 Thermistor | 0In Stock | ERTJ | 3410 K | 2 kOhms | 66 mW | 5 % | SMD/SMT | SMD/SMT | - 40 C | + 150 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.5 mm | AEC-Q200 | Reel | |||
Mfr: ERT-J0ET202J TTI: ERT-J0ET202J Panasonic Industry Availability: 0In StockNTC Thermistors 2.0KOhms 5% THERMISTOR NTC | 0In Stock | ERTJ | 4500 K | 2 kOhms | 66 mW | 5 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.5 mm | Reel | ||||
Mfr: ERT-J1VG103HA TTI: ERT-J1VG103HA Panasonic Industry Availability: 0In StockNTC Thermistors 10KOhms 3% THERMISTOR NTC | 0In Stock | ERTJ | 3380 K | 10 kOhms | 100 mW | 3 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | Reel | ||||
Mfr: ERT-J0ER333J TTI: ERT-J0ER333J Panasonic Industry Availability: 0In StockNTC Thermistors 33KOhms 5% THERMISTOR NTC | 0In Stock | ERTJ | 4250 K | 33 kOhms | 66 mW | 5 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.5 mm | Reel | ||||
Mfr: ERT-J1VV104FM TTI: ERT-J1VV104FM Panasonic Industry Availability: 0In StockNTC Thermistors 0603 R25 100Kohms 1% B(25/50) 4700k+/-1% | 0In Stock | ERTJ | 4700 K | 100 kOhms | 100 mW | 1 % | SMD/SMT | SMD/SMT | - 40 C | + 150 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | AEC-Q100 | Reel | |||
Mfr: ERT-J0EV104HM TTI: ERT-J0EV104HM Panasonic Industry Availability: 0In StockNTC Thermistors 0402 R25 100Kohms 3% B(25/50) 4700K+/-1% | 0In Stock | ERTJ | 4700 K | 100 kOhms | 66 mW | 3 % | SMD/SMT | SMD/SMT | - 40 C | + 150 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.5 mm | AEC-Q100 | Reel | |||
Mfr: ERT-J1VG103HM TTI: ERT-J1VG103HM Panasonic Industry Availability: 0In StockNTC Thermistors 0603 R25 100Kohms 3% B(25/50) 3380K+/-1% | 0In Stock | ERTJ | 10 kOhms | 100 mW | 3 % | SMD/SMT | SMD/SMT | - 40 C | + 150 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | AEC-Q100 | Reel | ||||
Mfr: ERT-J1VP473FM TTI: ERT-J1VP473FM Panasonic Industry Availability: 0In StockNTC Thermistors 0603 R25 47Kohms 1% B(25/50) 4100k+/-1% | 0In Stock | ERTJ | 4100 K | 47 kOhms | 100 mW | 1 % | SMD/SMT | SMD/SMT | - 40 C | + 150 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | AEC-Q100 | Reel | |||
Mfr: ERT-J1VG103FM TTI: ERT-J1VG103FM Panasonic Industry Availability: 0In StockNTC Thermistors 0603 R25 10kOhms 1% B(25/50) 3380K+/-1% | 0In Stock | ERTJ | 3380 K | 10 kOhms | 100 mW | 1 % | SMD/SMT | SMD/SMT | - 40 C | + 150 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | AEC-Q100 | Reel | |||
Mfr: ERT-J1VG103JM TTI: ERT-J1VG103JM Panasonic Industry Availability: 0In StockNTC Thermistors 0603 R25 100Kohms 5% B(25/50) 3380K+/-1% | 0In Stock | ERTJ | 10 kOhms | 100 mW | 5 % | SMD/SMT | SMD/SMT | - 40 C | + 150 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | AEC-Q100 | Reel | ||||
Mfr: ERT-J0ER104FM TTI: ERT-J0ER104FM Panasonic Industry Availability: 0In StockNTC Thermistors 0402 R25 100Kohms 1% B(25/50) 4250K+/-1% | 0In Stock | ERTJ | 4300 K | 100 kOhms | 66 mW | 1 % | SMD/SMT | SMD/SMT | - 40 C | + 150 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.5 mm | AEC-Q100 | Reel | |||
Mfr: ERT-J0EG103JA TTI: ERT-J0EG103JA Panasonic Industry Availability: 0In StockNTC Thermistors 10KOhms 5% THERMISTOR NTC | 0In Stock | ERTJ | 3380 K | 10 kOhms | 66 mW | 5 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.5 mm | Reel | ||||
Mfr: ERT-J0EG103FM TTI: ERT-J0EG103FM Panasonic Industry Availability: 0In StockNTC Thermistors 0402 R25 10Kohms 1% B(25/50) 3380K+/-1% | 0In Stock | ERTJ | 3380 K | 10 kOhms | 66 mW | 1 % | SMD/SMT | SMD/SMT | - 40 C | + 150 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.5 mm | AEC-Q100 | Reel | |||
Mfr: ERT-J0EP473F TTI: ERT-J0EP473F Panasonic Industry Availability: 0In StockNTC Thermistors 0402 47Kohm 1% | 0In Stock | ERTJ | 4100 K | 47 kOhms | 66 mW | 1 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.5 mm | Reel | ||||
Mfr: ERT-J0EV104FM TTI: ERT-J0EV104FM Panasonic Industry Availability: 0In StockNTC Thermistors 0402 R25 100Kohms 1% B(25/50) 4700K+/-1% | 0In Stock | ERTJ | 4700 K | 100 kOhms | 66 mW | 1 % | SMD/SMT | SMD/SMT | - 40 C | + 150 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.5 mm | AEC-Q100 | Reel |