SMD - Thermistors - NTC
2,110 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | B Parameter | Resistance | Power Rating | Tolerance | Mounting Style | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Diameter | Length | Width | Height | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: B57850T0103G000 TTI: Not Assigned TDK Availability: 0In StockNTC Thermistors 10KOHM 2% 3988K LEAD FREE | 0In Stock | Surface temperature measurement, T850 | 3988 K | 10 kOhms | 2 % | PCB Mount | SMD/SMT | - 40 C | + 155 C | 10 mm | 3 mm | 3 mm | Bulk | B57850T103G | ||||||
Mfr: NTCC201E4103FT-C TTI: Not Assigned Vishay / BC Components Availability: Not Available OnlineCut Tape NTC Thermistors NTC BARE DIE AG2 10K 1% TAPE E4 | Not Available Online | NTCC201E4 | 3435 K | 10 kOhms | 1 % | PCB Mount | SMD/SMT | - 55 C | + 175 C | Die | 1.4 mm | 1.4 mm | 0.62 mm | Cut Tape | ||||||
Mfr: NTCC201E4472FT-C TTI: Not Assigned Vishay / BC Components Availability: 0In StockCut Tape NTC Thermistors NTC BARE DIE AG2 4.7K 1% TAPE E4 | 0In Stock | NTCC201E4 | 3435 K | 4.7 kOhms | 1 % | PCB Mount | SMD/SMT | - 55 C | + 175 C | Die | 2 mm | 2 mm | 0.6 mm | Cut Tape | ||||||
Mfr: NTCG204CH104JT1 TTI: Not Assigned TDK Availability: 0In StockNTC Thermistors THERMISTOR, NTC 100K OHM, 5%, 0805 | 0In Stock | NTCG | 4150 k | 100 kOhms | 200 mW | 5 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0805 (2012 metric) | 2 mm | 1.25 mm | 0.7 mm | Reel | NTCG204CH104JT1 - | ||||
0In Stock | NCP | 4500 K to 4549 K | 220 kOhms | 3 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | Reel | |||||||
0In Stock | NCP | 3950 K to 3999 K | 2.2 kOhms | 3 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | Reel | |||||||
0In Stock | NCU | 3950 K | 1.5 kOhms | 1 % | SMD/SMT | SMD/SMT | - 55 C | + 125 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.5 mm | ||||||||
0In Stock | NTCG | PCB Mount | SMD/SMT | 0603 (1608 metric) | Reel | NTCG164BH302JT1 - | ||||||||||||||
0In Stock | NTCG | 4550 K | 68 kOhms | 100 mW | 5 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.5 mm | Reel | NTCG104BF683JT1X - | |||||
0In Stock | NTCG | 4100 K | 2.2 kOhms | 100 mW | 5 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | Reel | NTCG164BH222JT1 - | |||||
Mfr: NTCS0402E3473GXT TTI: Not Assigned Vishay / BC Components Availability: 0In StockNTC Thermistors 47K 2% B 4075 AEC-Q200 | 0In Stock | NTCS0402E3.T | 4075 K | 47 kOhms | 70 mW | 2 % | PCB Mount | SMD/SMT | - 40 C | + 150 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.5 mm | Reel | |||||
0In Stock | ERTJ | 4700 K | 220 kOhms | 66 mW | 1 % | SMD/SMT | SMD/SMT | - 40 C | + 150 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.5 mm | Reel | ||||||
0In Stock | HM | 3892 K | 100 kOhms | 0.5 % | PCB Mount | SMD/SMT | - 55 C | + 220 C | MiniMELF-2 | 0.0603 in | 0.135 in | 0.0603 in | 0.0603 in | Bulk | ||||||
Not Available Online | KR | 4250 K | 100 kOhms | 300 mW | 5 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0805 (2012 metric) | 0.0787 in | 0.0492 in | 0.05 in | |||||||
0In Stock | Standard | 3650 K | 10 kOhms | 210 mW | 5 % | SMD/SMT | SMD/SMT | - 40 C | + 150 C | 0805 (2012 metric) | 2 mm | 1.25 mm | 1.3 mm | AEC-Q200 | Reel | B57442V5103J62 | ||||
0In Stock | Automotive | 3650 K | 10 kOhms | 180 mW | 5 % | SMD/SMT | SMD/SMT | - 40 C | + 150 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.9 mm | AEC-Q200 | Reel | B57342V5103J60 | ||||
Mfr: B57401V2472H062 TTI: Not Assigned TDK Availability: 0In StockNTC Thermistors 0805 4K7 H62 B-3650 NTC Thermistor | 0In Stock | B574V2 | 3635 K | 4.7 kOhms | 210 mW | 3 % | PCB Mount | SMD/SMT | - 55 C | + 125 C | 0805 (2012 metric) | 2 mm | 1.25 mm | 1.3 mm | Reel | B57401V2472H62 | ||||
Mfr: B57471V2472J62 TTI: Not Assigned TDK Availability: 0In StockNTC Thermistors 0805 4.7K 3% B 4480 55/125/56 | 0In Stock | B574V2 | 4386 K, 4455 K, 4480 K | 4.7 kOhms | 210 mW | 5 % | PCB Mount | SMD/SMT | - 55 C | + 125 C | 0805 (2012 metric) | 2 mm | 1.25 mm | 1.3 mm | Reel | B57471V2472J 62 B57471V2472J062 | ||||
Mfr: B57471V2104H062 TTI: Not Assigned TDK Availability: 0In StockNTC Thermistors 0805 100K H62 B-4480 NTC Thermistor | 0In Stock | NTC THERMISTOR ICL, S464 26mm | 4386 K, 4455 K, 4480 K | 100 kOhms | 210 mW | 3 % | PCB Mount | SMD/SMT | - 55 C | + 125 C | 0805 (2012 metric) | 2 mm | 1.25 mm | 1.3 mm | Reel | B57471V2104H62 | ||||
Mfr: 20012616-00 TTI: Not Assigned TE Connectivity NTC Thermistors Glass Encapsulated NTC Thermistor, Probe, Surface Mount 15K4 | 0In Stock | 3664 K | 15 kOhms | 1 C | SMD/SMT | Wire Lead | - 60 C | + 90 C | Probe | 2 m | 2.8 mm | |||||||||
0In Stock | Standard | 4000 K | 1 kOhms | 210 mW | 3 % | PCB Mount | SMD/SMT | - 55 C | + 125 C | 0805 (2012 metric) | 2 mm | 1.25 mm | 1.3 mm | Reel | B57421V2102H62 | |||||
0In Stock | NCU15_S | 3950 K | 4.7 kOhms | 5 % | SMD/SMT | SMD/SMT | - 55 C | + 150 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.5 mm | AEC-Q200 | |||||||
0In Stock | NCU15_S | 3950 K | 1.5 kOhms | 5 % | SMD/SMT | SMD/SMT | - 55 C | + 150 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.5 mm | AEC-Q200 | |||||||
0In Stock | NCU15_S | 3850 K | 15 kOhms | 5 % | SMD/SMT | SMD/SMT | - 55 C | + 150 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.5 mm | AEC-Q200 | |||||||
0In Stock | NCU15_S | 3950 K | 2.2 kOhms | 5 % | SMD/SMT | SMD/SMT | - 55 C | + 150 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.5 mm | AEC-Q200 |