Thermistors - NTC
18,836 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | B Parameter | Resistance | Power Rating | Tolerance | Mounting Style | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Diameter | Length | Width | Height | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | NTC, Leaded NTC, lead spacing | 2.1 kOhms | 100 mW | 5 % | PCB Mount | Radial | - 55 C | + 155 C | 3.5 mm | 3.5 mm | 4 mm | AEC-Q200 | Bulk | B57881S212J | ||||||
0In Stock | NTCG | 4100 K | 10 kOhms | 100 mW | 5 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | Reel | NTCG164BH103JT1 - | |||||
Mfr: ERT-J0EV104HM TTI: ERT-J0EV104HM Panasonic Industry Availability: 0In StockNTC Thermistors 0402 R25 100Kohms 3% B(25/50) 4700K+/-1% | 0In Stock | ERTJ | 4700 K | 100 kOhms | 66 mW | 3 % | SMD/SMT | SMD/SMT | - 40 C | + 150 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.5 mm | AEC-Q100 | Reel | ||||
Mfr: ERT-J1VG103HM TTI: ERT-J1VG103HM Panasonic Industry Availability: 0In StockNTC Thermistors 0603 R25 100Kohms 3% B(25/50) 3380K+/-1% | 0In Stock | ERTJ | 10 kOhms | 100 mW | 3 % | SMD/SMT | SMD/SMT | - 40 C | + 150 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | AEC-Q100 | Reel | |||||
Mfr: ERT-J1VP473FM TTI: ERT-J1VP473FM Panasonic Industry Availability: 0In StockNTC Thermistors 0603 R25 47Kohms 1% B(25/50) 4100k+/-1% | 0In Stock | ERTJ | 4100 K | 47 kOhms | 100 mW | 1 % | SMD/SMT | SMD/SMT | - 40 C | + 150 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | AEC-Q100 | Reel | ||||
0In Stock | B57164K | 4300 K | 10 kOhms | 450 mW | 5 % | PCB Mount | Radial | - 55 C | + 125 C | 5.5 mm | 36 mm | 5 mm | 2 mm | Bulk | B57164K 103J B57164K0103J000 | |||||
0In Stock | NB12 | 4220 K | 100 kOhms | 120 mW | 10 % | PCB Mount | SMD/SMT | - 55 C | + 150 C | 0805 (2012 metric) | 2 mm | 1.25 mm | 1.3 mm | Reel | ||||||
0In Stock | NTC Element, M891, leaded NTC | 3450 K | 470 Ohms | 450 mW | 5 % | PCB Mount | Radial | - 55 C | + 125 C | 5.5 mm | 36 mm | 5 mm | 2 mm | Bulk | B57164K471J | |||||
0In Stock | NTC Element, M891, leaded NTC | 3950 K | 4.7 kOhms | 450 mW | 5 % | PCB Mount | Radial | - 55 C | + 125 C | 5.5 mm | 36 mm | 5 mm | 2 mm | Bulk | B57164K472J | |||||
Mfr: B57820M0561A005 TTI: B57820M0561A005 TDK Availability: 0In StockNTC Thermistors 39.6 Ohms 3930 1.5% | 0In Stock | NTC Element, M820 | 3930 K | 39.6 Ohms | 180 mW | 5 % | PCB Mount | SMD/SMT | - 55 C | + 155 C | 5.3 mm | 2.2 mm | 1.3 mm | 1.3 mm | Bulk | B57820M561A5 | ||||
0In Stock | NTC element, Mini sensor | 3988 K | 10 kOhms | 60 mW | 3 % | Off-Board | Wire Lead | - 55 C | + 155 C | 2.41 mm | 50 mm | 2.41 mm | 6.5 mm | AEC-Q100 | Bulk | B57861S103H40 | ||||
Mfr: NT06155J4050B1F TTI: NT06155J4050B1F Eaton Electronics Availability: 0In StockNTC Thermistors 0603 PCB SMD NTC, 150 k ohm, 4050 B | 0In Stock | NT | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.7 mm | Reel | |||||||||
Mfr: NRMR105F3950B1F TTI: NRMR105F3950B1F Eaton Electronics Availability: 0In StockNTC Thermistors Single ended, Epoxy NTC, 100K ohm, 3950 B | 0In Stock | NRMx | 3950 K | 100 kOhms | 800 uW | 1 % | Off-Board | Wire Lead | - 40 C | + 125 C | 2.3 mm | 45 mm | 2.3 mm | 7 mm | Bulk | |||||
0In Stock | 3419 K | 1 kOhms | 10 % | PCB Mount | Axial | - 55 C | + 300 C | DO-41-2 | 0.11 in | 1 in | 0.11 in | 0.17 in | Bulk | |||||||
0In Stock | NTCD | 3400 K | 10 kOhms | 20 mW | 3 % | PCB Mount | Radial | - 40 C | + 160 C | 2.3 mm | 16 mm | 4.7 mm | 3 mm | AEC-Q200 | Bulk | NTCDZ3HG103HC3NB - | ||||
Mfr: NC20L00223KBA TTI: NC20L00223KBA KYOCERA AVX Availability: 0In StockNTC Thermistors 1206 22Kohm 10% | 0In Stock | NC20 | 3790 K | 22 kOhms | 240 mW | 10 % | PCB Mount | SMD/SMT | - 55 C | + 150 C | 1206 (3216 metric) | 3.2 mm | 1.6 mm | 1.5 mm | Reel | |||||
Mfr: NC20J00682JBA TTI: NC20J00682JBA KYOCERA AVX Availability: 0In StockNTC Thermistors 1206 6.8Kohm 5% | 0In Stock | NC20 | 3480 K | 6.8 kOhms | 240 mW | 5 % | PCB Mount | SMD/SMT | - 55 C | + 150 C | 1206 (3216 metric) | 3.2 mm | 1.6 mm | 1.5 mm | Reel | |||||
0In Stock | NTC Element, M891, leaded NTC | 4600 K | 100 kOhms | 450 mW | 10 % | PCB Mount | Radial | - 55 C | + 125 C | 5.5 mm | 36 mm | 5 mm | 2 mm | Bulk | B57164K104K | |||||
Mfr: NCP03WB473J05RL TTI: NCP03WB473J05RL Murata Electronics Availability: 0In StockNTC Thermistors 47K OHM 5% | 0In Stock | NCP | 4050 K | 47 kOhms | 100 mW | 5 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0201 (0603 metric) | 0.6 mm | 0.3 mm | 0.3 mm | Reel | |||||
0In Stock | ND0x | Bulk | ||||||||||||||||||
Mfr: ERT-J0EG103GA TTI: ERT-J0EG103GA Panasonic Industry Availability: 0In StockNTC Thermistors 10KOhms 2% THERMISTOR NTC | 0In Stock | ERTJ | 3380 K | 10 kOhms | 66 mW | 2 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.5 mm | Reel | |||||
Mfr: ERT-J1VV104GM TTI: ERT-J1VV104GM Panasonic Industry Availability: 0In StockNTC Thermistors 0603 R25 100Kohms 2% B(25/50) 4700k+/-1% | 0In Stock | ERTJ | 100 kOhms | 100 mW | 2 % | SMD/SMT | SMD/SMT | - 40 C | + 150 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | AEC-Q100 | Reel | |||||
Mfr: NTCG164KF104FT1S TTI: NTCG164KF104FT1S TDK Availability: 0In StockNTC Thermistors 0603 100K OHM 1% NTC AEC-Q200 150C | 0In Stock | NTCG | 4485 K | 100 kOhms | 125 mW | 1 % | PCB Mount | SMD/SMT | - 40 C | + 150 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | AEC-Q100 | Reel | NTCG164KF104FT1S - | |||
0In Stock | NB21 | 15 kOhms | 70 mW | 5 % | PCB Mount | SMD/SMT | - 55 C | + 150 C | 0603 (1608 metric) | Reel | ||||||||||
0In Stock | NB21 | 22 kOhms | 70 mW | 10 % | PCB Mount | SMD/SMT | - 55 C | + 150 C | 0603 (1608 metric) | Reel |