SMD - Thermistors - NTC
2,110 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | B Parameter | Resistance | Power Rating | Tolerance | Mounting Style | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Diameter | Length | Width | Height | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 3892 K | 10 kOhms | 1 % | PCB Mount | SMD/SMT | - 55 C | + 200 C | Bulk | ||||||||||||
0In Stock | Automotive | 47 kOhms | PCB Mount | SMD/SMT | 0603 (1608 metric) | AEC-Q200 | Reel | |||||||||||||
0In Stock | NCP | 3380 K | 22 kOhms | 1 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0.6 mm | 0.3 mm | 0.3 mm | Reel | ||||||||
0In Stock | 10 kOhms | SMD/SMT | Wire Lead | - 60 C | + 160 C | 525 mm | ||||||||||||||
0In Stock | NC20 | 220 kOhms | 240 mW | 10 % | PCB Mount | SMD/SMT | - 55 C | + 150 C | Reel | |||||||||||
0In Stock | 1 kOhms | SMD/SMT | Wire Lead | - 95 C | +125 C | 1 m | ||||||||||||||
0In Stock | 2 kOhms | SMD/SMT | Wire Lead | - 40 C | + 125 C | 305 mm | ||||||||||||||
0In Stock | 3892 K | 10 kOhms | 10 % | PCB Mount | SMD/SMT | - 55 C | + 200 C | Bulk | ||||||||||||
0In Stock | Automotive | 47 kOhms | PCB Mount | SMD/SMT | 0603 (1608 metric) | AEC-Q200 | Reel | |||||||||||||
0In Stock | B57459 | 4000 K | 10 kOhms | PCB Mount | SMD/SMT | 0805 (2012 metric) | Reel | |||||||||||||
0In Stock | Automotive | 47 kOhms | PCB Mount | SMD/SMT | 0402 (1005 metric) | AEC-Q200 | Reel | |||||||||||||
0In Stock | NTCG | 4550 K | 100 kOhms | 3 % | PCB Mount | SMD/SMT | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.5 mm | Reel | NTCG104KF104HT1 - | ||||||||
Mfr: NTCC201E4502JT TTI: Not Assigned Vishay / BC Components Availability: 0In StockNTC Thermistors NTC BARE DIE AG2 5K 5% TAPE E4 | 0In Stock | NTCC201E4 | 3435 K | 5 kOhms | 5 % | PCB Mount | SMD/SMT | - 55 C | + 175 C | Die | 2 mm | 2 mm | 0.66 mm | Reel | ||||||
0In Stock | NC20 | 1 mOhms | 240 mW | 10 % | PCB Mount | SMD/SMT | - 55 C | + 150 C | Reel | |||||||||||
0In Stock | NC20 | 470 kOhms | 240 mW | 10 % | PCB Mount | SMD/SMT | - 55 C | + 150 C | Reel | |||||||||||
0In Stock | 1 kOhms | SMD/SMT | Wire Lead | - 90 C | + 125 C | 3 m | ||||||||||||||
Mfr: GAG10K4D451 TTI: Not Assigned TE Connectivity / Measurement Specialties Availability: 0In StockNTC Thermistors ESAP-ESA PROBE | 0In Stock | 10 kOhms | 6 % | SMD/SMT | Wire Lead | - 60 C | + 160 C | 525 mm | ||||||||||||
0In Stock | NC12 | 15 kOhms | 120 mW | 20 % | PCB Mount | SMD/SMT | - 55 C | + 150 C | Reel | |||||||||||
0In Stock | NB21 | 150 kOhms | 70 mW | 5 % | PCB Mount | SMD/SMT | - 55 C | + 150 C | 0603 (1608 metric) | Bulk | ||||||||||
0In Stock | 1 kOhms | SMD/SMT | Wire Lead | -95 C | + 125 C | 1 m | ||||||||||||||
Mfr: LR503L0J-TR TTI: Not Assigned Littelfuse Availability: 0In StockNTC Thermistors NTC THRM CHIP 4000 50K 5 TR | 0In Stock | 4000 K | 50 kOhms | 320 mW | 5 % | SMD/SMT | - 40 C | + 125 C | 1206 (3216 metric) | Bulk | ||||||||||
Mfr: B57431V2684K062 TTI: Not Assigned TDK Availability: 0In StockNTC Thermistors 0805 680K K62 B-4500 NTC Thermistor | 0In Stock | B574V2 | 680 kOhms | 210 mW | 10 % | PCB Mount | SMD/SMT | - 55 C | + 125 C | 0805 (2012 metric) | 2 mm | 1.25 mm | 1.3 mm | Reel | ||||||
0In Stock | NCP | 3950 K to 3999 K | 6.8 kOhms | 3 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | Reel | |||||||
Mfr: ERT-J0ER104G TTI: Not Assigned Panasonic Availability: 0In StockNTC Thermistors 0402 100kOhms 2% NTC Thermistor | 0In Stock | ERTJ | 4300 K | 100 kOhms | 66 mW | 2 % | SMD/SMT | SMD/SMT | - 40 C | + 150 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.5 mm | Reel | |||||
Mfr: ERT-J0EV474G TTI: Not Assigned Panasonic Availability: 0In StockNTC Thermistors 0402 470kOhms 2% NTC Thermistor | 0In Stock | ERTJ | 4700 K | 470 kOhms | 66 mW | 2 % | SMD/SMT | SMD/SMT | - 40 C | + 150 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.5 mm | Reel |