Thermistors - NTC
18,836 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | B Parameter | Resistance | Power Rating | Tolerance | Mounting Style | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Diameter | Length | Width | Height | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: NT08474F4050B1G TTI: NT08474F4050B1G Eaton Electronics Availability: 0In StockNTC Thermistors 0805 PCB SMD NTC, 47 k ohm, 4050 B | 0In Stock | NT | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0805 (2012 metric) | 2 mm | 1.25 mm | 0.7 mm | Reel | |||||||||
Mfr: NT08475J4500B1F TTI: NT08475J4500B1F Eaton Electronics Availability: 0In StockNTC Thermistors 0805 PCB SMD NTC, 470 k ohm, 4500 B | 0In Stock | NT | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0805 (2012 metric) | 2 mm | 1.25 mm | 0.7 mm | Reel | |||||||||
0In Stock | NTC, Leaded NTC, lead spacing, M891 | 3980 K | 4.7 kOhms | 200 mW | 5 % | PCB Mount | Radial | - 40 C | + 125 C | 3.5 mm | 36 mm | 3.5 mm | 3 mm | Bulk | B57891M472J | |||||
0In Stock | NTC, Leaded NTC, lead spacing, M891 | 2.2 kOhms | 200 mW | 10 % | PCB Mount | Radial | - 40 C | + 125 C | 3.5 mm | 3.5 mm | Bulk | B57891M222K | ||||||||
0In Stock | NTC element, Mini sensor | 3988 K | 3 kOhms | 60 mW | 1 % | Off-Board | Wire Lead | - 55 C | + 155 C | 2.41 mm | 50 mm | 2.41 mm | 6.5 mm | AEC-Q100 | Bulk | B57869S302F140 | ||||
0In Stock | NTC Element, M891, leaded NTC | 2900 K | 22 Ohms | 450 mW | 10 % | PCB Mount | Radial | - 55 C | + 125 C | 5.5 mm | 36 mm | 5 mm | 2 mm | Bulk | B57164K220K | |||||
0In Stock | NTC Element, M891, leaded NTC | 3200 K | 100 Ohms | 450 mW | 10 % | PCB Mount | Radial | - 55 C | + 125 C | 5.5 mm | 36 mm | 5 mm | 2 mm | Bulk | B57164K101K | |||||
0In Stock | NTC Element, M891, leaded NTC | 3900 K | 2.2 kOhms | 450 mW | 10 % | PCB Mount | Radial | - 55 C | + 125 C | 5.5 mm | 36 mm | 5 mm | 2 mm | Bulk | B57164K222K | |||||
0In Stock | NTC Element, M891, leaded NTC | 3950 K | 4.7 kOhms | 450 mW | 10 % | PCB Mount | Radial | - 55 C | + 125 C | 5.5 mm | 36 mm | 5 mm | 2 mm | Bulk | B57164K472K | |||||
0In Stock | NTC, Leaded NTC element, S891 | 3560 K | 2.2 kOhms | 200 mW | 1 % | PCB Mount | Radial | - 40 C | + 125 C | 4.5 mm | 38 mm | 4.5 mm | 3 mm | Bulk | B57891S222F8 | |||||
0In Stock | NTC element, Mini sensor | 3760 K | 50 kOhms | 60 mW | 1 % | Off-Board | Wire Lead | - 55 C | + 155 C | 2.41 mm | 50 mm | 2.41 mm | 6.5 mm | AEC-Q100 | Bulk | B57861S503F40 | ||||
0In Stock | NTC Element, M891, leaded NTC | 3200 K | 100 Ohms | 450 mW | 5 % | PCB Mount | Radial | - 55 C | + 125 C | 5.5 mm | 36 mm | 5 mm | 2 mm | Bulk | B57164K101J | |||||
0In Stock | NJ28 | 3965 K | 10 kOhms | 160 mW | 1 % | PCB Mount | Radial | - 55 C | + 150 C | 2.8 mm | 37.8 mm | 2.8 mm | 3 mm | Bulk | ||||||
Mfr: ERT-J1VR472J TTI: ERT-J1VR472J Panasonic Industry Availability: 0In StockNTC Thermistors 4.7KOhms 5% THERMISTOR NTC | 0In Stock | ERTJ | 4250 K | 4.7 kOhms | 100 mW | 5 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | Reel | |||||
Mfr: NTCLE100E3109JT1 TTI: NTCLE100E3109JT1 Vishay / BC Components Availability: 0In StockNTC Thermistors 10ohms 5% Radial Radial | 0In Stock | NTCLE100E3 | 2990 K | 10 Ohms | 500 mW | 5 % | PCB Mount | Radial | - 40 C | + 125 C | 24 mm | 5 mm | 10 mm | Reel | 2381-640-43109 | |||||
0In Stock | NB20 | 82 kOhms | 240 mW | 10 % | PCB Mount | SMD/SMT | - 55 C | + 150 C | 1206 (3216 metric) | Reel | ||||||||||
0In Stock | NB21 | 22 kOhms | 70 mW | 5 % | PCB Mount | SMD/SMT | - 55 C | + 150 C | 0603 (1608 metric) | Reel | ||||||||||
Mfr: NTCLE100E3334JB0 TTI: NTCLE100E3334JB0 Vishay / BC Components Availability: 0In StockNTC Thermistors 330Kohms 5% Radial Radial | 0In Stock | NTCLE100E3 | 4570 K | 330 kOhms | 500 mW | 5 % | PCB Mount | Radial | - 40 C | + 125 C | 24 mm | 3.3 mm | 9 mm | Bulk | 2381-640-63334 | |||||
0In Stock | ND0x | Bulk | ||||||||||||||||||
0In Stock | ND0x | Bulk | ||||||||||||||||||
0In Stock | B574V2 | 4000 K | 1 kOhms | 210 mW | 5 % | PCB Mount | SMD/SMT | - 55 C | + 125 C | 0805 (2012 metric) | 2 mm | 1.25 mm | 1.3 mm | Reel | B57421V2102J 62 B57421V2102J062 | |||||
Mfr: NCP15XM331E03RC TTI: NCP15XM331E03RC Murata Electronics Availability: 0In StockNTC Thermistors 330 OHM 3% | 0In Stock | NCP | 3500 K | 330 Ohms | 100 mW | 3 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.5 mm | Reel | |||||
0In Stock | B57164K | 3200 K | 220 Ohms | 450 mW | 5 % | PCB Mount | Radial | - 55 C | + 125 C | 5.5 mm | 36 mm | 5 mm | 2 mm | Bulk | B57164K 221J B57164K0221J000 | |||||
0In Stock | NCP | 3950 K | 22 kOhms | 100 mW | 5 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.5 mm | Reel | ||||||
Mfr: NCP15XM331J03RC TTI: NCP15XM331J03RC Murata Electronics Availability: 0In StockNTC Thermistors 330 OHM 5% | 0In Stock | NCP | 3500 K | 330 Ohms | 100 mW | 5 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.5 mm | Reel |