NTC element, Mini sensor - Thermistors - NTC
60 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | B Parameter | Resistance | Power Rating | Tolerance | Mounting Style | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Diameter | Length | Width | Height | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | NTC element, Mini sensor | 5 kOhms | 1 % | AEC-Q200 | Bulk | B57864S103H40 | ||||||||||||||
0In Stock | NTC element, Mini sensor | 3988 K | 2 kOhms | 60 mW | 1 % | Off-Board | Wire Lead | - 55 C | + 155 C | 2.8 mm | 50 mm | 2.8 mm | 7.5 mm | AEC-Q200 | Bulk | B57864S502F40 | ||||
Mfr: B57861S0103G040 TTI: Not Assigned TDK Availability: 0In StockNTC Thermistors 861/10 K/G 40 NTC Thermistor | 0In Stock | NTC element, Mini sensor | 10 kOhms | 60 mW | 2 % | PCB Mount | Radial | - 55 C | + 155 C | 2.41 mm | 6.5 mm | AEC-Q100 | Bulk | B57861S103G40 | ||||||
0In Stock | NTC element, Mini sensor | 100 kOhms | 60 mW | 5 % | PCB Mount | Radial | - 55 C | + 155 C | 2.41 mm | 6.5 mm | AEC-Q100 | Bulk | B57861S104J40 | |||||||
0In Stock | NTC element, Mini sensor | 2 kOhms | 5 % | AEC-Q200 | Bulk | B57864S502H40 | ||||||||||||||
0In Stock | NTC element, Mini sensor | 10 kOhms | 1 % | AEC-Q200 | Bulk | B57864S202H40 | ||||||||||||||
0In Stock | NTC element, Mini sensor | 100 kOhms | 1 % | AEC-Q200 | Bulk | B57864S282H40 | ||||||||||||||
0In Stock | NTC element, Mini sensor | 10 kOhms | AEC-Q200 | Bulk | B57864S282F40 | |||||||||||||||
0In Stock | NTC element, Mini sensor | 10 kOhms | AEC-Q200 | Bulk | B57864S202J40 | |||||||||||||||
0In Stock | NTC element, Mini sensor | 5 kOhms | 3 % | AEC-Q200 | Bulk | B57864S202F40 |