Thermistors - NTC
18,836 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | B Parameter | Resistance | Power Rating | Tolerance | Mounting Style | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Diameter | Length | Width | Height | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: NTCS0805E3333JHT TTI: NTCS0805E3333JHT Vishay / BC Components Availability: 0In StockNTC Thermistors 33Kohms 5% SMD | 0In Stock | NTCS0805E3..T | 3920 K | 33 kOhms | 210 mW | 5 % | PCB Mount | SMD/SMT | - 40 C | + 150 C | 0805 (2012 metric) | 2 mm | 1.25 mm | 0.8 mm | AEC-Q100 | Reel | 2381-615-53333 | |||
Mfr: GA100K6A91 TTI: GA100K6A91 TE Connectivity / Measurement Specialties Availability: 0In StockNTC Thermistors DISC-100K@25+/-0.2C FROM 0TO70 | 0In Stock | Each | ||||||||||||||||||
Mfr: GA100K6D234 TTI: GA100K6D234 TE Connectivity / Measurement Specialties Availability: 0In StockNTC Thermistors PRO2-PROBE | 0In Stock | Bulk | ||||||||||||||||||
Mfr: TK95F232VN TTI: TK95F232VN Amphenol Advanced Sensors Availability: 0In StockNTC Thermistors Epoxy Coat 2252 Ohm +/- 0.1C 0-70C | 0In Stock | TK95 | 2.252 kOhms | 75 mW | 0.1 C | Off-Board | Wire Lead | - 80 C | + 150 C | 2.4 mm | 76 mm | 2.4 mm | 7 mm | Bulk | ||||||
0In Stock | PS | 3892 K | 3 kOhms | 0.1 C | PCB Mount | Radial | - 80 C | + 150 C | 0.095 in | 1.5 in | 0.095 in | 0.095 in | Bulk | |||||||
Mfr: NTCLE300E3103SBA TTI: NTCLE300E3103SBA Vishay / BC Components Availability: 0In StockNTC Thermistors 10Kohms Special Tol. AEC-Q200 3977K ETFE Insulated | 0In Stock | NTCLE300E3 SB | 3977 K | 10 kOhms | 100 mW | 2.18 % | PCB Mount | Wire Lead | - 40 C | + 125 C | 2.4 mm | 38 mm | AEC-Q200 | Bulk | ||||||
Mfr: NTCALUG01A103JA TTI: NTCALUG01A103JA Vishay / BC Components Availability: 0In StockNTC Thermistors 10K/5% 3984K/0.5% AEC-Q200 38.1mm | 0In Stock | NTCALUG01A | 3984 K | 10 kOhms | 5 % | Ring Lug | Wire Lead | - 40 C | + 150 C | 3.7 mm | 38.1 mm | 7.2 mm | 15.7 mm | AEC-Q200 | Bulk | |||||
Mfr: PANR103350430 TTI: PANR103350430 Vishay / Ametherm Availability: 0In StockNTC Thermistors NTC PROBE RING LUG | 0In Stock | PANR | 3435 K | 10 kOhms | 5 % | Cable Mount | Wire Lead | - 40 C | + 150 C | 25.6 mm | 13.5 mm | 5.5 mm | Bulk | |||||||
Mfr: NTCALUG03A103G251 TTI: NTCALUG03A103G251 Vishay / BC Components Availability: Not Available OnlineNTC Thermistors 10Kohms 2% 250mm UL Recognized | Not Available Online | NTCALUG03A | 3984 K | 10 kOhms | 2 % | Ring Lug | Wire Lead | - 40 C | + 125 C | 2.2 mm | 250 mm | 5.5 mm | 11.5 mm | AEC-Q100 | Bulk | |||||
Mfr: NCP21XW223J03RA TTI: NCP21XW223J03RA Murata Electronics Availability: 0In StockNTC Thermistors 22K OHM 5% | 0In Stock | NCP | 3950 K | 22 kOhms | 200 mW | 5 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0805 (2012 metric) | 2 mm | 1.25 mm | 0.85 mm | Reel | |||||
Mfr: NHQM103B375T5 TTI: NHQM103B375T5 Amphenol Advanced Sensors Availability: 0In StockNTC Thermistors 0805 Size 10K Ohm +/-5% 25C | 0In Stock | NHQM | 3750 K | 10 kOhms | 1.5 mW | 5 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0805 (2012 metric) | 2 mm | 1.25 mm | 1.2 mm | Reel | |||||
Mfr: NTO2103F3T1NF2001 TTI: TO103J2F Littelfuse Availability: 0In StockNTC Thermistors 10K OHM 1% PROBE TO220 | 0In Stock | TO | 3892 K | 10 kOhms | 1 % | PCB Mount | Radial | - 55 C | + 150 C | TO-220-2 | 0.595 in | 0.4 in | 0.165 in | Tube | NTO2103F3T1NF2001 | |||||
0In Stock | USP | 3892 K | 10 kOhms | 1 % | Ring Lug | Wire Lead | - 55 C | + 105 C | 0.16 in | 13.3 in | 0.4 in | 1.3 in | Bulk | |||||||
0In Stock | NTCLE100E3 | 4090 K | 47 kOhms | 500 mW | 5 % | PCB Mount | Radial | - 40 C | + 125 C | 3.3 mm | 24 mm | 3.3 mm | 9 mm | Bulk | 2381-640-63473 | |||||
0In Stock | NTCLE100E3 | 4090 K | 33 kOhms | 500 mW | 5 % | PCB Mount | Radial | - 40 C | + 125 C | 3.3 mm | 24 mm | 3.3 mm | 9 mm | Bulk | ||||||
Mfr: 135-105QAG-J01 TTI: 135-105QAG-J01 Honeywell Availability: 0In StockNTC Thermistors Glass encapsultd. CHIP | 0In Stock | 135 | 4261 K | 1 mOhms | 2.5 mW | 10 % | PCB Mount | Axial | - 60 C | + 300 C | DO-35-2 | 2 mm | 28.6 mm | 2 mm | 4.57 mm | Bulk | ||||
0In Stock | Each | |||||||||||||||||||
Mfr: ERT-J0EV474J TTI: ERT-J0EV474J Panasonic Industry Availability: 0In StockNTC Thermistors 470KOhms 5% THERMISTOR NTC | 0In Stock | ERTJ | 4700 K | 470 kOhms | 66 mW | 5 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.5 mm | Reel | |||||
Mfr: NTCLE100E3102JB0 TTI: NTCLE100E3102JB0 Vishay / BC Components Availability: 0In StockNTC Thermistors 1Kohms 5% Radial | 0In Stock | NTCLE100E3 | 3528 K | 1 kOhms | 500 mW | 5 % | PCB Mount | Radial | - 40 C | + 125 C | 3.3 mm | 24 mm | 3.3 mm | 9 mm | Bulk | 2381-640-63102 | ||||
0In Stock | Standard | 3530 K | 10 kOhms | 300 mW | 5 % | PCB Mount | SMD/SMT | - 55 C | + 125 C | 1206 (3216 metric) | 3.2 mm | 1.6 mm | 1.3 mm | Reel | B57621C5103J62 | |||||
Mfr: NTCG104ED104DT1SX TTI: NTCG104ED104DT1SX TDK Availability: 0In StockNTC Thermistors 0402 100kOhm 0.5% AEC-Q200 | 0In Stock | NTCG | 4327 K | 100 kOhms | 125 mW | 0.5 % | PCB Mount | SMD/SMT | - 40 C | + 150 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.5 mm | AEC-Q200 | Reel | NTCG104ED104DT1SX - | |||
0In Stock | NCP | 4500 K | 470 kOhms | 100 mW | 5 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | Reel | ||||||
Mfr: ERT-J1VT152J TTI: ERT-J1VT152J Panasonic Industry Availability: 0In StockNTC Thermistors 1.5KOhms 5% THERMISTOR NTC | 0In Stock | ERTJ | 4500 K | 1.5 kOhms | 100 mW | 5 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | Reel | |||||
Mfr: NCP15XV103J03RC TTI: NCP15XV103J03RC Murata Electronics Availability: 0In StockNTC Thermistors 10K OHM 5% | 0In Stock | NCP | 3900 K | 10 kOhms | 100 mW | 5 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.5 mm | Reel | |||||
Mfr: 135-105QAF-J01 TTI: 135-105QAF-J01 Honeywell Availability: 0In StockNTC Thermistors 1,000,000 Ohm glass encap chip | 0In Stock | 1 mOhms | 5 % | PCB Mount | Axial | - 60 C | + 300 C | DO-35-2 | 2 mm | Bulk |