Thermistors - NTC
18,836 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | B Parameter | Resistance | Power Rating | Tolerance | Mounting Style | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Diameter | Length | Width | Height | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: NCP18WB333J03RB TTI: NCP18WB333J03RB Murata Electronics Availability: 0In StockNTC Thermistors 33K OHM 5% | 0In Stock | NCP | 4050 K | 33 kOhms | 100 mW | 5 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | Reel | |||||
Mfr: ERT-J1VT224JM TTI: ERT-J1VT224JM Panasonic Industry Availability: 0In Stock8,000 On Order Expected 07-May-27 NTC Thermistors 0603 220Kohm +/-5% AEC-Q200 | 0In Stock8,000 On Order Expected 07-May-27 | ERTJ | 4485 K | 220 kOhms | 100 mW | 5 % | SMD/SMT | SMD/SMT | - 40 C | + 150 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | AEC-Q200 | Reel | ||||
Mfr: B57861S0202F040 TTI: B57861S0202F040 TDK Availability: 0In Stock975 On Order Expected 02-Dec-26 NTC Thermistors 2k 3560 1% | 0In Stock975 On Order Expected 02-Dec-26 | NTC element, Mini sensor | 3560 K | 2 kOhms | 60 mW | 1 % | Off-Board | Wire Lead | - 55 C | + 155 C | 2.41 mm | 50 mm | 2.41 mm | 6.5 mm | AEC-Q100 | Bulk | B57861S202F40 | |||
Mfr: NTCLE100E3103HT1 TTI: NTCLE100E3103HT1 Vishay / BC Components Availability: 0In StockNTC Thermistors 10Kohms 3% Radial | 0In Stock | NTCLE100E3 | 3977 K | 10 kOhms | 500 mW | 3 % | PCB Mount | Radial | - 40 C | + 125 C | 24 mm | 3.3 mm | 9 mm | Reel | ||||||
Mfr: NCU18XH103D6SRB TTI: NCU18XH103D6SRB Murata Electronics Availability: 0In Stock256,000 On Order Expected 06-Jul-27 NTC Thermistors 10K OHM 1608 SMD .5% | 0In Stock256,000 On Order Expected 06-Jul-27 | NCU18_S | 3380 K | 10 kOhms | 0.5 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | AEC-Q200 | Reel | |||||
Mfr: NTCG104LH154JT1 TTI: NTCG104LH154JT1 TDK Availability: 0In Stock40,000 On Order Expected 30-Mar-27 NTC Thermistors 150Kohm 5% 0402 | 0In Stock40,000 On Order Expected 30-Mar-27 | NTCG | 4550 K | 150 kOhms | 100 mW | 5 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.5 mm | Reel | NTCG104LH154JT1 - | ||||
Mfr: RL2004-582-97-D1 TTI: RL2004-582-97-D1 Amphenol Advanced Sensors Availability: 0In Stock3,504 On Order Expected 23-Dec-26 NTC Thermistors DIA .22 1k Ohm | 0In Stock3,504 On Order Expected 23-Dec-26 | RL20 | 3972 K | 1 kOhms | 10 % | PCB Mount | Radial | - 50 C | + 150 C | 5.6 mm | 5.6 mm | Bulk | ||||||||
Mfr: NT06105F4000B1F TTI: NT06105F4000B1F Eaton Electronics Availability: 0In Stock12,000 On Order Expected 09-Apr-27 NTC Thermistors 0603 PCB SMD NTC, 100 k ohm, 4000 B | 0In Stock12,000 On Order Expected 09-Apr-27 | NT | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.7 mm | Reel | |||||||||
Mfr: ERT-J1VS104HA TTI: ERT-J1VS104HA Panasonic Industry Availability: 0In Stock8,000 On Order Expected 07-May-27 NTC Thermistors 100KOhms 3% THERMISTOR NTC | 0In Stock8,000 On Order Expected 07-May-27 | ERTJ | 4330 K | 100 kOhms | 100 mW | 3 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | Reel | |||||
Mfr: B57330V2103F260 TTI: B57330V2103F260 TDK Availability: 0In Stock8,000 On Order Expected 18-Nov-27 NTC Thermistors 0603 10K 1% B-3455 NTC | 0In Stock8,000 On Order Expected 18-Nov-27 | Standard | 3455 K | 10 kOhms | 180 mW | 1 % | PCB Mount | SMD/SMT | - 55 C | + 125 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.9 mm | Reel | |||||
Mfr: NTCS0603E3683FHT TTI: NTCS0603E3683FHT Vishay / BC Components Availability: 0In Stock108,000 On Order Expected 10-Feb-27 NTC Thermistors 68Kohms 1% SMD | 0In Stock108,000 On Order Expected 10-Feb-27 | NTCS0603E3.....T | 3985 K | 68 kOhms | 125 mW | 1 % | PCB Mount | SMD/SMT | - 40 C | + 150 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | AEC-Q100 | Reel | ||||
Mfr: ERT-J1VG103GM TTI: ERT-J1VG103GM Panasonic Industry Availability: 0In Stock32,000 On Order Expected 07-Jan-27 NTC Thermistors 0603 R25 10Kohms 2% B(25/50) 3380K+/-1% | 0In Stock32,000 On Order Expected 07-Jan-27 | ERTJ | 3380 K | 10 kOhms | 100 mW | 2 % | SMD/SMT | SMD/SMT | - 40 C | + 150 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | AEC-Q100 | Reel | ||||
Mfr: NTCALUG54A103G351A TTI: NTCALUG54A103G351A Vishay / BC Components Availability: 0In StockNTC Thermistors 10Kohm 2% Beta 3984K 350mm UL AEC-Q200 | 0In Stock | NTCALUG54A | 3984 K | 10 kOhms | 2 % | Free Hanging | Wire Lead | - 40 C | + 150 C | 5.3 mm | 350 mm | 9.5 mm | 19.8 mm | AEC-Q200 | Bulk | |||||
0In Stock | NCP | 3650 K | 470 Ohms | 100 mW | 5 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | Reel | ||||||
Mfr: NTCLE100E3202JB0 TTI: NTCLE100E3202JB0 Vishay / BC Components Availability: 0In Stock4,000 On Order Expected 15-Jan-27 NTC Thermistors 2Kohms 5% Radial | 0In Stock4,000 On Order Expected 15-Jan-27 | NTCLE100E3 | 3528 K | 2 kOhms | 500 mW | 5 % | PCB Mount | Radial | - 40 C | + 125 C | 5 mm | 24 mm | 3.3 mm | 9 mm | Bulk | 2381-640-63202 | ||||
Mfr: NCP15XH103F0SRC TTI: NCP15XH103F0SRC Murata Electronics Availability: 0In Stock50,000 On Order Expected 12-Nov-26 NTC Thermistors 10 kOhms 1% 0402 (1005 metric) SUGGESTED ALT NCU15XH103F6SRC | 0In Stock50,000 On Order Expected 12-Nov-26 | NCP | 3380 K | 10 kOhms | 100 mW | 1 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.5 mm | Reel | |||||
Mfr: NCU15XH103F60RC TTI: NCU15XH103F60RC Murata Electronics Availability: 0In Stock30,000 On Order Expected 30-Aug-27 NTC Thermistors 10K OHM 1% | 0In Stock30,000 On Order Expected 30-Aug-27 | NCU | 3380 K | 10 kOhms | 100 mW | 1 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.5 mm | Reel | |||||
Mfr: B57020M2502A017 TTI: B57020M2502A017 TDK Availability: 0In Stock2,000 On Order Expected 13-Jan-27 NTC Thermistors 16330 Ohms 3980k 2% | 0In Stock2,000 On Order Expected 13-Jan-27 | NTC Refrigeration, Cooling, M-type | 3980 K | 5 kOhms | 350 mW | 2 % | Off-Board | Wire Lead | - 40 C | + 80 C | 8 mm | 900 mm | 8 mm | 30 mm | Bulk | B57020M2502A17 | ||||
Mfr: NTCS0603E3222FMT TTI: NTCS0603E3222FMT Vishay / BC Components Availability: 0In StockNTC Thermistors 2.2Kohms 1% SMD | 0In Stock | NTCS0603E3.....T | 3520 K | 2.2 kOhms | 125 mW | 1 % | PCB Mount | SMD/SMT | - 40 C | + 150 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | AEC-Q100 | Reel | ||||
Mfr: NTO2103J3T1NF2001 TTI: TO103J2J Littelfuse Availability: 0In Stock1,500 On Order Expected 08-Mar-27 NTC Thermistors 10K OHM 10% PROBE TO220 | 0In Stock1,500 On Order Expected 08-Mar-27 | TO | 3892 K | 10 kOhms | 5 % | PCB Mount | Radial | - 55 C | + 150 C | TO-220-2 | 0.595 in | 0.4 in | 0.165 in | Tube | ||||||
Mfr: SP44905X-15 TTI: SP44905X-15 TE Connectivity / Measurement Specialties Availability: 0In StockNTC Thermistors GSFC SPACE QUALIFID THERMISTOR | 0In Stock | 44900 | Bulk | |||||||||||||||||
Mfr: B57431V2474J062 TTI: B57431V2474J62 TDK Availability: 0In Stock21,000 On Order Expected 01-Apr-27 NTC Thermistors 470Kohms | 0In Stock21,000 On Order Expected 01-Apr-27 | B574V2 | 4500 K | 470 kOhms | 210 mW | 5 % | PCB Mount | SMD/SMT | - 55 C | + 125 C | 0805 (2012 metric) | 2 mm | 1.25 mm | 1.3 mm | Reel | B57431V2474J062 | ||||
Mfr: GA30K5MBD86 TTI: GA30K5MBD86 TE Connectivity Availability: 500In StockNTC Thermistors MBD2-MBD (BTC) | 500In Stock | Each | ||||||||||||||||||
0In Stock | Each | |||||||||||||||||||
0In Stock5 On Order Expected 11-Nov-26 | USP | Bulk |