Thermistors - NTC
18,836 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | B Parameter | Resistance | Power Rating | Tolerance | Mounting Style | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Diameter | Length | Width | Height | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: GA10K3D732 TTI: GA10K3D732 TE Connectivity / Measurement Specialties Availability: 100In StockNTC Thermistors PRO2- FSR20301061 | 100In Stock | 3976 K | 10 kOhms | 0.2 C | Off-Board | Wire Lead | - 40 C | + 105 C | 1.57 mm | 207.5 mm | 1.57 mm | 136.4 mm | Each | |||||||
75In Stock | Off-Board | Radial | Bead | Bulk | ||||||||||||||||
1,500In Stock | DK | 3540 K | 5 kOhms | 25 mW | 5 % | PCB Mount | Axial | - 40 C | + 250 C | DO-35-2 | 2 mm | 58.2 mm | 2 mm | AEC-Q100 | Bulk | |||||
Mfr: RTS103C1R2M35L151 TTI: RTS103C1R2M35L151 Amphenol Advanced Sensors Availability: 780In StockNTC Thermistors 10K 2%,M3.5 LUG,150MM WRELGTH | 780In Stock | RTS | 3977 K | 10 kOhms | 75 mW | 2 % | Ring Lug | Wire Lead | - 40 C | + 125 C | 3.7 mm | 150 mm | 7.5 mm | 18 mm | Bulk | |||||
Mfr: 11020952-00 TTI: GA0.1K1A41I TE Connectivity / Measurement Specialties Availability: 319In StockNTC Thermistors DISC- - BTC | 319In Stock | Each | ||||||||||||||||||
Mfr: 11029759-00 TTI: 095808 TE Connectivity / Measurement Specialties Availability: 1In StockNTC Thermistors GSFC SPACE QUALIFIED THERMISTOR | 1In Stock | Each | 11029759-00 | |||||||||||||||||
9,050In Stock | B57703M | 3988 K | 10 kOhms | 150 mW | 2 % | Ring Lug | Wire Lead | - 55 C | + 125 C | 3.7 mm | 45 mm | 8.5 mm | 6.5 mm | Bulk | B57703M 103G 40 | |||||
Mfr: NPRLC103F3T1NF001 TTI: NPRLC103F3T1NF001 Littelfuse Availability: 3,010In StockNTC Thermistors 10K OHM 1% PROBE ASSEMBLY | 3,010In Stock | 3892 K | 10 kOhms | 1 % | Off-Board | Wire Lead | - 55 C | + 150 C | 0.145 in | 6 in | 0.281 in | 0.62 in | Bulk | |||||||
Mfr: NXRT15XH103FA1B040 TTI: NXRT15XH103FA1B040 Murata Electronics Availability: 6,250In StockNTC Thermistors 10K OHM 1% | 6,250In Stock | NXR | 3380 K | 10 kOhms | 7.5 mW | 1 % | PCB Mount | Radial | - 40 C | + 125 C | Bead | 4 mm | 2 mm | 7.5 mm | Bulk | |||||
Mfr: NGD3103E3T1NLB001 TTI: NGD3103E3T1NLB001 Littelfuse Availability: 26,500In StockNTC Thermistors 10K OHM .5% DEG C DO-35 | 26,500In Stock | 3892 K | 10 kOhms | 5 % | PCB Mount | Axial | - 55 C | + 300 C | DO-35 | 0.075 in | 1 in | 0.075 in | 0.16 in | Bulk | ||||||
Mfr: NCP21WF104J03RA TTI: NCP21WF104J03RA Murata Electronics Availability: 16,000In Stock80,000 On Order Expected 01-Feb-27 NTC Thermistors 100K OHM 5% | 16,000In Stock80,000 On Order Expected 01-Feb-27 | NCP | 4250 K | 100 kOhms | 200 mW | 5 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0805 (2012 metric) | 2 mm | 1.25 mm | 0.85 mm | Reel | |||||
Mfr: NPCPG103F3T1NDM06 TTI: NPCPG103F3T1NDM06 Littelfuse Availability: 240In Stock1,500 On Order Expected 09-Dec-26 NTC Thermistors 10K OHM 1% PROBE ASSEMBLY | 240In Stock1,500 On Order Expected 09-Dec-26 | 3892 K | 10 kOhms | 1 % | Off-Board | Wire Lead | - 55 C | + 105 C | 0.164 in | 50.75 in | 0.164 in | 0.787 in | Bulk | |||||||
Mfr: NPSSH103F3T1NDM01 TTI: NPSSH103F3T1NDM01 Littelfuse Availability: 70In StockNTC Thermistors 10K OHM 1% PROBE ASSEMBLY | 70In Stock | 3892 K | 10 kOhms | 1 % | Off-Board | Wire Lead | - 55 C | + 105 C | 0.25 in | 51.5 in | 0.25 in | 2 in | Bulk | |||||||
Mfr: AL03006-5818-97-G1 TTI: AL03006581897G1 Amphenol Advanced Sensors Availability: 650In StockNTC Thermistors NTC AXIAL THERM DO-35 10K | 650In Stock | 3992 K | 10 kOhms | 10 % | PCB Mount | Axial | - 50 C | + 204 C | DO-35-2 | 1.9 mm | 62.33 mm | Bulk | ||||||||
Mfr: NTCALUG01A103H241 TTI: NTCALUG01A103H241 Vishay / BC Components Availability: 2,000In StockNTC Thermistors CUSTOM LUG NTC THERMISTOR | 2,000In Stock | NTCALUG01A | 3984 K | 10 kOhms | 3 % | Ring Lug | Wire Lead | 3.7 mm | 7.2 mm | 15.7 mm | Bulk | |||||||||
Mfr: NXRT15WF104FA1B040 TTI: NXRT15WF104FA1B040 Murata Electronics Availability: 5,000In StockNTC Thermistors 100K OHM 1% | 5,000In Stock | NXR | 4250 K | 100 kOhms | 7.5 mW | 1 % | PCB Mount | Radial | - 40 C | + 125 C | Bead | 4 mm | 2 mm | 7.5 mm | Bulk | |||||
1,975In Stock | NTC element, Mini sensor | 10 kOhms | 60 mW | 1 % | PCB Mount | Radial | - 55 C | + 155 C | 2.41 mm | 6.5 mm | AEC-Q100 | Bulk | B57861S103F40 | |||||||
13,300In Stock | NTC element, Mini sensor | 10 kOhms | 60 mW | 1 % | PCB Mount | Radial | - 55 C | + 155 C | 2.41 mm | 6.5 mm | AEC-Q100 | Bulk | B57863S103F40 | |||||||
Mfr: RL0503-55.36K-122-MS TTI: RL05035536K122MS Amphenol Advanced Sensors Availability: 2,500In StockNTC Thermistors NTC THERM EPOXY COATED, 100K | 2,500In Stock | MS | 100 kOhms | 2 % | PCB Mount | Radial | - 50 C | + 150 C | 2.41 mm | 28.7 mm | 6.35 mm | Bulk | ||||||||
670In Stock | USP | Bulk | ||||||||||||||||||
Mfr: B57351V5103J60V9 TTI: B57351V5103J60V9 TDK Availability: 4,000In Stock20,000 On Order Expected 22-Jan-27 NTC Thermistors 10K OHM 5% | 4,000In Stock20,000 On Order Expected 22-Jan-27 | B573-V5 | 0603 (1608 metric) | AEC-Q200 | Reel | |||||||||||||||
2,000In Stock | B57861S | 3560 K | 2 kOhms | 60 mW | 1 % | PCB Mount | Radial | - 55 C | + 155 C | 2.41 mm | 6.5 mm | AEC-Q100 | Bulk | B57861S 202F 40 | ||||||
Mfr: RL0503-5820-97-MS TTI: RL0503582097MS Amphenol Advanced Sensors Availability: 2,925In StockNTC Thermistors NTC THERM EPOXY COATED, 10K | 2,925In Stock | MS | 10 kOhms | 2 % | PCB Mount | Radial | - 50 C | + 150 C | 2.41 mm | 28.7 mm | 6.35 mm | Bulk | ||||||||
Mfr: NXUG103K3T1FFC001 TTI: NXUG103K3T1FFC001 Littelfuse Availability: 1,050In StockNTC Thermistors THERMISTOR | 1,050In Stock | Bulk | ||||||||||||||||||
1,000In Stock | B57869S | 10 kOhms | 60 mW | 1 % | PCB Mount | Radial | - 55 C | + 155 C | 2.41 mm | 6.5 mm | AEC-Q100 | Bulk | B57869S 103F140 |