Thermistors - NTC
18,836 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | B Parameter | Resistance | Power Rating | Tolerance | Mounting Style | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Diameter | Length | Width | Height | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: GA10K3MRBD1002 TTI: GA10K3MRBD1002 TE Connectivity Availability: 88In StockNTC Thermistors MBD-2MRBD 10K+/-0.2'C 0-70'C | 88In Stock | Bulk | ||||||||||||||||||
Mfr: 192-102DEW-A01 TTI: 192-102DEW-A01 Honeywell Availability: 40In StockNTC Thermistors Uni-Curve / epoxy w/ bare leads | 40In Stock | 192 | 1 kOhms | 1 % | PCB Mount | Radial | - 60 C | + 150 C | 2.413 mm | Bulk | ||||||||||
Mfr: 192-303QET-A01 TTI: 192-303QET-A01 Honeywell Availability: 100In StockNTC Thermistors 30KOHM 10% RAD Thermistor | 100In Stock | 192 | 4261 K | 30 kOhms | 750 uW | 0.2 % | PCB Mount | Radial | - 60 C | + 150 C | Bead | 2.413 mm | 38.1 mm | 2.413 mm | Each | |||||
Mfr: 135-104LAG-J01 TTI: 135-104LAG-J01 Honeywell Availability: 1,099In StockNTC Thermistors Glass encapsultd. CHIP | 1,099In Stock | 135 | 3974 K | 100 kOhms | 2.5 mW | 10 % | PCB Mount | Axial | - 60 C | + 300 C | DO-35-2 | 2 mm | 28.6 mm | 2 mm | 4.57 mm | Bulk | ||||
Mfr: 2138652233 TTI: 213865-2233 Molex Availability: 50In StockNTC Thermistors NTC Ring Temperature Sensor-to-Micro-Lock Plus Cable Assy., 75mm Lg., 3982 Beta Value w/ 1% Tolerance, 2.25kOhm Resistance at 25 C w/ 2% Tolerance, Black | 50In Stock | 213865 | 3982 K | 2.25 kOhms | 2 % | Ring Lug | Wire Lead | - 40 C | + 105 C | 3.7 mm | 75 mm | Each | 2138652233 02138652233 | |||||||
Mfr: TK95G503WN TTI: TK95G503WN Amphenol Advanced Sensors Availability: 220In StockNTC Thermistors Epoxy Coat 50K Ohm +/- 0.2C 0-70C | 220In Stock | TK95 | 50 kOhms | 75 mW | 0.2 C | Off-Board | Wire Lead | - 80 C | + 150 C | 2.4 mm | 76 mm | 2.4 mm | 7 mm | Bulk | ||||||
Mfr: B57550G1104H000 TTI: B57550G1104H000 TDK Availability: 7,000In StockNTC Thermistors G550/ 100 K/ 3% NTC Thermistor | 7,000In Stock | NTC, glass element | 4092 K | 100 kOhms | 32 mW | 3 % | PCB Mount | Radial | - 55 C | + 200 C | 1.3 mm | 71 mm | 1.3 mm | 2.2 mm | AEC-Q100 | Bulk | B57550G1104H | |||
Mfr: NTCLE203E3473HB0 TTI: NTCLE203E3473HB0 Vishay / BC Components Availability: 500In StockNTC Thermistors 47K OHM 3% | 500In Stock | NTCLE203E3 | Bulk | 2381-640-56473 | ||||||||||||||||
Mfr: GA10K3A1W2B TTI: GA10K3A1W2B TE Connectivity / Measurement Specialties Availability: 110In StockNTC Thermistors DISC- - BTC | 110In Stock | Tray | ||||||||||||||||||
Mfr: SP44908X-26 TTI: SP44908X-26 TE Connectivity / Measurement Specialties Availability: 10In StockNTC Thermistors GSFC SPACE QUALIFID THERMISTOR | 10In Stock | 44900 | Bulk | |||||||||||||||||
Mfr: 2138692933 TTI: 213869-2933 Molex Availability: 90In StockNTC Thermistors NTC Ring Temperature Sensor-to-Micro-Lock Plus Cable Assy., 75mm Lg., 4050 Beta Value w/ 1% Tolerance, 47Ohm Resistance at 25 C w/ 2% Tolerance | 90In Stock | 213869 | 4050 K | 47 kOhms | 2 % | Ring Lug | Wire Lead | - 40 C | + 105 C | 3.7 mm | 75 mm | Each | 2138692933 02138692933 | |||||||
Mfr: RL1004-2910-97-D1 TTI: RL1004-2910-97-D1 Amphenol Advanced Sensors Availability: 2,557In StockNTC Thermistors DIA .11 5k Ohm | 2,557In Stock | RL10 | 3972 K | 5 kOhms | 10 % | Off-Board | Wire Lead | - 50 C | + 150 C | 2.8 mm | 38 mm | 3.05 mm | Bulk | |||||||
Mfr: 11020980-00 TTI: 11020980-00 TE Connectivity / Measurement Specialties Availability: 206In StockNTC Thermistors DISC-+- 2% -0'C-50'C | 206In Stock | Bulk | GA0.1K1A401 | |||||||||||||||||
Mfr: TK95G104WN TTI: TK95G104WN Amphenol Advanced Sensors Availability: 250In StockNTC Thermistors Epoxy Coat 100K Ohm +/- 0.2C 0-70C | 250In Stock | TK95 | 100 kOhms | 75 mW | 0.2 C | Off-Board | Wire Lead | - 80 C | + 150 C | 2.4 mm | 76 mm | 2.4 mm | 7 mm | Bulk | ||||||
Mfr: 590-33BN07-222 TTI: 590-33BN07-222 Honeywell Availability: 7In StockNTC Thermistors NTC TEMP PROBE 2.2K | 7In Stock | Bulk | ||||||||||||||||||
16In Stock | 3976 K | 3 kOhms | 0.1 C | PCB Mount | Radial | - 40 C | + 125 C | 2.4 mm | 76 mm | 2.4 mm | Bulk | |||||||||
Mfr: 11020980-00 TTI: GA0.1K1A401 TE Connectivity / Measurement Specialties Availability: 206In StockNTC Thermistors DISC-+- 2% -0'C-50'C | 206In Stock | Bulk | ||||||||||||||||||
Mfr: 11020952-00 TTI: 11020952-00 TE Connectivity / Measurement Specialties Availability: 319In StockNTC Thermistors DISC- - BTC | 319In Stock | Each | GA0.1K1A41I | |||||||||||||||||
247In Stock | USP | Bulk | ||||||||||||||||||
Mfr: GA10K3A1012I TTI: GA10K3A1012I TE Connectivity / Measurement Specialties Availability: 1In StockNTC Thermistors DISC-10K @25C 0.1C FROM 0TO70C | 1In Stock | Bulk | ||||||||||||||||||
75In Stock | Off-Board | Radial | Bead | Bulk | ||||||||||||||||
1,500In Stock | DK | 3540 K | 5 kOhms | 25 mW | 5 % | PCB Mount | Axial | - 40 C | + 250 C | DO-35-2 | 2 mm | 58.2 mm | 2 mm | AEC-Q100 | Bulk | |||||
Mfr: RTS103C1R2M35L151 TTI: RTS103C1R2M35L151 Amphenol Advanced Sensors Availability: 780In StockNTC Thermistors 10K 2%,M3.5 LUG,150MM WRELGTH | 780In Stock | RTS | 3977 K | 10 kOhms | 75 mW | 2 % | Ring Lug | Wire Lead | - 40 C | + 125 C | 3.7 mm | 150 mm | 7.5 mm | 18 mm | Bulk | |||||
Mfr: 11020952-00 TTI: GA0.1K1A41I TE Connectivity / Measurement Specialties Availability: 319In StockNTC Thermistors DISC- - BTC | 319In Stock | Each | ||||||||||||||||||
Mfr: 11029759-00 TTI: 095808 TE Connectivity / Measurement Specialties Availability: 1In StockNTC Thermistors GSFC SPACE QUALIFIED THERMISTOR | 1In Stock | Each | 11029759-00 |