NTCLG100E2 - Vishay - Thermistors - NTC
8 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | B Parameter | Resistance | Power Rating | Tolerance | Mounting Style | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Diameter | Length | Width | Height | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: NTCLG100E2303JB TTI: NTCLG100E2303JB Vishay / BC Components Availability: 0In StockNTC Thermistors 30Kohms 5% | 0In Stock | NTCLG100E2 | 3977 K | 30 kOhms | 100 mW | 5 % | PCB Mount | Axial | - 40 C | + 200 C | SOD-27-2 | 1.8 mm | 54.55 mm | 1.8 mm | 3.75 mm | Bulk | ||||
Mfr: NTCLG100E2104JB TTI: NTCLG100E2104JB Vishay / BC Components Availability: 0In StockNTC Thermistors 100Kohms 5% | 0In Stock | NTCLG100E2 | 3977 K | 100 kOhms | 100 mW | 5 % | PCB Mount | Axial | - 40 C | + 200 C | SOD-27-2 | 1.8 mm | 54.55 mm | 1.8 mm | 3.75 mm | Bulk | 2381-633-83104 | |||
Mfr: NTCLG100E2103JB TTI: NTCLG100E2103JB Vishay / BC Components Availability: 0In StockNTC Thermistors 10Kohms 5% | 0In Stock | NTCLG100E2 | 3977 K | 10 kOhms | 100 mW | 5 % | PCB Mount | Axial | - 40 C | + 200 C | SOD-27-2 | 1.8 mm | 54.55 mm | 1.8 mm | 3.75 mm | Bulk | ||||
Mfr: NTCLG100E2104JT TTI: NTCLG100E2104JT Vishay / BC Components Availability: 0In StockNTC Thermistors 100Kohms 5% Leads Glass | 0In Stock | NTCLG100E2 | 3977 K | 100 kOhms | 100 mW | 5 % | PCB Mount | Axial | - 40 C | + 200 C | SOD-27-2 | 1.8 mm | 54.55 mm | 1.8 mm | 3.75 mm | Reel | ||||
Mfr: NTCLG100E2224JB TTI: Not Assigned Vishay / BC Components Availability: 0In StockNTC Thermistors 220Kohms 5% Leads Glass | 0In Stock | NTCLG100E2 | 3797 K | 220 kOhms | 5 % | PCB Mount | Axial | - 40 C | + 200 C | SOD-27-2 | 1.8 mm | 3.75 mm | Bulk | 2381-633-83224 | ||||||
0In Stock | NTCLG100E2 | 3977 K | 10 kOhms | 100 mW | 5 % | PCB Mount | Axial | - 40 C | + 200 C | SOD-27-2 | 1.8 mm | 54.55 mm | 1.8 mm | 3.75 mm | Reel | |||||
Mfr: NTCLG100E2203JB TTI: Not Assigned Vishay / BC Components Availability: 0In StockNTC Thermistors 20Kohms 5% Leads Glass | 0In Stock | NTCLG100E2 | 3977 K | 20 kOhms | 100 mW | 5 % | PCB Mount | Axial | - 40 C | + 200 C | SOD-27-2 | 1.8 mm | 54.55 mm | 1.8 mm | 3.75 mm | Bulk | ||||
Mfr: NTCLG100E2303JT TTI: Not Assigned Vishay / BC Components Availability: 0In StockNTC Thermistors 30Kohms 5% Glass | 0In Stock | NTCLG100E2 | 3977 K | 30 kOhms | 5 % | PCB Mount | Axial | - 40 C | + 200 C | SOD-27-2 | 1.8 mm | 3.75 mm | Reel |