NTCLE101E3C90173 - Vishay - Thermistors - NTC
1 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | B Parameter | Resistance | Power Rating | Tolerance | Mounting Style | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Diameter | Length | Width | Height | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | NTCLE101E3C90173 | 3435 K | 10 kOhms | 250 mW | 1 % | PCB Mount | Radial | - 55 C | + 125 C | 25 mm | 3.5 mm | 8 mm | Bulk |