Vishay - Thermistors - NTC
3,296 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | B Parameter | Resistance | Power Rating | Tolerance | Mounting Style | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Diameter | Length | Width | Height | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: NTCALUG01A103F800A TTI: Not Assigned Vishay / BC Components Availability: 0In StockNTC Thermistors 10K/1% 3984K/0.5% AEC-Q200 80mm | 0In Stock | NTCALUG01A | 3984 K | 10 kOhms | 1 % | Ring Lug | Wire Lead | - 40 C | + 150 C | 3.7 mm | 80 mm | 7.2 mm | 15.7 mm | AEC-Q200 | Bulk | |||||
Mfr: NTCALUG01A103HA TTI: Not Assigned Vishay / BC Components Availability: 0In StockNTC Thermistors 10K/3% 3984K/0.5% AEC-Q200 38.1mm | 0In Stock | NTCALUG01A | 3984 K | 10 kOhms | 3 % | Ring Lug | Wire Lead | - 40 C | + 150 C | 3.7 mm | 38.1 mm | 7.2 mm | 15.7 mm | AEC-Q200 | Bulk | |||||
Mfr: NTCALUG02A502GA TTI: Not Assigned Vishay / BC Components Availability: 0In StockNTC Thermistors 5K/2% 3984K/0.5% AEC-Q200 45mm | 0In Stock | NTCALUG02A | 3984 K | 5 kOhms | 2 % | Ring Lug | Wire Lead | - 55 C | + 125 C | 8.5 mm | 61.8 mm | 8.5 mm | 16.8 mm | AEC-Q200 | Bulk | |||||
Mfr: NTCLE100E3202JT1A TTI: Not Assigned Vishay / BC Components Availability: 0In StockNTC Thermistors 2Kohm/5% 3528/0.5% | 0In Stock | NTCLE100E3 | Reel | |||||||||||||||||
Mfr: NTCLE203E3223JB0A TTI: Not Assigned Vishay / BC Components Availability: 0In StockNTC Thermistors 22Kohm/5% 3740/2% | 0In Stock | NTCLE203E3 | Bulk | |||||||||||||||||
Mfr: NTCLE100E3224HB0A TTI: Not Assigned Vishay / BC Components Availability: 0In StockNTC Thermistors 220Kohm/3% 4370/2.5% | 0In Stock | NTCLE100E3 | Bulk | |||||||||||||||||
Mfr: NTCS0805E3222JMT TTI: Not Assigned Vishay / BC Components Availability: Not Available OnlineNTC Thermistors Glass Protected NTC Thermistor 0805, 2.2kOhms, 5%, 210mW | Not Available Online | 3600 K | 2.2 kOhms | 210 mW | 5 % | PCB Mount | SMD/SMT | - 40 C | + 150 C | 0805 (2012 metric) | 2 mm | 1.25 mm | 0.8 mm | AEC-Q100 | Reel | 2381-615-53222 | ||||
Mfr: NTCLE100E3333HB0 TTI: Not Assigned Vishay / BC Components Availability: 0In StockNTC Thermistors 33Kohms 3% Radial | 0In Stock | NTCLE100E3 | 4090 K | 33 kOhms | 500 mW | 3 % | PCB Mount | Radial | - 40 C | + 125 C | 24 mm | 3.3 mm | 9 mm | Bulk | ||||||
Mfr: NTCLP100E3222H TTI: Not Assigned Vishay / BC Components Availability: 0In StockNTC Thermistors 2.2Kohms 3% Insulated pipe | 0In Stock | NTCLP100E3 | 3977 K | 2.2 kOhms | 250 mW | 3 % | Off-Board | Wire Lead | - 40 C | + 85 C | 6 mm | 400 mm | 6 mm | 25 mm | Bulk | |||||
Mfr: NTCALUG03A103HC TTI: Not Assigned Vishay / BC Components NTC Thermistors 10K 3% UL Recognized Mini Lug w/connecto | 0In Stock | NTCALUG03A | 3984 K | 10 kOhms | 100 mW | 3 % | Ring Lug | Wire Lead | - 40 C | + 125 C | 2.2 mm | 70 mm | 5.5 mm | 11.5 mm | AEC-Q100 | Bulk | ||||
Mfr: NTCALUG03A473HC TTI: Not Assigned Vishay / BC Components Availability: 0In StockNTC Thermistors 47K 3% MINI LUG | 0In Stock | NTCALUG03A | 3740 K | 47 kOhms | 100 mW | 3 % | Ring Lug | Wire Lead | - 40 C | + 125 C | 2.2 mm | 70 mm | 5.5 mm | 11.5 mm | AEC-Q100 | Bulk | ||||
Mfr: NTCS0603E3683GHT TTI: Not Assigned Vishay / BC Components Availability: 0In StockNTC Thermistors 68K 2% B 3985 AEC-Q200 | 0In Stock | NTCS0603E3.T | 3985 K | 68 kOhms | 125 mW | 2 % | PCB Mount | SMD/SMT | - 40 C | + 150 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | AEC-Q100 | Reel | ||||
0In Stock | NTCLE101E3 | Bulk | ||||||||||||||||||
Mfr: NTCLE203E3202SB0 TTI: Not Assigned Vishay / BC Components Availability: 0In StockNTC Thermistors 2Kohms Special Tol Special Tol | 0In Stock | NTCLE203E3 | 3528 K | 2 kOhms | 100 mW | 1.93 % | PCB Mount | Radial | - 55 C | + 150 C | 47 mm | 4.2 mm | 8 mm | AEC-Q100 | Bulk | |||||
Mfr: NTCLE203E3302SB0 TTI: Not Assigned Vishay / BC Components Availability: 0In StockNTC Thermistors 3Kohms Special Tol | 0In Stock | NTCLE203E3 SB0 | 3984 K | 3 kOhms | 100 mW | 2.2 % | PCB Mount | Radial | - 55 C | + 155 C | 0.5 mm | 41 mm | Bulk | |||||||
0In Stock | NTCLE203E3 | Bulk | ||||||||||||||||||
0In Stock | NTCLE413 | 4.7 kOhms | 3 % | 400 mm | ||||||||||||||||
Mfr: NTCALUG01A103F800L TTI: Not Assigned Vishay / BC Components Availability: 0In StockNTC Thermistors 10K 1% 3435K 80MM AWG24 | 0In Stock | NTCALUG01A | 3435 K | 10 kOhms | 1 % | Ring Lug | Wire Lead | - 40 C | + 150 C | 3.7 mm | 80 mm | 7.2 mm | 15.7 mm | AEC-Q100 | Bulk | |||||
Mfr: NTCALUG02A103F800L TTI: Not Assigned Vishay / BC Components Availability: Not Available OnlineNTC Thermistors 10Kohms 1% AEC-Q200 80mm | Not Available Online | NTCALUG02A | 3435 K | 10 kOhms | 1 % | Ring Lug | Wire Lead | - 55 C | + 125 C | 8.5 mm | 16.8 mm | 0.8 mm | AEC-Q100 | Bulk | ||||||
0In Stock | NTCASCWE3 | 10 kOhms | 1 % | Bolt On | Radial | Bulk | ||||||||||||||
Mfr: NTCC201E4502JT TTI: Not Assigned Vishay / BC Components Availability: 0In StockNTC Thermistors NTC BARE DIE AG2 5K 5% TAPE E4 | 0In Stock | NTCC201E4 | 3435 K | 5 kOhms | 5 % | PCB Mount | SMD/SMT | - 55 C | + 175 C | Die | 2 mm | 2 mm | 0.66 mm | Reel | ||||||
0In Stock | ||||||||||||||||||||
Mfr: NTCLE100E3222JB0A TTI: Not Assigned Vishay / BC Components Availability: 0In StockNTC Thermistors NTC Cu 0.6 ld coded 2K2 5% | 0In Stock | NTCLE100E3 | 3977 K | 2.2 kOhms | 500 mW | 5 % | Through Hole | Radial | - 40 C | + 125 C | 9 mm | 3.3 mm | 3 mm | Bulk | ||||||
Mfr: NTCLE203E3502JB0A TTI: Not Assigned Vishay / BC Components Availability: 0In StockNTC Thermistors NTC Ni 0.4 lead 5K 5% | 0In Stock | NTCLE203E3 | 3977 K | 5 kOhms | 100 mW | 5 % | Through Hole | Radial | - 40 C | + 125 C | 8 mm | 3.6 mm | 3 mm | Bulk | ||||||
Mfr: NTCLE100E3332JT1A TTI: Not Assigned Vishay / BC Components Availability: 0In StockNTC Thermistors 3.3Kohm/5% 3977/.75% | 0In Stock | NTCLE100E3 | Reel |