NTCG-S - TDK - Thermistors - NTC
4 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | B Parameter | Resistance | Power Rating | Tolerance | Mounting Style | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Diameter | Length | Width | Height | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | NTCG-S | PCB Mount | SMD/SMT | 0805 (2012 metric) | AEC-Q200 | Reel | NTCG203NF103JTDS - | |||||||||||||
Not Available Online | NTCG-S | |||||||||||||||||||
Not Available Online | NTCG-S | 3535 K | 2.185 kOhms | 40 mW | 3 % | Off-Board | Wire Lead | - 40 C | + 125 C | 3.5 mm | 6 mm | |||||||||
Not Available Online | NTCG-S |