TDK - Thermistors - NTC
2,680 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | B Parameter | Resistance | Power Rating | Tolerance | Mounting Style | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Diameter | Length | Width | Height | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Automotive | 3650 K | 10 kOhms | 180 mW | 3 % | PCB Mount | SMD/SMT | - 55 C | + 125 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.9 mm | Reel | B57301V2103H60 | |||||
Mfr: NTCG104BF683FTDSX TTI: Not Assigned TDK Availability: 0In StockNTC Thermistors 0402 68Kohm 1% Thermistor AEC-Q200 | 0In Stock | NTCG | 4085 K | 68 kOhms | 100 mW | 1 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.5 mm | AEC-Q200 | Reel | NTCG104BF683FTDSX - | |||
0In Stock | Automotive | 4131 K | 47 kOhms | 150 mW | 5 % | PCB Mount | SMD/SMT | - 40 C | + 150 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.6 mm | AEC-Q200 | Reel | |||||
Mfr: B57550G202H2 TTI: Not Assigned TDK Availability: Not Available OnlineNTC Thermistors RECOMMENDED ALT 871-B57550G202H | Not Available Online | B57550G | 2 kOhms | 32 mW | 3 % | PCB Mount | Radial | - 55 C | + 200 C | 1.3 mm | 2.2 mm | B57550G0202H002 | ||||||||
0In Stock | B573V2 | 4500 K | 4.7 kOhms | 180 mW | 10 % | PCB Mount | SMD/SMT | - 55 C | + 125 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.9 mm | Reel | B57331V2472K060 | |||||
0In Stock | B574V2 | 4500 K | 680 kOhms | 210 mW | 5 % | PCB Mount | SMD/SMT | - 55 C | + 125 C | 0805 (2012 metric) | 2 mm | 1.25 mm | 1.3 mm | Reel | B57431V2684J062 | |||||
0In Stock | Standard | 4000 K | 2.2 kOhms | 210 mW | 5 % | PCB Mount | SMD/SMT | - 55 C | + 125 C | 0805 (2012 metric) | 2 mm | 1.25 mm | 1.3 mm | Reel | B57421V2222J62 | |||||
Mfr: B57331V2104K060 TTI: Not Assigned TDK Availability: 0In StockNTC Thermistors 0603 100K K60 B-4500 NTC Thermistor | 0In Stock | B573V2 | 100 kOhms | 180 mW | 10 % | PCB Mount | SMD/SMT | - 55 C | + 125 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.9 mm | Reel | ||||||
0In Stock | Standard | 3455 K | 10 kOhms | 150 mW | 3 % | PCB Mount | SMD/SMT | - 55 C | + 125 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.6 mm | Reel | ||||||
Mfr: NTCG163JH103HT1 TTI: Not Assigned TDK Availability: 0In StockNTC Thermistors THERMISTOR, NTC 10K OHM, 3%, 0603 | 0In Stock | NTCG | 3435 K | 10 kOhms | 100 mW | 3 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | Reel | NTCG163JH103HT1 - | ||||
Mfr: NTCG163EH300JT1 TTI: Not Assigned TDK Availability: 0In StockNTC Thermistors THERMISTOR, NTC 30 OHM, 5%, 0603 | 0In Stock | NTCG | 3250 K | 30 Ohms | 100 mW | 5 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | Reel | NTCG163EH300JT1 - | ||||
Mfr: NTCG103EH101HT1 TTI: Not Assigned TDK Availability: 0In StockNTC Thermistors THERMISTOR, NTC 100 OHM, 3%, 0402 | 0In Stock | NTCG | 3250 K | 100 Ohms | 100 mW | 3 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.5 mm | Reel | NTCG103EH101HT1 - | ||||
Mfr: NTCG204AH473JT1 TTI: Not Assigned TDK Availability: 0In StockNTC Thermistors THERMISTOR, NTC 47K OHM, 5%, 0805 | 0In Stock | NTCG | 4000 K | 47 kOhms | 200 mW | 5 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0805 (2012 metric) | 2 mm | 1.25 mm | 0.7 mm | Reel | NTCG204AH473JT1 - | ||||
Mfr: NTCG204CH154JT1 TTI: Not Assigned TDK Availability: 0In StockNTC Thermistors THERMISTOR, NTC 150K OHM, 5%, 0805 | 0In Stock | NTCG | 4150 K | 150 kOhms | 200 mW | 5 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0805 (2012 metric) | 2 mm | 1.25 mm | 0.7 mm | Reel | NTCG204CH154JT1 - | ||||
Mfr: NTCG203SH223JT1 TTI: Not Assigned TDK Availability: 0In StockNTC Thermistors THERMISTOR, NTC 22K OHM, 5%, 0805 | 0In Stock | NTCG | 3850 K | 22 kOhms | 200 mW | 5 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0805 (2012 metric) | 2 mm | 1.25 mm | 0.7 mm | Reel | NTCG203SH223JT1 - | ||||
Mfr: NTCG164QH474HT1 TTI: Not Assigned TDK Availability: 0In StockNTC Thermistors THERMISTOR, NTC 470K OHM, 3%, 0603 | 0In Stock | NTCG | 4750 K | 470 kOhms | 100 mW | 3 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | Reel | NTCG164QH474HT1 - | ||||
Mfr: NTCG164LH223HT1 TTI: Not Assigned TDK Availability: 0In StockNTC Thermistors THERMISTOR, NTC 22K OHM, 3%, 0603 | 0In Stock | NTCG | 4550 K | 22 kOhms | 100 mW | 3 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | Reel | NTCG164LH223HT1 - | ||||
0In Stock | NTCG | 4550 K | 68 kOhms | 100 mW | 1 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.5 mm | Reel | NTCG104BF683FT1X - | |||||
0In Stock | B573V2 | 4131 K | 47 kOhms | 180 mW | 1 % | PCB Mount | SMD/SMT | - 55 C | + 125 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.9 mm | Reel | ||||||
0In Stock | NTCG | 3435 K | 10 kOhms | 100 mW | 5 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | Reel | NTCG163JH103JT1 - | |||||
0In Stock | NTCG | 3650 K | 220 Ohms | 100 mW | 5 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | Reel | NTCG163NH221JT1 - | |||||
0In Stock | NTCG | 4750 K | 220 kOhms | 100 mW | 5 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | Reel | NTCG164QH224JT1 - | |||||
0In Stock | NTCD | 4000 K | 49.2 kOhms | 20 mW | 3 % | PCB Mount | Radial | - 40 C | + 160 C | 2.3 mm | 16 mm | 4.7 mm | 3 mm | AEC-Q200 | Bulk | NTCDZ4AG493HC3NB - | ||||
Mfr: NTCG064EF104FTDSX TTI: Not Assigned TDK Availability: 0In StockNTC Thermistors 0201 100Kohm 1% AEC-Q200 125C | 0In Stock | NTCG | 4347 K | 100 kOhms | 100 mW | 1 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0201 (0603 metric) | 0.6 mm | 0.3 mm | 0.3 mm | AEC-Q200 | Reel | NTCG064EF104FTDSX - | |||
Mfr: NTCG104ED104DTDSX TTI: Not Assigned TDK Availability: Not Available OnlineNTC Thermistors 0402 100Kohm 0.5% AEC-Q200 125C | Not Available Online | NTCG | 4327 K | 100 kOhms | 100 mW | 0.5 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.5 mm | AEC-Q200 | Reel | NTCG104ED104DTDSX - |