TDK - Thermistors - NTC
2,687 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | B Parameter | Resistance | Power Rating | Tolerance | Mounting Style | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Diameter | Length | Width | Height | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: NTCG063JH103HTB TTI: Not Assigned TDK Availability: Not Available OnlineNTC Thermistors THERMISTOR, NTC 10K OHM, 3%, 0201 | Not Available Online | NTCG | 3435 K | 10 kOhms | 100 mW | 3 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0201 (0603 metric) | 0.6 mm | 0.3 mm | 0.3 mm | Reel | NTCG063JH103HTB - | ||||
Not Available Online | B57541G1 | 3492 K | 10 kOhms | 18 mW | 1 % | Off-Board | Radial | - 55 C | + 200 C | 1.4 mm | 66.5 mm | 1.4 mm | 5 mm | AEC-Q200 | Bulk | B57541G1103F000 | ||||
Mfr: NTCG164LH154HT1 TTI: Not Assigned TDK Availability: 0In StockNTC Thermistors THERMISTOR, NTC 150K OHM, 3%, 0603 | 0In Stock | NTCG | 4550 K | 150 kOhms | 3 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | Reel | NTCG164LH154HT1 - | |||||
Mfr: NTCG164BH102HT1 TTI: Not Assigned TDK Availability: 0In StockNTC Thermistors THERMISTOR, NTC 1K OHM, 3%, 0603 | 0In Stock | NTCG | 4100 K | 1 kOhms | 100 mW | 3 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | Reel | NTCG164BH102HT1 - | ||||
Mfr: NTCG163EH400HT1 TTI: Not Assigned TDK Availability: 0In StockNTC Thermistors THERMISTOR, NTC 40 OHM, 3%, 0603 | 0In Stock | NTCG | 3250 K | 40 Ohms | 100 mW | 3 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | Reel | NTCG163EH400HT1 - | ||||
Mfr: NTCG104QH474HT1 TTI: Not Assigned TDK Availability: 0In StockNTC Thermistors THERMISTOR, NTC 470K OHM, 3%, 0402 | 0In Stock | NTCG | 4550 K | 470 kOhms | 100 mW | 3 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.5 mm | Reel | NTCG104QH474HT1 - | ||||
Mfr: NTCG104LH473HT1 TTI: Not Assigned TDK Availability: 0In StockNTC Thermistors THERMISTOR, NTC 47K OHM, 3%, 0402 | 0In Stock | NTCG | 4550 K | 47 kOhms | 100 mW | 3 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.5 mm | Reel | NTCG104LH473HT1 - | ||||
0In Stock | NTCG | 4550 K | 68 kOhms | 100 mW | 5 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.5 mm | Reel | NTCG104BF683JT1X - | |||||
0In Stock | NTCG | 4100 K | 1 kOhms | 100 mW | 5 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.5 mm | Reel | NTCG104BH102JT1 - | |||||
0In Stock | NTCG | 4550 K | 100 kOhms | 3 % | PCB Mount | SMD/SMT | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.5 mm | Reel | NTCG104KF104HT1 - | ||||||||
Mfr: NTCG064EH104JTB TTI: Not Assigned TDK Availability: 0In StockNTC Thermistors THERMISTOR, NTC 100K OHM, 5%, 0201 | 0In Stock | NTCG | 100 kOhms | 5 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0201 (0603 metric) | 0.6 mm | 0.3 mm | 0.3 mm | Reel | NTCG064EH104JTB - | ||||||
Mfr: NTCG164LH223JTDS TTI: Not Assigned TDK Availability: 0In StockNTC Thermistors 0603 22K OHM 5% NTC AEC-Q200 125C | 0In Stock | NTCG | 4550 K | 22 kOhms | 100 mW | 5 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | AEC-Q100 | Reel | NTCG164LH223JTDS - | |||
Mfr: B57875S0103J002 TTI: Not Assigned TDK Availability: 0In StockNTC Thermistors 875/10 K/F1 1% NTC Thermistor | 0In Stock | NTC, Leaded NTC, lead spacing | 3460 K | 10 kOhms | 5 % | PCB Mount | Radial | 2.5 mm | 10 mm | 5.5 mm | AEC-Q200 | Bulk | B57875S103J2 | |||||||
0In Stock | NTC Element, M891, leaded NTC | 33 Ohms | 450 mW | 5 % | PCB Mount | Radial | - 55 C | + 125 C | 5.5 mm | 2 mm | Reel | B57164K330J52 | ||||||||
Mfr: B57164K0474K052 TTI: Not Assigned TDK Availability: 0In StockNTC Thermistors K 164/470 K/K52 10% NTC Thermistor | 0In Stock | NTC Element, M891, leaded NTC | 470 kOhms | 450 mW | 10 % | PCB Mount | Radial | - 55 C | + 125 C | 5.5 mm | 2 mm | Reel | B57164K474K52 | |||||||
Mfr: B57164K0479K000 TTI: Not Assigned TDK Availability: 0In StockNTC Thermistors K164/4.7/K 10% NTC Thermistor | 0In Stock | NTC Element, M891, leaded NTC | 47.9 Ohms | 450 mW | 10 % | PCB Mount | Radial | - 55 C | + 125 C | 5.5 mm | 2 mm | Bulk | B57164K479K | |||||||
0In Stock | B57891M | 1 kOhms | 200 mW | 5 % | PCB Mount | Radial | - 40 C | + 125 C | 3.5 mm | 3.5 mm | Bulk | B57891M1102J1 | ||||||||
0In Stock | B57891M | 10 kOhms | 200 mW | 10 % | PCB Mount | Radial | - 40 C | + 125 C | 3.5 mm | 3.5 mm | Bulk | B57891M1103K | ||||||||
Mfr: B57451V5103J062 TTI: Not Assigned TDK Availability: 0In StockNTC Thermistors 0805 10K 5% B-4000 NTC | 0In Stock | Automotive | 4000 K | 10 kOhms | 210 mW | 5 % | SMD/SMT | SMD/SMT | - 40 C | + 150 C | 0805 (2012 metric) | 2 mm | 1.25 mm | 1.3 mm | AEC-Q200 | Reel | B57451V5103J62 | |||
0In Stock | NTCG | 4100 K | 47 kOhms | 100 mW | 3 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0201 (0603 metric) | 0.6 mm | 0.3 mm | 0.3 mm | Reel | NTCG064BF473HTBX - | |||||
0In Stock | NTCG | 4100 K | 2.2 kOhms | 100 mW | 5 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | Reel | NTCG164BH222JT1 - | |||||
0In Stock | NTC ring terminal, M703, Metal tag case | 3988 K | 10 kOhms | 150 mW | 1 % | Ring Lug | Wire Lead | - 55 C | + 125 C | 3.7 mm | 317.5 mm | 8.5 mm | 6.5 mm | Bulk | B57703M103A39 | |||||
Not Available Online | Standard | 3650 K | 10 kOhms | 210 mW | 5 % | SMD/SMT | SMD/SMT | - 40 C | + 150 C | 0805 (2012 metric) | 2 mm | 1.25 mm | 1.3 mm | AEC-Q200 | Reel | B57442V5103J62 | ||||
0In Stock | NTC, glass element | 3492 K | 10 kOhms | 32 mW | 1 % | Off-Board | Radial | - 55 C | + 200 C | 1.8 mm | 73.3 mm | 1.8 mm | 6 mm | AEC-Q200 | Bulk | B57551G1103F5 | ||||
0In Stock | NTCD | 3850 K | 100 kOhms | 20 mW | 3 % | PCB Mount | Radial | - 40 C | + 160 C | 2.3 mm | 16 mm | 4.7 mm | 3 mm | AEC-Q200 | Bulk | NTCDZ3SG104HC3NB - |